Pneumatic Fittings

Pneumatics fittings are vital for creating the airtight network required when working with pneumatics systems. There are many different types of pneumatics fittings, varying in connection type, shape and size, but they are all designed to ensure the different components, pipes and tubes in a pneumatics network are joined together tightly, sealing the pressurised air inside the system to keep it operating at its optimal performance. Our range of pneumatic fittings contains an extensive range of fittings from leading brands from the industry, including Festo, SMC, Legris, Parker, Norgren and our own RS PRO.

What types of pneumatics fittings are there?

There are many different types of pneumatic fittings, including thread-to-tubing and tubing-to-tubing adaptors and connectors, straight and elbow fittings, T-shape and Y-shape fittings and adaptors, and bulkhead and banjo variations of threaded bolts.

What are the different fittings used for?

Thread-to-tubing fittings feature either a male (outer) or female (inner) threading that will be gauged to mate with the threading on the end of the hose or conduit it is connecting to. Fittings with straight threading are intended to form solid connections but will require additional coating with a suitable sealant, such as Teflon tape. Tapered threads, however, are intended to create an airtight seal without the need for additional treatment.

Tubing-to-tubing fittings are used to connect two pieces of tubing, either in a straight or angled connection, with different types available to suit different hose/tubing materials.

Elbow fittings are used to create an angled joint, typically at 90 degrees, and can be used to connect single or multiple hoses. They can allow for quick and easy changes to the system. Straight fittings create a 180 degree connection, typically having one threaded end and one push-in end. They are often used as adaptors and are available in a wide range of diameters.

T-shaped fittings and Y-shaped fittings are ideally suited to a wide range of applications, allowing for multiple connections through one fitting. They support quick and easy tool-free installation, with the branch and end connectors available in either gender of thread to suit the application.


...
Read more Read less

Filters

Viewing 1121 - 1140 of 3994 products
Results per page
Description Price Manufacturer Series Pneumatic Fitting Type Type Tube Connection A Tube Connection B Body Material Mounting Hole Diameter Thread Material Finish Chemical Resistant Food Grade Maximum Operating Pressure Tube Connection B - Tube Size Maximum Operating Temperature
RS Stock No. 916-0817
BrandRS PRO
TWD155.00
Each (In a Pack of 10)
units
- Tee Threaded Adaptor - - - Polyoxymethylene - Nickel Plated Brass Nickel Plated - - 10 bar - +60°C
RS Stock No. 203-8607
Mfr. Part No.NPQM-T-G18-Q8-P10
BrandFesto
TWD241.30
Each (In a Pack of 10)
units
- Tee Threaded Adaptor - - - - - - - - - 16 bar - -
RS Stock No. 916-0861
BrandRS PRO
TWD118.30
Each (In a Pack of 10)
units
- Elbow Threaded Adaptor - - - Polyoxymethylene - Nickel Plated Brass - - - 10 bar - +60°C
RS Stock No. 771-6248
Mfr. Part No.KQ2ZD04-01AS
BrandSMC
TWD491.20
Each (In a Pack of 5)
units
KQ2 Elbow Threaded Adaptor - - - PBT - Brass - - - - - +60°C
New
RS Stock No. 218-0230
Mfr. Part No.C02250428
TWD1,023.00
1 Bag of 10
Bag(s)
- - - - - - - - - No - - - -
RS Stock No. 771-5009
Mfr. Part No.KQ2F08-03A
BrandSMC
TWD176.20
Each (In a Pack of 5)
units
KQ2 Straight Threaded Adaptor - - - Brass - Brass - - - - - +60°C
RS Stock No. 916-0930
BrandRS PRO
TWD122.10
Each (In a Pack of 10)
units
- Cross Tube-to-Tube Adaptor - - - Polyoxymethylene - - Nickel Plated - - 10 bar - +60°C
RS Stock No. 203-8548
Mfr. Part No.QST-V0-G1/4-12
BrandFesto
TWD623.00
Each
units
- Tee Threaded Adaptor - - - - - - - - - 10 bar - -
RS Stock No. 203-1077
Mfr. Part No.QSKL-1/4-10
BrandFesto
TWD351.00
Each
units
- Elbow Threaded Adaptor - - - - - - - - - - - -
RS Stock No. 121-6003
Mfr. Part No.QSM-6H-4
BrandFesto
TWD1,185.00
1 Bag of 10
Bag(s)
QSM Straight Tube-to-Tube Adaptor - - - PBT - - - - - 14 bar - +80°C
RS Stock No. 146-6848
Mfr. Part No.0101 12 17
BrandLegris
TWD327.50
Each (In a Pack of 2)
units
LF3000 Straight Threaded Adaptor - - - Brass - Brass - - - - - +100°C
RS Stock No. 121-6136
Mfr. Part No.QSL-G3/8-12
BrandFesto
TWD4,889.00
1 Bag of 10
Bag(s)
QS Elbow Threaded Adaptor - - - PBT - Nickel Plated Brass - No No 14 bar - +80°C
RS Stock No. 122-5600
Mfr. Part No.KQ2N04-06
BrandSMC
TWD779.00
1 Bag of 10
Bag(s)
KQ2 Straight Tube-to-Tube Adaptor - - - - - - - - - 1 MPa - 60°C
RS Stock No. 197-7791
BrandRS PRO
TWD2,227.00
1 Bag of 10
Bag(s)
- Tee Threaded Adaptor - - - Nickel Plated Brass - - - - - 20bar - +80°C
RS Stock No. 176-0954
BrandRS PRO
TWD69.80
Each (In a Pack of 10)
units
- Elbow Threaded Adaptor - - - Brass - Brass - - - - - -
RS Stock No. 146-5203
Mfr. Part No.0169 10 17
BrandLegris
TWD2,652.00
1 Box of 10
Box(es)
LF3000 Straight Threaded Adaptor - - - Brass, Nylon - - - - - 250 bar - +80 (with Captive Seal) °C, +150 (without Captive Seal) °C
RS Stock No. 265-5618
Mfr. Part No.3199 12 21
BrandLegris
TWD327.00
Each (In a Pack of 2)
units
LF3000 Elbow Threaded Adaptor - - - Glass Reinforced Nylon - Nickel Plated Brass - - - 20 bar - +80°C
New
RS Stock No. 218-0020
Mfr. Part No.101471048
TWD478.00
1 Bag of 5
Bag(s)
- - - - - - - - - - - - - -
New
RS Stock No. 218-0110
Mfr. Part No.160202828
TWD186.00
1 Bag of 5
Bag(s)
16 - - - - - - - Nickel Plated - - 18 Bar - -
RS Stock No. 203-1713
Mfr. Part No.QSYLV-G1/8-6
BrandFesto
TWD245.00
Each
units
- Y Threaded Adaptor - - - PBT - - - - - - - -