Hydraulic Gear Pumps | External Gear Pumps | RS
Recently searched

    Hydraulic Gear Pumps

    Hydraulic gear pumps are used in a wide range of industrial, domestic and commercial applications that utilise hydraulic and pump systems. We offer variety of high quality hydraulic gear pumps in a range of displacements, sizes and rotational speeds to suit your hydraulic powered needs.

    How do hydraulic gear pumps operate?

    Hydraulic gear pumps feature interlocking cogs and gears that rotate similar to a motor, allowing them to transfer fluids. The rotating components create a liquid seal in the enclosure of the pump via suction generated at the pump inlet. Gear pumps create a smooth and pulse-free flow, dependent on the rotational speed of the rotating gears. External gear pumps commonly utilise a motor to drive one of the gears, which in turn operates the second gear. Internal gear pumps also feature dual gears, however, this type of pump has a large gear (with teeth on the inside) that rotates a smaller gear inside.

    Why use a hydraulic gear pump?

    Hydraulic gear pumps feature a simple yet effective design, often utilising a self-priming design. In some cases hydraulic gear pumps can dry lift, however, this is not recommended for long periods of time. Hydraulic gear pumps require fluids to operate, making them ideal for high flow rate and pressure applications. This type of gear pump is available in either internal or external styles, with many also able to operate in both directions making them highly versatile.

    10 Products showing for Hydraulic Gear Pumps

    Bosch Rexroth
    22.5cm³
    -
    210 bar
    500rpm
    AZP
    Clockwise
    2500rpm
    700rpm
    115.4 x 90 x 120mm
    3.8kg
    120mm
    115.4mm
    90mm
    Bosch Rexroth
    22.5cm³
    -
    250 bar
    500rpm
    AZP
    Clockwise
    3500rpm
    700rpm
    126.5 x 87 x 112mm
    4.2kg
    112mm
    126.5mm
    87mm
    Bosch Rexroth
    4cm³
    -
    280 bar
    1000rpm
    AZP
    Clockwise
    4000rpm
    1200rpm
    85 x 90 x 120mm
    3.2kg
    120mm
    85mm
    90mm
    Bosch Rexroth
    8.2cm³
    -
    250 bar
    700rpm
    AZP
    Clockwise
    4000rpm
    1000rpm
    91.6 x 90 x 118mm
    -
    118mm
    91.6mm
    90mm
    Bosch Rexroth
    11cm³
    250bar
    280 bar
    500rpm
    AZP
    Clockwise
    3500rpm
    700rpm
    97.5 x 87 x 112mm
    3.4kg
    112mm
    97.5mm
    87mm
    Bosch Rexroth
    11cm³
    -
    250 bar
    500rpm
    AZP
    Clockwise
    4000rpm
    700rpm
    96.6 x 90 x 118mm
    -
    118mm
    91.6mm
    90mm
    Parker
    8cm³
    -
    250 bar
    500rpm
    PGP511
    Clockwise
    2500rpm
    -
    130.7 x 89.5 x 114mm
    -
    114mm
    130.7mm
    89.5mm
    SMC
    1000cm³
    10bar
    -
    -
    9410
    -
    -
    -
    -
    -
    -
    -
    -
    Bosch Rexroth
    4cm³
    250bar
    280 bar
    1000rpm
    AZP
    Clockwise
    4000rpm
    1200rpm
    84.1 x 87 x 112mm
    3.1kg
    112mm
    84.1mm
    87mm
    Bosch Rexroth
    8cm³
    250bar
    280 bar
    700rpm
    AZP
    Clockwise
    4000rpm
    1000rpm
    92.5 x 87 x 112mm
    3.3kg
    112mm
    92.5mm
    87mm
    Results per page