Reducing Bushes

Reducing bushes are used to adapt the bore size, increasing the offering of diameters available. When fitted into hubs with set screws, a reduce bush will function as a ring clamp, leaving the shafts completely unmarked. Uses Plumbing industry Construction Engineers Factory machinery Automobiles Various types of joints, including fork type and universalBenefits No damage to shafts due to protection provided by reducing bushes Compact and lightweight Various bore sizes available, to suit the application Reliable and durable

...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Shaft Diameter Outside Diameter Length Material Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 748-572
Mfr. Part No.255.18
BrandHuco
TWD77.00
Each (In a Pack of 2)
units
4mm 8mm 8.1mm Brass -20°C +60°C
RS Stock No. 689-136
Mfr. Part No.253.18
BrandHuco
TWD134.00
Each (In a Pack of 2)
units
4mm 6.35mm 6.6mm Brass -20°C +60°C
RS Stock No. 689-142
Mfr. Part No.257.24
BrandHuco
TWD194.50
Each (In a Pack of 2)
units
6.35mm 10mm 8.1mm Aluminium Alloy -50°C +120°C
RS Stock No. 689-063
Mfr. Part No.251.14
BrandHuco
TWD135.50
Each (In a Pack of 2)
units
3mm 5mm 4.3mm Brass -20°C +60°C
RS Stock No. 689-108
Mfr. Part No.253.14
BrandHuco
TWD135.50
Each (In a Pack of 2)
units
3mm 6.35mm 6.6mm Brass -20°C +60°C
RS Stock No. 689-091
Mfr. Part No.251.18
BrandHuco
TWD135.50
Each (In a Pack of 2)
units
4mm 5mm 4.3mm Brass -20°C +60°C
RS Stock No. 748-594
Mfr. Part No.255.22
BrandHuco
TWD76.50
Each (In a Pack of 2)
units
6mm 8mm 8.1mm Brass -20°C +60°C
RS Stock No. 689-158
Mfr. Part No.257.25
BrandHuco
TWD194.50
Each (In a Pack of 2)
units
7mm 10mm 8.1mm Aluminium Alloy -50°C +120°C
RS Stock No. 748-522
Mfr. Part No.259.22
BrandHuco
TWD114.00
Each (In a Pack of 2)
units
6mm 12.7mm 10.7mm Aluminium Alloy -50°C +120°C
RS Stock No. 689-114
Mfr. Part No.253.15
BrandHuco
TWD101.00
Each (In a Pack of 2)
units
3.048mm 6.35mm 6.6mm Brass -20°C +60°C
RS Stock No. 689-170
Mfr. Part No.257.28
BrandHuco
TWD194.50
Each (In a Pack of 2)
units
8mm 10mm 8.1mm Aluminium Alloy -50°C +120°C
RS Stock No. 748-538
Mfr. Part No.259.27
BrandHuco
TWD114.00
Each (In a Pack of 2)
units
7.938mm 12.7mm 10.7mm Aluminium Alloy -50°C +120°C
RS Stock No. 689-085
Mfr. Part No.251.16
BrandHuco
TWD135.50
Each (In a Pack of 2)
units
3.175mm 5mm 4.3mm Brass -20°C +60°C
RS Stock No. 748-550
Mfr. Part No.259.32
BrandHuco
TWD114.00
Each (In a Pack of 2)
units
10mm 12.7mm 10.7mm Aluminium Alloy -50°C +120°C
RS Stock No. 689-120
Mfr. Part No.253.16
BrandHuco
TWD135.50
Each (In a Pack of 2)
units
3.175mm 6.35mm 6.6mm Brass -20°C +60°C
RS Stock No. 748-544
Mfr. Part No.259.31
BrandHuco
TWD114.00
Each (In a Pack of 2)
units
9.525mm 12.7mm 10.7mm Aluminium Alloy -50°C +120°C