Round Polyurethane Belts

Round polyurethane belts are widely used in industry as a means of transferring power. They have greater elasticity than rubber and are rated to different temperature settings and petrol resistance. They have high load capacity, high tensile strength and are easy to clean. The material they're made of is resistant to oil, chemicals and abrasion.

What are round polyurethane belts used for?

Round polyurethane belts are used in power transmissions and roller conveyors, such as line-shaft conveyors. They are used where a twist in a belt is needed to drive a pulley at an angle. Because of their highly elastic properties, round belts require no special safety measures or complicated joining procedures.

Types of round polyurethane belts

Round polyurethane belts are available in a range of diameters and material specifications to suit different end uses. Other features include hardness, length, ambient temperature and working load. The colour or material of a polyurethane belt are the most common specifications to look for. Most polyurethane belting is clear but they also come in see-through blue, a rough green and an orange, for thicker, less stretching applications.


...
Read more Read less

Filters

Viewing 61 - 68 of 68 products
Results per page
Description Price Colour Diameter Minimum Pulley Diameter Length Working Load Hardness Food Certified Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 798-3949
Mfr. Part No.EAGLE-BLUE80EC-5MMX5M
TWD647.00
Each
units
Blue 5mm 35mm 5m - 80Type A Yes -30°C +66°C
RS Stock No. 309-8195
BrandRS PRO
TWD798.00
Each
units
Red 5mm 50mm 5m 4.9kg 90Type A Yes -30°C +60°C
RS Stock No. 309-8123
BrandRS PRO
TWD798.00
Each
units
Green 5mm 48mm 5m 5.3kg 88Type A No -30°C +80°C
RS Stock No. 880-2249
Mfr. Part No.4941107
TWD29,751.00
Each
units
Blue 15.9mm 111mm 30m 9.8kg 80Type A Yes -30°C +66°C
RS Stock No. 798-3959
Mfr. Part No.EAGLE-BLUE80EC-8MMX5M
TWD1,301.00
Each
units
Blue 8mm 56mm 5m - 80Type A Yes -30°C +66°C
RS Stock No. 798-3955
Mfr. Part No.EAGLE-BLUE80EC-8MMX30M
TWD6,789.00
Each
units
Blue 8mm 56mm 30m - 80Type A Yes -30°C +66°C
RS Stock No. 701-0603
BrandRS PRO
TWD4,359.00
Each
units
Clear 8mm 76mm 30m 5.8N at 4%, 8.9N at 6%, 12N at 8%, 14.7N at 10% 85 Shore A No -30°C +66°C
RS Stock No. 798-3946
Mfr. Part No.EAGLE-BLUE80EC-5MMX30M
TWD3,374.00
Each
units
Blue 5mm 35mm 30m - 80Type A Yes -30°C +66°C