Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, allowing the operator to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations. Our range of pneumatic manual control valves features products from leading brands in the industry, including Festo, SMC, Norgren, Parker, EMERSON and RS PRO.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, allowing for air to flow through a tube in one direction and not another, ensuring the smooth operation of the pneumatic system. Also used for pressure relief, manual control valves allow the maintenance of pressure within the system, diverting or releasing air to allow excess issue to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, variations of which will be more suitable to different applications. One characteristic is the method of control, for example, which can take several different forms, including knobs, levers and foot pedals. Other variable characteristics include the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Read more Read less

Filters

Viewing 1 - 20 of 31 products
Results per page
Description Price Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Number of Ports Number of Positions
RS Stock No. 136-9256
Mfr. Part No.6302 06 00WP2
BrandLegris
TWD1,224.00
1 Bag of 10
Bag(s)
- - - - - 6302 Liquifit White 16 bar Polymer - -10°C +95°C - -
RS Stock No. 136-9257
Mfr. Part No.6302 08 00WP2
BrandLegris
TWD1,512.00
1 Bag of 10
Bag(s)
- - - - - 6302 LIQUIfit White 16 bar Polymer - -10°C +95°C - -
RS Stock No. 145-3738
Mfr. Part No.4020 06 00WP2
BrandLegris
TWD467.00
Each
units
- - - - - 4020 LIQUIfit White 10 bar Polypropylene with Fibreglass - -15°C +100°C - -
RS Stock No. 146-6953
Mfr. Part No.0491 13 27
BrandLegris
TWD1,293.00
1 Pack of 1
Pack(s)
Standard Lever - G 3/4 3/4in G 0491 Black 12 bar Brass - -20°C +80°C 2 2
RS Stock No. 145-3739
Mfr. Part No.4020 08 00WP2
BrandLegris
TWD468.00
Each
units
- - - - - 4020 LIQUIfit White 10 bar Polypropylene with Fibreglass - -15°C +100°C - -
RS Stock No. 136-9258
Mfr. Part No.6302 10 00WP2
BrandLegris
TWD2,196.00
1 Bag of 10
Bag(s)
- - - - - 6302 Liquifit White 16 bar Polymer - -10°C +95°C - -
RS Stock No. 136-9259
Mfr. Part No.6302 12 00WP2
BrandLegris
TWD1,643.00
1 Bag of 5
Bag(s)
- - - - - 6302 LIQUIfit White 16 bar Polymer - -10°C +95°C - -
RS Stock No. 136-9293
Mfr. Part No.6382 08 00WP2
BrandLegris
TWD1,368.00
1 Bag of 10
Bag(s)
- - - - - 6382 LIQUIfit White 16 bar Polymer - -10°C +95°C - -
RS Stock No. 398-5493
Mfr. Part No.7800 08 13
BrandLegris
TWD1,462.00
Each
units
Toggle Lever 3/2 G 1/4 1/4in G 7800 - 10 bar Brass, Nylon - -10°C +80°C 3/2 -
RS Stock No. 414-6548
Mfr. Part No.7801 04 10
BrandLegris
TWD1,340.00
Each
units
Toggle Lever 3/2 G 1/8 1/8in G 7801 - 10 bar Brass, Nylon - -10°C +80°C 3/2 -
RS Stock No. 145-3740
Mfr. Part No.4020 10 00WP2
BrandLegris
TWD511.00
Each
units
- - - - - 4020 LIQUIfit White 10 bar Polypropylene with Fibreglass - -15°C +100°C - -
RS Stock No. 145-3737
Mfr. Part No.7913 12 00
BrandLegris
TWD1,163.00
1 Pack of 1
Pack(s)
- - - - - 7913 Red 10 bar Polymer - -20°C +80°C 3 2
RS Stock No. 145-3732
Mfr. Part No.7913 04 00
BrandLegris
TWD484.00
Each (In a Pack of 2)
units
- - - - - 7913 Red 10 bar Polymer - -20°C +80°C 3 2
RS Stock No. 145-3728
Mfr. Part No.7910 06 00
BrandLegris
TWD634.00
Each (In a Pack of 2)
units
- - - - - 7910 Blue 10 bar Polymer - -20°C +80°C 2 2
RS Stock No. 398-5459
Mfr. Part No.7800 04 10
BrandLegris
TWD1,340.00
Each
units
Toggle Lever 3/2 G 1/8 1/8in G 7800 - 10 bar Brass, Nylon - -10°C +80°C 3/2 -
RS Stock No. 414-6554
Mfr. Part No.7801 06 10
BrandLegris
TWD1,362.00
Each
units
Toggle Lever 3/2 G 1/8 1/8in G 7801 - 10 bar Brass, Nylon - -10°C +80°C 3/2 -
RS Stock No. 146-6937
Mfr. Part No.0491 04 13 64
BrandLegris
TWD612.00
1 Pack of 1
Pack(s)
Standard Lever - G 1/4 1/4in G 0491 Black 12 bar Brass - -20°C +80°C 2 2
RS Stock No. 136-9292
Mfr. Part No.6382 06 00WP2
BrandLegris
TWD1,408.00
1 Bag of 10
Bag(s)
- - - - - 6382 Liquifit White 16 bar Polymer - -10°C +95°C - -
RS Stock No. 146-6947
Mfr. Part No.0491 10 21
BrandLegris
TWD829.00
1 Pack of 1
Pack(s)
Standard Lever - G 1/2 1/2in G 0491 Black 12 bar Brass - -20°C +80°C 2 2
RS Stock No. 145-3731
Mfr. Part No.7910 12 00
BrandLegris
TWD639.00
Each
units
- - - - - 7910 Blue 10 bar Polymer - -20°C +80°C 2 2