Coil Tubing With Connectors

Coil tubing with connectors allows you to attach pieces of pneumatic equipment together, so that pressurised air can be transported from one place to another.

Why is coil tubing with connectors useful?

The main advantage of using coil tubing with connectors is that it gives a greater degree of flexibility than straight tubing, as it can be stretched out or retracted as needed. This kind of tubing can be used for a range of applications, including instrumentation lines, robotics, and air tools.

Types of coil tubing with connectors

This type of coil tubing comes with a range of connections types, depending on what it needs to be connected to, as well as different numbers of coils. They are also available in different lengths and can be made from a range of different materials. Choosing which type of coil tubing to use in your system will depend on whether you require greater flexibility, a more lightweight material, high temperature resistance, or want to prioritise some other factor.


...
Read more Read less

Filters

Viewing 61 - 80 of 91 products
Results per page
Description Price Manufacturer Series Colour Maximum Operating Length Tube Inside Diameter Tube Outside Diameter Material Connector Maximum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Number of Tubes Number of Windings Special Features
RS Stock No. 917-2337
BrandRS PRO
TWD769.00
Each
units
CPC Blue 4m 5mm 8mm PUR BSP 1/4" Male 10 bar -20°C +65°C - 52 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS Stock No. 189-1686
Mfr. Part No.C199589912
BrandCEJN
TWD2,203.00
Each
units
320 Spiral Blue 6m 6.5mm 10mm PUR - 10 bar -30°C +60°C 1 - -
RS Stock No. 189-1681
Mfr. Part No.C199589905
BrandCEJN
TWD2,237.00
Each
units
320 Spiral Blue 4m 8mm 12mm PUR - 10 bar -30°C +60°C 1 - -
RS Stock No. 144-7921
Mfr. Part No.1471P08 04 13
BrandLegris
TWD1,698.00
Each
units
1471P Blue 4m 6mm 8mm PA R 1/4 20 bar -20°C +80°C 1 - -
RS Stock No. 144-7904
Mfr. Part No.1470P06 07 13
BrandLegris
TWD1,199.00
Each
units
1470P Orange 2m 4mm 6mm PA R 1/4 20 bar -20°C +80°C 1 - -
RS Stock No. 144-7926
Mfr. Part No.1471U08 04 13
BrandLegris
TWD1,440.00
Each
units
1471U Blue 4m 5mm 8mm PUR R 1/4 10 bar -20°C +70°C 1 - -
RS Stock No. 144-7925
Mfr. Part No.1471U08 03 13
BrandLegris
TWD1,440.00
Each
units
1471U Red 4m 5mm 8mm PUR R 1/4 10 bar -20°C +70°C 1 - -
RS Stock No. 917-2479
BrandRS PRO
TWD950.00
Each
units
CPC Red 4m 6.5mm 10mm PUR BSP 1/4" Male 10 bar -20°C +65°C - 28 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS Stock No. 700-5721
BrandRS PRO
TWD982.00
Each
units
N6C Blue 3.6m 7.5mm 10mm Nylon R 1/4 18 bar -10°C +80°C - - BSPT Fittings, Spring Protectors
RS Stock No. 144-7931
Mfr. Part No.1471U12 05 17
BrandLegris
TWD2,732.00
Each
units
1471U Yellow 4m 8mm 12mm PUR R 3/8 10 bar -20°C +70°C 1 - -
RS Stock No. 700-5677
BrandRS PRO
TWD878.00
Each
units
USB Blue 2m 8mm 12mm PUR R 3/8 10 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS Stock No. 189-1691
Mfr. Part No.C199589917
BrandCEJN
TWD2,367.00
Each
units
320 Spiral Blue 2m 11mm 16mm PUR - 10 bar -30°C +60°C 1 - -
RS Stock No. 917-2325
BrandRS PRO
TWD662.00
Each
units
CPC Blue 2m 5mm 8mm PUR BSP 1/4" Male 10 bar -20°C +65°C - 23 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS Stock No. 700-5664
BrandRS PRO
TWD792.00
Each
units
USB Blue 4m 5mm 8mm PUR R 1/4 12 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS Stock No. 917-2343
BrandRS PRO
TWD852.00
Each
units
CPC Blue 2m 8mm 12mm PUR BSPT 3/8 10 bar -20°C +65°C - 8.5 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS Stock No. 917-2466
BrandRS PRO
TWD730.00
Each
units
CPC Red 2m 6.5mm 10mm PUR BSP 1/4" Male 10 bar -20°C +65°C - 12.5 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS Stock No. 144-7919
Mfr. Part No.1471P06 04 13
BrandLegris
TWD1,415.00
Each
units
1471P Blue 4m 4mm 6mm PA R 1/4 20 bar -20°C +80°C 1 - -
RS Stock No. 144-7912
Mfr. Part No.1470U08 05 13
BrandLegris
TWD1,061.00
Each
units
1470U Yellow 2m 5mm 8mm PUR R 1/4 10 bar -20°C +70°C 1 - -
RS Stock No. 189-1684
Mfr. Part No.C199589908
BrandCEJN
TWD1,857.00
Each
units
320 Spiral Blue 6m 5mm 8mm PUR - 10 bar -30°C +60°C 1 - -
RS Stock No. 189-1687
Mfr. Part No.C199589913
BrandCEJN
TWD2,548.00
Each
units
320 Spiral Blue 8m 6.5mm 10mm PUR - 10 bar -30°C +60°C 1 - -