Coil Tubing With Connectors

Coil tubing with connectors allows you to attach pieces of pneumatic equipment together, so that pressurised air can be transported from one place to another.

Why is coil tubing with connectors useful?

The main advantage of using coil tubing with connectors is that it gives a greater degree of flexibility than straight tubing, as it can be stretched out or retracted as needed. This kind of tubing can be used for a range of applications, including instrumentation lines, robotics, and air tools.

Types of coil tubing with connectors

This type of coil tubing comes with a range of connections types, depending on what it needs to be connected to, as well as different numbers of coils. They are also available in different lengths and can be made from a range of different materials. Choosing which type of coil tubing to use in your system will depend on whether you require greater flexibility, a more lightweight material, high temperature resistance, or want to prioritise some other factor.


...
Read more Read less

Filters

Viewing 41 - 60 of 91 products
Results per page
Description Price Manufacturer Series Colour Maximum Operating Length Tube Inside Diameter Tube Outside Diameter Material Connector Maximum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Number of Tubes Number of Windings Special Features
RS Stock No. 189-1687
Mfr. Part No.C199589913
BrandCEJN
TWD2,548.00
Each
units
320 Spiral Blue 8m 6.5mm 10mm PUR - 10 bar -30°C +60°C 1 - -
RS Stock No. 917-2460
BrandRS PRO
TWD852.00
Each
units
CPC Red 2m 8mm 12mm PUR BSPT 3/8 10 bar -20°C +65°C - 8.5 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS Stock No. 700-5655
BrandRS PRO
TWD682.00
Each
units
USB Blue 2m 5mm 8mm PUR R 1/4 12 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS Stock No. 189-1690
Mfr. Part No.C199589916
BrandCEJN
TWD3,219.00
Each
units
320 Spiral Blue 8m 8mm 12mm PUR - 10 bar -30°C +60°C 1 - -
RS Stock No. 917-2334
BrandRS PRO
TWD769.00
Each
units
CPC Blue 4m 5mm 8mm PUR BSP 1/4" Male 10 bar -20°C +65°C - 23 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS Stock No. 189-1682
Mfr. Part No.C199589906
BrandCEJN
TWD3,237.00
Each
units
320 Spiral Blue 4m 11mm 16mm PUR - 10 bar -30°C +60°C 1 - -
RS Stock No. 700-5664
BrandRS PRO
TWD792.00
Each
units
USB Blue 4m 5mm 8mm PUR R 1/4 12 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS Stock No. 144-7917
Mfr. Part No.1470U12 04 17
BrandLegris
TWD1,684.00
Each
units
1470U Blue 2m 8mm 12mm PUR R 3/8 10 bar -20°C +70°C 1 - -
RS Stock No. 917-2340
BrandRS PRO
TWD730.00
Each
units
CPC Blue 2m 6.5mm 10mm PUR BSP 1/4" Male 10 bar -20°C +65°C - 12.5 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS Stock No. 700-5686
BrandRS PRO
TWD1,243.00
Each
units
USB Blue 4m 8mm 12mm PUR R 3/8 10 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS Stock No. 700-5709
BrandRS PRO
TWD979.00
Each
units
USB Red 4m 6.5mm 10mm PUR R 1/4 9 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS Stock No. 144-7909
Mfr. Part No.1470U06 05 13
BrandLegris
TWD762.00
Each
units
1470U Yellow 2m 4mm 6mm PUR R 1/4 10 bar -20°C +70°C 1 - -
RS Stock No. 917-2466
BrandRS PRO
TWD730.00
Each
units
CPC Red 2m 6.5mm 10mm PUR BSP 1/4" Male 10 bar -20°C +65°C - 12.5 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS Stock No. 144-7919
Mfr. Part No.1471P06 04 13
BrandLegris
TWD1,415.00
Each
units
1471P Blue 4m 4mm 6mm PA R 1/4 20 bar -20°C +80°C 1 - -
RS Stock No. 700-5718
BrandRS PRO
TWD1,570.00
Each
units
USB Red 6m 8mm 12mm PUR R 3/8 10 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS Stock No. 144-7922
Mfr. Part No.1471P08 07 13
BrandLegris
TWD1,698.00
Each
units
1471P Orange 4m 6mm 8mm PA R 1/4 20 bar -20°C +80°C 1 - -
RS Stock No. 144-7905
Mfr. Part No.1470P08 04 13
BrandLegris
TWD1,217.00
Each
units
1470P Blue 2m 6mm 8mm PA R 1/4 20 bar -20°C +80°C 1 - -
RS Stock No. 144-7911
Mfr. Part No.1470U08 04 13
BrandLegris
TWD1,061.00
Each
units
1470U Blue 2m 5mm 8mm PUR R 1/4 10 bar -20°C +70°C 1 - -
RS Stock No. 917-2476
BrandRS PRO
TWD922.00
Each
units
CPC Red 6m 6.5mm 10mm PUR BSPT 1/4, BSPT 3/8 10 bar -20°C +65°C - 44 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS Stock No. 917-2463
BrandRS PRO
TWD963.00
Each
units
CPC Red 6m 5mm 8mm PUR BSP 1/4" Male 10 bar -20°C +65°C - 81 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics