Coil Tubing With Connectors

Coil tubing with connectors allows you to attach pieces of pneumatic equipment together, so that pressurised air can be transported from one place to another.

Why is coil tubing with connectors useful?

The main advantage of using coil tubing with connectors is that it gives a greater degree of flexibility than straight tubing, as it can be stretched out or retracted as needed. This kind of tubing can be used for a range of applications, including instrumentation lines, robotics, and air tools.

Types of coil tubing with connectors

This type of coil tubing comes with a range of connections types, depending on what it needs to be connected to, as well as different numbers of coils. They are also available in different lengths and can be made from a range of different materials. Choosing which type of coil tubing to use in your system will depend on whether you require greater flexibility, a more lightweight material, high temperature resistance, or want to prioritise some other factor.


...
Read more Read less

Filters

Viewing 21 - 40 of 91 products
Results per page
Description Price Manufacturer Series Colour Maximum Operating Length Tube Inside Diameter Tube Outside Diameter Material Connector Maximum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Number of Tubes Number of Windings Special Features
RS Stock No. 700-5709
BrandRS PRO
TWD979.00
Each
units
USB Red 4m 6.5mm 10mm PUR R 1/4 9 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS Stock No. 917-2343
BrandRS PRO
TWD852.00
Each
units
CPC Blue 2m 8mm 12mm PUR BSPT 3/8 10 bar -20°C +65°C - 8.5 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS Stock No. 144-7912
Mfr. Part No.1470U08 05 13
BrandLegris
TWD1,061.00
Each
units
1470U Yellow 2m 5mm 8mm PUR R 1/4 10 bar -20°C +70°C 1 - -
RS Stock No. 700-5718
BrandRS PRO
TWD1,570.00
Each
units
USB Red 6m 8mm 12mm PUR R 3/8 10 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS Stock No. 144-7925
Mfr. Part No.1471U08 03 13
BrandLegris
TWD1,440.00
Each
units
1471U Red 4m 5mm 8mm PUR R 1/4 10 bar -20°C +70°C 1 - -
RS Stock No. 917-2463
BrandRS PRO
TWD963.00
Each
units
CPC Red 6m 5mm 8mm PUR BSP 1/4" Male 10 bar -20°C +65°C - 81 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS Stock No. 144-7921
Mfr. Part No.1471P08 04 13
BrandLegris
TWD1,698.00
Each
units
1471P Blue 4m 6mm 8mm PA R 1/4 20 bar -20°C +80°C 1 - -
RS Stock No. 185-6341
Mfr. Part No.HJP06M003/2AF151
BrandStaubli
TWD2,797.00
Each
units
- - - 6mm 6.5mm PUR - 10 bar -15°C +40°C - - -
RS Stock No. 144-7923
Mfr. Part No.1471U06 04 13
BrandLegris
TWD1,301.00
Each
units
1471U Blue 4m 4mm 6mm PUR R 1/4 10 bar -20°C +70°C 1 - -
RS Stock No. 144-7928
Mfr. Part No.1471U10 04 13
BrandLegris
TWD2,085.00
Each
units
1471U Blue 4m 7mm 10mm PUR R 1/4 10 bar -20°C +70°C 1 - -
RS Stock No. 189-1679
Mfr. Part No.C199589903
BrandCEJN
TWD1,633.00
Each
units
320 Spiral Blue 4m 5mm 8mm PUR - 10 bar -30°C +60°C 1 - -
RS Stock No. 189-1680
Mfr. Part No.C199589904
BrandCEJN
TWD1,857.00
Each
units
320 Spiral Blue 4m 6.5mm 10mm PUR - 10 bar -30°C +60°C 1 - -
RS Stock No. 917-2325
BrandRS PRO
TWD662.00
Each
units
CPC Blue 2m 5mm 8mm PUR BSP 1/4" Male 10 bar -20°C +65°C - 23 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS Stock No. 700-5658
BrandRS PRO
TWD792.00
Each
units
USB Blue 4m 5mm 8mm PUR R 1/4 12 bar -20°C +70°C - - Low Pressure Applications at Normal Room Temperatures
RS Stock No. 700-5712
BrandRS PRO
TWD982.00
Each
units
N6C Red 3.6m 7.5mm 10mm Nylon R 1/4 18 bar -10°C +80°C - - BSPT Fittings, Spring Protectors
RS Stock No. 917-2476
BrandRS PRO
TWD922.00
Each
units
CPC Red 6m 6.5mm 10mm PUR BSPT 1/4, BSPT 3/8 10 bar -20°C +65°C - 44 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS Stock No. 917-2488
BrandRS PRO
TWD769.00
Each
units
- Yellow 4m 5mm 8mm Nylon BSP 1/4" Male 10 bar -40°C +80°C - 21 Excellent Flexibility/Retention, Light Weight, Superior Flow Characteristics
RS Stock No. 144-7906
Mfr. Part No.1470P08 07 13
BrandLegris
TWD1,217.00
Each
units
1470P Orange 2m 6mm 8mm PA R 1/4 20 bar -20°C +80°C 1 - -
RS Stock No. 189-1686
Mfr. Part No.C199589912
BrandCEJN
TWD2,203.00
Each
units
320 Spiral Blue 6m 6.5mm 10mm PUR - 10 bar -30°C +60°C 1 - -
RS Stock No. 144-7910
Mfr. Part No.1470U08 03 13
BrandLegris
TWD1,061.00
Each
units
1470U Red 2m 5mm 8mm PUR R 1/4 10 bar -20°C +70°C 1 - -