Pneumatic Grippers

Pneumatic grippers are devices designed to hold an object using pneumatic, electric or hydraulic operated jaws or fingers. Grippers can be used as single devices or as a part of pick and place, manufacturing systems. Grippers can be used to pick up/hold various size objects from very small items such as semiconductors to very large items like car chassis or engines. Grippers are frequently added to industrial robots in order to allow robots interactions with objects.Grippers can be divided into 2 main categories by type of holding objects: External – the simplest and most popular method of holding objects. When the gripper jaws close, the closing force of the gripper holds that object. Internal – When the access to objects exterior is required then an internal grip is necessary. Jaws or finger hold the object from the centre. In this case, the opening force of the gripper is used to hold the object. What to consider when choosing the gripper: Shape , orientation and dimensional variation - If the object has two opposing flat surfaces, then 2 jaw parallel gripper is desired since it can handle some dimensional variation. Jaws can also be designed to handle cylindrical objects with the 2 jaw concept. Keep in mind that a retention or encompassing grip requires much less force. Weight - Grip force must be adequate to secure the object while the desired operation is performed on the object. The type of jaw design must be part of the force requirement. Keep in mind that you should add a safety factor to the amount of force that you select and air pressure is a factor to keep in mind. Accessibility- This applies both to the work being performed on the object and the amount of room for the gripper jaws. If the work is to the exterior of the object then it may require an internal grip. Angular grippers are usually less expensive but require additional space for jaw movement. Environmental - Harsh environment or clean room applications require grippers designed for those purposes. Retention of the Object - When air pressure is lost, the gripper will relax its grip on the object and the object may be dropped. There are spring assist grippers designed for this type application.

...
Read more Read less

Filters

Viewing 1 - 20 of 63 products
Results per page
Description Price Manufacturer Series Action Number of Fingers Gripping Type Maximum Operating Pressure Absolute Maximum Pressure Cushioning Type Port Connection Weight Size Type
RS Stock No. 366-3604
Mfr. Part No.MHZ2-16DN
BrandSMC
TWD12,301.00
Each
units
MHZ2 Double 2 Parallel 0.7 MPa - - M5 x 0.8 115g -
RS Stock No. 768-1628
Mfr. Part No.MHL2-20D
BrandSMC
TWD19,857.00
Each
units
MHL2 Double 2 Parallel 0.6 MPa - - M5 x 0.8 1kg -
RS Stock No. 182-5850
Mfr. Part No.MHC2-16D
BrandSMC
TWD7,775.00
Each
units
MHC2 Double 2 Angle 0.6 MPa - - M5 x 0.8 91g -
RS Stock No. 700-7310
Mfr. Part No.MHS3-25D
BrandSMC
TWD18,842.00
Each
units
MHS3 Double 3 Parallel 0.6 MPa - - M5 x 0.8 140g -
RS Stock No. 182-5866
Mfr. Part No.MHC2-20D
BrandSMC
TWD8,955.00
Each
units
MHC2 Double 2 Angle 0.6 MPa - - M5 x 0.8 180g -
RS Stock No. 233-2113
Mfr. Part No.MHL2-10D
BrandSMC
TWD14,629.00
Each
units
MHL2 Double 2 Parallel 0.6 MPa - - M5 x 0.8 280g -
RS Stock No. 700-7314
Mfr. Part No.MHS3-32D
BrandSMC
TWD15,693.00
Each
units
MHS3 Double 3 Parallel 0.6 MPa - - M5 x 0.8 237g -
RS Stock No. 912-0872
Mfr. Part No.MHC2-10S
BrandSMC
TWD6,843.00
Each
units
MHC2 Single 2 Angle 0.6 MPa - - M3 x 0.5 39g -
New
RS Stock No. 196-4476
Mfr. Part No.MHZ2-20C
BrandSMC
TWD14,033.00
Each
units
MHZ Single 2 Parallel 0.7 MPa - - M5 240g Standard
RS Stock No. 700-7285
Mfr. Part No.MHF2-20D1
BrandSMC
TWD24,282.00
Each
units
MHF2 Double 2 Low Profile, Parallel 0.7 MPa - - M5 850g -
New
RS Stock No. 196-4478
Mfr. Part No.MHZJ2-16D
BrandSMC
TWD15,007.00
Each
units
MHZ Double 2 Parallel 0.7 MPa - - M5 x 0.8 130g Standard
RS Stock No. 700-7336
Mfr. Part No.MHZ2-10D
BrandSMC
TWD12,202.00
Each
units
MHZ2 Double 2 Parallel 0.7 MPa - - M3 x 0.5 55g -
RS Stock No. 841-2329
Mfr. Part No.MHZJ2-10DS
BrandSMC
TWD15,799.00
Each
units
MHZ Double 2 Parallel 0.2 → 0.7 MPa 0.7MPa Not Cushioned M3 x 0.5 60g -
New
RS Stock No. 196-4468
Mfr. Part No.MHCM2-7S
BrandSMC
TWD4,971.00
Each
units
MHCM2 Single 2 Angle 0.6 MPa - - M3 19g Standard
RS Stock No. 912-0998
Mfr. Part No.MHF2-12D
BrandSMC
TWD17,343.00
Each
units
- - - - - - - - - -
New
RS Stock No. 196-4479
Mfr. Part No.MHZL2-20D
BrandSMC
TWD15,200.00
Each
units
MHZ Double 2 Parallel 0.7 MPa - - M5 x 0.8 270g Standard
New
RS Stock No. 196-1185
Mfr. Part No.MRHQ20D-180S-N
BrandSMC
TWD40,877.00
Each
units
MRHQ Double 2 Parallel 0.7 MPa 0.7MPa - - 1.1kg -
New
RS Stock No. 196-1187
Mfr. Part No.MRHQ20D-90S-N
BrandSMC
TWD40,877.00
Each
units
MRHQ Double 2 Parallel 0.7 MPa 0.7MPa - - 1.1kg -
New
RS Stock No. 196-4477
Mfr. Part No.MHZJ2-10D
BrandSMC
TWD14,908.00
Each
units
MHZ Double 2 Parallel 0.7 MPa - - M3 x 0.5 60g Standard
RS Stock No. 700-7323
Mfr. Part No.MHS3-40D
BrandSMC
TWD16,446.00
Each
units
MHS3 Double 3 Parallel 0.6 MPa - - M5 x 0.8 351g -