Pneumatic Straight Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight tube to tube adaptors being one example.

What are pneumatic straight tube to tube adaptors used for?

Pneumatic straight tube-to-tube adaptors are used to connect two tubes together. Straight adapters do not change the tube direction and most work with a range of materials such as nylon, polyurethane and polyamide.

Types of pneumatic straight tube to tube adaptors

Pneumatic straight tube-to-tube adaptors come in a variety of diameters, sizes, and materials. Some are nickel-plated brass and others feature glass-filled nylon.


...
Read more Read less

Filters

Viewing 1 - 20 of 370 products
Results per page
Description Price Manufacturer Series Tube Connection A Tube Connection B Body Material Finish Maximum Operating Pressure Minimum Operating Temperature Chemical Resistant Food Grade Tube Connection B - Type Tube Connection A - Tube Size Tube Connection A - Type Tube Connection B - Tube Size Maximum Operating Temperature
RS Stock No. 812-106
Mfr. Part No.3106 06 00
BrandLegris
TWD138.00
Each (In a Pack of 5)
units
3106 Push In 6 mm Push In 6 mm Glass Reinforced Nylon - 20 bar -20°C - - Push In 6mm Push In 6mm +80°C
RS Stock No. 182-5327
Mfr. Part No.3106 08 00
BrandLegris
TWD124.80
Each (In a Pack of 5)
units
3106 Push In 8 mm Push In 8 mm Glass Reinforced Nylon - 20 bar -20°C - - Push In 8mm Push In 8mm +80°C
RS Stock No. 812-099
Mfr. Part No.3106 04 00
BrandLegris
TWD82.80
Each (In a Pack of 5)
units
3106 Push In 4 mm Push In 4 mm Glass Reinforced Nylon - 20 bar -20°C - - Push In 4mm Push In 4mm +80°C
RS Stock No. 771-5617
Mfr. Part No.KQ2R06-10A
BrandSMC
TWD116.20
Each (In a Pack of 5)
units
KQ2 Plug In 6 mm Plug In 10 mm PBT - - -5°C - - Plug In 6mm Plug In 10mm +60°C
RS Stock No. 704-2830
Mfr. Part No.PM0410E
BrandJohn Guest
TWD436.00
1 Bag of 5
Bag(s)
PM Push In 10 mm Push In 10 mm Acetal Copolymer - 10 bar -20°C - - Push In 10mm Push In 10mm +65°C
RS Stock No. 619-0884
Mfr. Part No.3106 08 10
BrandLegris
TWD225.00
Each (In a Pack of 5)
units
3106 Push In 8 mm Push In 10 mm Glass Reinforced Nylon - 20 bar -20°C - - Push In 8mm Push In 10mm +80°C
RS Stock No. 704-2821
Mfr. Part No.PM0404E
BrandJohn Guest
TWD282.00
1 Bag of 5
Bag(s)
PM Push In 4 mm Push In 4 mm Acetal Copolymer - 16 bar -20°C - - Push In 4mm Push In 4mm +65°C
RS Stock No. 771-5046
Mfr. Part No.KQ2H04-00A
BrandSMC
TWD78.40
Each (In a Pack of 5)
units
KQ2 Push In 4 mm Push In 4 mm PBT - 10 bar -5°C - - Push In 4mm Push In 4mm +60°C
RS Stock No. 771-5605
Mfr. Part No.KQ2R06-04A
BrandSMC
TWD110.20
Each (In a Pack of 5)
units
KQ2 Plug In 6 mm Plug In 4 mm PBT - - -5°C - - Plug In 6mm Plug In 4mm +60°C
RS Stock No. 203-8173
Mfr. Part No.NPQM-D-Q12-S14-P10
BrandFesto
TWD194.00
Each (In a Pack of 10)
units
NPQM Push In 14 mm Push In 12 mm Nickel Plated Brass Nickel Plated - - - - - - - - -
RS Stock No. 203-8174
Mfr. Part No.NPQM-D-Q6-S8-P10
BrandFesto
TWD123.00
Each (In a Pack of 10)
units
NPQM Push In 8 mm Push In 6mm Nickel Plated Brass Nickel Plated - - - - - - - - -
RS Stock No. 202-2539
Mfr. Part No.QS-8H-6-50
BrandFesto
TWD4,689.00
1 Bag of 50
Bag(s)
QS Push In 8 mm Push In 6 mm PBT - - - - - - - - - -
RS Stock No. 744-0907
Mfr. Part No.KQB2H06-00
BrandSMC
TWD125.00
Each
units
KQB2 Push In 6 mm Push In 6 mm Nickel Plated Brass - 1 bar -5°C - - Push In 6mm Push In 6mm +150°C
RS Stock No. 203-8060
Mfr. Part No.CQ-18H-15
BrandFesto
TWD297.00
Each
units
CQ Push In 18 mm Push In 15 mm Polyoxymethylene - - - - - - - - - -
RS Stock No. 227-5650
Mfr. Part No.3122 04 53
BrandLegris
TWD71.20
Each (In a Pack of 5)
units
3122 Plug In 4 mm Plug In 3.2 mm Glass Reinforced Nylon - 20 bar -20°C - - Plug In 4mm Plug In 3.2mm +80°C
RS Stock No. 326-9101
Mfr. Part No.3166 04 06
BrandLegris
TWD80.60
Each (In a Pack of 5)
units
3166 Plug In 4 mm Plug In 6 mm Glass Reinforced Nylon - 20 bar -20°C - - Plug In 4mm Plug In 6mm +80°C
RS Stock No. 840-3810
Mfr. Part No.KQG2H04-00
BrandSMC
TWD651.00
Each
units
KQ2 Push In 4 mm Push In 4 mm Stainless Steel - 1 MPa, 3 MPa -5 °C, 0 °C - - Push In 4mm Push In 4mm +40 °C, +60 °C
RS Stock No. 231-7057
Mfr. Part No.KQN04-99
BrandSMC
TWD50.80
Each (In a Pack of 5)
units
KQ Push In 4 mm Push In 4 mm PBT - 1 MPa -5°C - - Push In 4mm Push In 4mm +60°C
RS Stock No. 163-2989
Mfr. Part No.KQ2H07-00A(10)
BrandSMC
TWD235.20
Each (In a Pack of 10)
units
KQ2 Push In 1/4 in Push In 1/4 in PBT, Polypropylene - 1 MPa -5 °C, 0 °C - - Push In 6.35mm Push In 6.35mm +40 °C, +60 °C
RS Stock No. 197-7705
BrandRS PRO
TWD1,279.00
1 Bag of 10
Bag(s)
57000 - - Nickel Plated Brass - 20bar -20°C - - - - - - +80°C