Pneumatic Straight Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight threaded to tube adaptors being one example.

What are pneumatic straight threaded to tube adaptors used for?

Pneumatic straight threaded-to-tube adaptors have one threaded side and the other with a tube connection. The threaded side connects to the system and the other to the tube.

Types of pneumatic straight threaded to tube adaptors

Pneumatic straight threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Read more Read less

Filters

Viewing 21 - 40 of 1139 products
Results per page
Description Price Connection Style Connector A Connector B Connector A - Gender Connector B - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant Food Grade Standards Met
RS Stock No. 771-4995
Mfr. Part No.KQ2F06-02A
BrandSMC
TWD145.80
Each (In a Pack of 5)
units
Threaded-to-Tube R 1/4 Push In 6 mm Female - KQ2 Inline Brass - +60°C -5°C - - -
New
RS Stock No. 215-0307
Mfr. Part No.6911 04 13
BrandLegris
TWD250.70
Each (In a Pack of 10)
units
Threaded-to-Tube G 1/4 Male Push In 4 mm Male - LIQUIfit - - - - - No - -
RS Stock No. 704-3017
Mfr. Part No.PM051012E
BrandJohn Guest
TWD301.00
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/4 Push In 16 mm Male - PM Inline Acetal Copolymer 10 bar +65°C -20°C - - -
RS Stock No. 182-4790
Mfr. Part No.3175 10 13
BrandLegris
TWD132.50
Each (In a Pack of 2)
units
Threaded-to-Tube R 1/4 Push In 10 mm Male - 3175 Inline Nickel Plated Brass 20 bar +80°C -20°C - - -
New
RS Stock No. 215-0308
Mfr. Part No.6911 04 19
BrandLegris
TWD221.10
Each (In a Pack of 10)
units
Threaded-to-Tube M5 Push In 4 mm Male - LIQUIfit - - - - - No - -
RS Stock No. 176-2160
BrandRS PRO
TWD611.30
Each (In a Pack of 10)
units
Threaded-to-Tube M5 Push In 4 mm Male - - Inline Stainless Steel 20 bar +200°C -15°C Yes Yes ISO 14743:2004, NSF/ANSI 169, PED 2014/68/UE, 1907/2006 (REACH)
RS Stock No. 771-5649
Mfr. Part No.KQ2S04-M3G
BrandSMC
TWD91.20
Each (In a Pack of 5)
units
Threaded-to-Tube M3 Push In 4 mm Male - KQ2 Inline Stainless Steel - +60°C -5°C - - -
New
RS Stock No. 215-0250
Mfr. Part No.3801 08 13
BrandLegris
TWD646.00
Each (In a Pack of 2)
units
Threaded-to-Tube G 1/4 Male Push In 8 mm Male - - - - - - - No - -
RS Stock No. 867-342
Mfr. Part No.3131 06 10
BrandLegris
TWD89.00
Each (In a Pack of 5)
units
Threaded-to-Tube G 1/8 Push In 6 mm Male - LF3000 Inline Glass Reinforced Nylon 20 bar +80°C -20°C - - -
RS Stock No. 492-8429
Mfr. Part No.3101 04 55
BrandLegris
TWD180.20
Each (In a Pack of 5)
units
Threaded-to-Tube M7 Push In 4 mm Male - LF3000 Inline Nickel Plated Brass 20 bar +80°C -20°C - - -
RS Stock No. 830-659
Mfr. Part No.181250628
BrandNorgren
TWD208.20
Each (In a Pack of 5)
units
Threaded-to-Tube R 1/4 Push In 6 mm Male - ENOTS Inline Brass - - - - - -
RS Stock No. 203-8140
Mfr. Part No.QSF-1/4-10-B-50
BrandFesto
TWD126.60
Each (In a Pack of 50)
units
Threaded-to-Tube G 1/4 Female Push In 10 mm Female Female - - - - - - No - -
RS Stock No. 163-3038
Mfr. Part No.KQ2S06-01AS(10)
BrandSMC
TWD99.40
Each (In a Pack of 10)
units
Threaded-to-Tube R 1/8 Push In 6 mm Male - KQ2 Inline PBT 1 MPa +60 °C -5 °C - - JIS B0203
New
RS Stock No. 218-0124
Mfr. Part No.160236848
TWD305.00
1 Bag of 5
Bag(s)
Threaded-to-Tube G 3/4 Male G 1/2 Female Male Female - - - - - - No - -
RS Stock No. 176-0929
BrandRS PRO
TWD67.80
Each (In a Pack of 10)
units
Threaded-to-Tube R 1/4 Push In 10 mm Male - - Inline Nickel Plated Brass - +80°C -20°C - - -
RS Stock No. 771-5651
Mfr. Part No.KQ2S04-M5N
BrandSMC
TWD99.60
Each (In a Pack of 5)
units
Threaded-to-Tube M5 Push In 4 mm Male - KQ2 Inline Nickel Plated Brass - +60°C -5°C - - -
RS Stock No. 867-358
Mfr. Part No.3131 08 13
BrandLegris
TWD115.00
Each (In a Pack of 5)
units
Threaded-to-Tube G 1/4 Push In 8 mm Male - LF3000 Inline Glass Reinforced Nylon 20 bar +80°C -20°C - - -
RS Stock No. 176-2151
BrandRS PRO
TWD502.30
Each (In a Pack of 10)
units
Threaded-to-Tube R 1/8 Push In 6 mm Male - - Inline Stainless Steel 20 bar +200°C -15°C Yes Yes ISO 14743:2004, NSF/ANSI 169, PED 2014/68/UE, 1907/2006 (REACH)
RS Stock No. 299-3976
BrandRS PRO
TWD75.00
Each (In a Pack of 5)
units
Threaded-to-Tube G 3/8 Push In 8 mm Male - - Inline - 15 bar +70°C -18°C - - RoHS Compliant
RS Stock No. 265-5652
Mfr. Part No.3175 12 17
BrandLegris
TWD175.00
Each (In a Pack of 2)
units
Threaded-to-Tube R 3/8 Push In 12 mm Male - LF3000 Inline Nickel Plated Brass 20 bar +80°C -20°C - - -