Pneumatic Straight Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight threaded to tube adaptors being one example.

What are pneumatic straight threaded to tube adaptors used for?

Pneumatic straight threaded-to-tube adaptors have one threaded side and the other with a tube connection. The threaded side connects to the system and the other to the tube.

Types of pneumatic straight threaded to tube adaptors

Pneumatic straight threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Read more Read less

Filters

Viewing 1 - 20 of 240 products
Results per page
Description Price Connection Style Connector A Connector B Connector A - Gender Connector B - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant Food Grade Standards Met
RS Stock No. 812-279
Mfr. Part No.3175 06 13
BrandLegris
TWD86.40
Each (In a Pack of 5)
units
Threaded-to-Tube R 1/4 Push In 6 mm Male - 3175 Inline Nickel Plated Brass 20 bar +80°C -20°C - - -
RS Stock No. 182-4784
Mfr. Part No.3175 08 13
BrandLegris
TWD87.00
Each (In a Pack of 5)
units
Threaded-to-Tube R 1/4 Push In 8 mm Male - 3175 Inline Nickel Plated Brass 20 bar +80°C -20°C - - -
RS Stock No. 536-2599
Mfr. Part No.3805 08 14
BrandLegris
TWD552.00
Each
units
Threaded-to-Tube NPT 1/4 Push In 8 mm Male - LF3800 Inline Stainless Steel 20 bar +110°C -15°C - - -
RS Stock No. 812-049
Mfr. Part No.3101 06 10
BrandLegris
TWD94.00
Each (In a Pack of 5)
units
Threaded-to-Tube G 1/8 Push In 6 mm Male - 3101 Inline Nickel Plated Brass 20 bar +80°C -20°C - - -
RS Stock No. 146-5179
Mfr. Part No.0123 07 17
BrandLegris
TWD1,095.00
1 Box of 10
Box(es)
Threaded-to-Tube R 3/8 Push In 7 mm Male - LF3000 Inline Brass 100 bar +150°C -40°C - - ATEX, PED 97/23/EC
RS Stock No. 146-5182
Mfr. Part No.0123 25 27
BrandLegris
TWD2,071.00
1 Box of 5
Box(es)
Threaded-to-Tube R 3/4 Push In 25 mm Male - LF3000 Inline Brass 100 bar +150°C -40°C - - ATEX, PED 97/23/EC
RS Stock No. 327-2472
Mfr. Part No.3175 12 13
BrandLegris
TWD181.50
Each (In a Pack of 2)
units
Threaded-to-Tube R 1/4 Push In 12 mm Male - LF3000 Inline Nickel Plated Brass 20 bar +80°C -20°C - - -
RS Stock No. 278-7181
Mfr. Part No.3175 14 21
BrandLegris
TWD257.50
Each (In a Pack of 2)
units
Threaded-to-Tube R 1/2 Push In 14 mm Male - LF3000 Inline Nickel Plated Brass 20 bar +80°C -20°C - - -
RS Stock No. 136-9321
Mfr. Part No.6901 10 13
BrandLegris
TWD1,750.00
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/4 Push In 10 mm Male - LIQUIfit Inline Brass - - - - - EC 1935/2004, FDA, NSF 51
RS Stock No. 146-5211
Mfr. Part No.0191 10 13
BrandLegris
TWD1,188.00
1 Box of 10
Box(es)
Threaded-to-Tube G 1/4 Push In 10 mm Male - LF3000 Inline Brass 60 bar +80°C -10°C - - ATEX, PED 97/23/EC
RS Stock No. 847-6868
Mfr. Part No.3675 10 21
BrandLegris
TWD2,674.00
1 Box of 5
Box(es)
Threaded-to-Tube R 1/2 Push In 10 mm Male - LF3600 Inline Nickel Plated Brass 30 bar +150°C -20°C - - -
RS Stock No. 445-4394
Mfr. Part No.3601 12 17
BrandLegris
TWD253.50
Each (In a Pack of 2)
units
Threaded-to-Tube G 3/8 Push In 12 mm Male - LF3600 Inline Nickel Plated Brass 20 bar +120°C -20°C - - -
RS Stock No. 847-6818
Mfr. Part No.3614 06 10
BrandLegris
TWD1,676.00
1 Box of 5
Box(es)
Threaded-to-Tube G 1/8 Push In 6 mm Female - LF3600 Inline Nickel Plated Brass 30 bar +150°C -20°C - - -
New
RS Stock No. 215-0199
Mfr. Part No.3614 04 19
BrandLegris
TWD235.90
Each (In a Pack of 10)
units
Threaded-to-Tube M5 Push In 4 mm Female - - - - - - - No - -
RS Stock No. 124-0143
Mfr. Part No.3101 16 17
BrandLegris
TWD126.40
Each (In a Pack of 5)
units
Threaded-to-Tube G 3/8 Push In 16 mm Male - LF3000 Inline Plastic 20 bar +80°C -20°C - - EC/42/2006
RS Stock No. 265-5753
Mfr. Part No.3101 10 17
BrandLegris
TWD151.50
Each (In a Pack of 2)
units
Threaded-to-Tube G 3/8 Push In 10 mm Male - LF3000 Inline Nickel Plated Brass 20 bar +80°C -20°C - - -
RS Stock No. 847-6812
Mfr. Part No.3614 06 13
BrandLegris
TWD2,272.00
1 Box of 5
Box(es)
Threaded-to-Tube G 1/4 Push In 6 mm Female - LF3600 Inline Nickel Plated Brass 30 bar +150°C -20°C - - -
New
RS Stock No. 215-0146
Mfr. Part No.3114 12 21
BrandLegris
TWD407.60
Each (In a Pack of 10)
units
Threaded-to-Tube G 1/2 Female Push In 12 mm Female - - - - - - - No - -
New
RS Stock No. 215-0187
Mfr. Part No.3601 04 56
BrandLegris
TWD153.10
Each (In a Pack of 10)
units
Threaded-to-Tube - Push In 4 mm Male - - - - - - - No - -
RS Stock No. 867-285
Mfr. Part No.3114 04 19
BrandLegris
TWD159.00
Each (In a Pack of 5)
units
Threaded-to-Tube M5 Push In 4 mm Female - LF3000 Inline Nickel Plated Brass 20 bar +80°C -20°C - - -