Description | Price | Manufacturer Series | Type | Inlet Connection Type | Threaded Inlet Connection | Tube Inlet Connection | Noise Reduction | Maximum Input Pressure | Material | Minimum Operating Temperature | Threaded Inlet Connection Thread Gender | Maximum Operating Temperature | Threaded Inlet Connection Thread Standard | Threaded Inlet Connection Thread Size | Body Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
753-7994
Mfr. Part No.AN10-01
BrandSMC
|
TWD129.00
Each
units
|
AN | Silencer | Threaded | R 1/8 Male | - | - | 1MPa | Resin | +5°C | Male | +60°C | R | 1/8 in | - | |
RS Stock No.
456-4845
Mfr. Part No.0682 00 17
BrandLegris
|
TWD702.00
Each
units
|
0682 | Silencer | Threaded | G 3/8 Male | - | - | 12bar | Stainless Steel | -20°C | Male | +180°C | G | 3/8 in | - | |
RS Stock No.
722-277
BrandLegris
|
TWD76.50
Each (In a Pack of 10)
units
|
0670 | Silencer | Threaded | G 1/8 Male | - | - | 12bar | Sintered Bronze | -20°C | Male | +150°C | G | 1/8 in | - | |
RS Stock No.
753-8004
Mfr. Part No.AN30-03
BrandSMC
|
TWD358.00
Each
units
|
AN | Silencer | Threaded | R 3/8 Male | - | - | 1MPa | Resin | +5°C | Male | +60°C | R | 3/8 in | - | |
RS Stock No.
768-1202
Mfr. Part No.ANB1-C08
BrandSMC
|
TWD353.00
Each
units
|
ANB1 | Silencer | Tube | - | 8mm | - | 1MPa | PBT, PVF | +5°C | - | +60°C | - | - | - | |
RS Stock No.
197-5056
Mfr. Part No.ASN2-01
BrandSMC
|
TWD256.00
Each
units
|
ASN2 | Silencer | Threaded | R 1/8 Male | - | - | 1.5MPa | Brass | -5°C | Male | +60°C | R | 1/8 in | - | |
RS Stock No.
712-4841
Mfr. Part No.AN101-01
BrandSMC
|
TWD152.00
Each
units
|
AN | Silencer | Threaded | R 1/8 Male | - | - | 1MPa | Copper Alloy | +5°C | Male | +150°C | R | 1/8 in | - | |
RS Stock No.
686-2573
Mfr. Part No.EBKX-L7004-010
BrandSMC
|
TWD316.00
Each
units
|
EB | Silencer | Threaded | R 1/8 Male | - | - | - | Sintered Bronze | - | Male | - | R | 1/8 in | - | |
RS Stock No.
700-5774
Mfr. Part No.AN600-10
BrandSMC
|
TWD1,437.00
Each
units
|
AN | Silencer | Threaded | R 1 Male | - | - | 1MPa | PE | +5°C | Male | +60°C | R | 1 in | - | |
RS Stock No.
619-2082
BrandLegris
|
TWD219.00
Each (In a Pack of 10)
units
|
0670 | Silencer | Threaded | G 1/2 Male | - | - | 12bar | Sintered Bronze | -20°C | Male | +150°C | G | 1/2 in | - | |
RS Stock No.
202-2911
Mfr. Part No.AMTE-M-LH-M3
BrandFesto
|
TWD1,651.00
1 Bag of 20
Bag(s)
|
AMTE | Silencer | Threaded | M3 Male | - | - | 10bar | Brass, Bronze | - | - | - | - | - | - | |
RS Stock No.
753-8007
Mfr. Part No.AN20-02
BrandSMC
|
TWD181.00
Each
units
|
AN | Silencer | Threaded | R 1/4 Male | - | - | 1MPa | Resin | +5°C | Male | +60°C | R | 1/4 in | - | |
RS Stock No.
202-3010
Mfr. Part No.U-1-B
BrandFesto
|
TWD1,541.00
Each
units
|
U | Silencer | Threaded | G 1 Male | - | - | 10bar | PE | - | - | - | - | - | - | |
RS Stock No.
847-7461
Mfr. Part No.ANB1-C06
BrandSMC
|
TWD274.00
Each
units
|
ANB1 | Silencer | Tube | - | 6mm | - | 1MPa | PBT | +5°C | - | +60°C | - | - | - | |
RS Stock No.
202-3088
Mfr. Part No.UC-QS-10H
BrandFesto
|
TWD409.00
Each
units
|
UC | Silencer | Tube | - | - | - | 10bar | PE | - | - | - | - | - | - | |
RS Stock No.
146-6938
Mfr. Part No.0675 00 10
BrandLegris
|
TWD662.00
Each (In a Pack of 5)
units
|
0675 | Silencer | Threaded | G 1/8 Male | - | - | 12bar | Brass | -20°C | Male | +150°C | G | 1/8 in | Brass | |
RS Stock No.
822-3983
Mfr. Part No.T40B3800
BrandIMI Norgren
|
TWD360.00
Each
units
|
T40 | Silencer | Threaded | R 3/8 Male | - | - | 10bar | Bronze | -20°C | Male | +80°C | R | 3/8 in | - | |
RS Stock No.
202-2912
Mfr. Part No.AMTE-M-LH-N14
BrandFesto
|
TWD2,533.00
1 Bag of 20
Bag(s)
|
AMTE | Silencer | Threaded | NPT 1/4 Male | - | - | 10bar | Brass, Bronze | - | - | - | - | - | - | |
RS Stock No.
202-3012
Mfr. Part No.UOMS-1/4
BrandFesto
|
TWD662.00
Each
units
|
UOMS | Silencer Extension | Threaded | - | - | - | 8bar | POM | - | - | - | - | - | - | |
RS Stock No.
847-7464
Mfr. Part No.ANA1-10
BrandSMC
|
TWD1,288.00
Each
units
|
ANA1 | Silencer | Threaded | R 1 Male | - | - | 1MPa | Aluminium Alloy | +5°C | Male | +60°C | R | 1 | - |