Description | Price | Manufacturer Series | Number of Tube Connections | Tube Connection | Threaded Connection | Material | Finish | Maximum Operating Pressure | Tube Connection - Type | Threaded Connection - Gender | Minimum Operating Temperature | Threaded Connection - Thread Size | Threaded Connection - Thread Standard | Tube Connection - Tube Size | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
460-2262
Mfr. Part No.3538 08 13
BrandLegris
|
TWD117.00
Each (In a Pack of 5)
units
|
- | - | - | - | Nitrile Rubber, Polymer, Stainless Steel | Nickel Plated (Sub Base) | 20 bar | - | - | -20°C | - | - | - | +80°C | |
RS Stock No.
460-2278
Mfr. Part No.3538 08 17
BrandLegris
|
TWD163.60
Each (In a Pack of 5)
units
|
- | - | - | - | Nitrile Rubber, Polymer, Stainless Steel | Nickel Plated (Sub Base) | 20 bar | - | - | -20°C | - | - | - | +80°C | |
RS Stock No.
460-2307
Mfr. Part No.3527 00 10
BrandLegris
|
TWD102.00
Each (In a Pack of 5)
units
|
- | - | - | - | Brass, Nitrile Rubber | Nickel Plated (Sub Base) | 20 bar | - | - | -20°C | - | - | - | +80°C | |
RS Stock No.
460-2206
Mfr. Part No.3538 04 19
BrandLegris
|
TWD77.60
Each (In a Pack of 5)
units
|
- | - | - | - | Nitrile Rubber, Polymer, Stainless Steel | Nickel Plated (Sub Base) | 20 bar | - | - | -20°C | - | - | - | +80°C | |
RS Stock No.
460-2313
Mfr. Part No.3527 00 13
BrandLegris
|
TWD119.60
Each (In a Pack of 5)
units
|
- | - | - | - | Brass, Nitrile Rubber | Nickel Plated (Sub Base) | 20 bar | - | - | -20°C | - | - | - | +80°C | |
RS Stock No.
460-2256
Mfr. Part No.3538 08 10
BrandLegris
|
TWD114.00
Each (In a Pack of 5)
units
|
- | - | - | - | Nitrile Rubber, Polymer, Stainless Steel | Nickel Plated (Sub Base) | 20 bar | - | - | -20°C | - | - | - | +80°C | |
RS Stock No.
146-5136
Mfr. Part No.3118 10 13
BrandLegris
|
TWD2,606.00
1 Box of 10
Box(es)
|
3118 | 1 | Push In 10 mm | G 1/4 Male | Nylon | Nickel Plated | 20 bar | Push In | Male | -20°C | 1/4in | G | 10mm | +80°C | |
RS Stock No.
460-2329
Mfr. Part No.3527 00 17
BrandLegris
|
TWD183.80
Each (In a Pack of 5)
units
|
- | - | - | - | Brass, Nitrile Rubber | Nickel Plated (Sub Base) | 20 bar | - | - | -20°C | - | - | - | +80°C | |
RS Stock No.
460-2290
Mfr. Part No.3527 00 19
BrandLegris
|
TWD79.20
Each (In a Pack of 5)
units
|
- | - | - | - | Brass, Nitrile Rubber | Nickel Plated (Sub Base) | 20 bar | - | - | -20°C | - | - | - | +80°C | |
RS Stock No.
146-5135
Mfr. Part No.3118 08 13
BrandLegris
|
TWD3,472.00
1 Box of 10
Box(es)
|
3118 | 1 | Push In 8 mm | G 1/4 Male | Nylon | Nickel Plated | 20 bar | Push In | Male | -20°C | 1/4in | G | 8mm | +80°C |