Water Pumps | Submersible Sump Pump | RS
Recently searched

    Water Pumps

    Water Pumps

    Water, by nature always moves from an area of high pressure to an area of low pressure. A water pump is a mechanical device that can circulate water or raise it from one level to another.

    How does a water pump work?

    Water pumps draw existing water into the pump by suction through an inlet point. The inlet point has a lower rate of pressure than the outlet point. A water pump is designed to increase the rate that the water is flowing to create a vacuum. At this point, the outlet point has a high-pressure level which forces out the water.

    Water pumps come in various forms, selecting the best one for the application depends on several factors. Things to consider are;

    • Water quality- Is the water clean, dirty or foul? Does the water contain any semi-solid or solid matter?
    • Amount of water– What is the amount of water to be moved or drained? This is essential as pumps have a maximum flow rate usually in litres per minute.
    • Inlet and outlet points- Does the pump selected require solid pipework or hose for the inlet and outlet points. What is the size of the pipework or hose? Are they threaded connections or are do they accept a tube with an O/D in mm?
    • Mechanical seals- Are the seals within the pump suitable for the job?

    Types of water pump

    • Centrifugal water pumps are ideal for pumping higher flow rates
    • Dirty water pumps are ideal for pumping dirty or foul water
    • Submersible water pumps are ideal for pumping flooded areas, submersible pumps usually have the option of a float switch
    • Petrol water pumps are ideal for draining out ditches and trenches

    Applications

    Water pumps are used in various applications across a wide range of industries. Some of the most common are;

    • Waste water processing plants, irrigation and drainage
    • Food and beverage production
    • Oil and energy, power plants and refineries
    • Heating, ventilation and air conditioning
    • Water feature and ponds
    • Aquarium and fish tanks

    Water Pumps can help support a healthy building by improving Water Quality

    80 Products showing for Water Pumps

    Wilo UK LTD
    131L/min
    230 V
    DN 32
    7.6m
    10 bar
    Cast Iron
    Direct
    90W
    110°C
    DN 32
    DN 32
    IPX4D
    Centrifugal
    -
    W Robinson And Sons
    120L/min
    230 V
    -
    7m
    -
    -
    -
    0.15kW
    -
    1in
    1in
    -
    Submersible
    Plastic (Outer Cover), Silicon (Seal)
    Karcher
    11000L/h
    230 V
    1-1/2 in G
    7m
    0.7 bar
    -
    -
    -
    -
    -
    -
    -
    Submersible
    -
    Xylem Lowara
    120L/min
    230 V
    1-1/4 in Rp
    Up to 32 m
    8 bar
    -
    Direct
    -
    -
    -
    -
    -
    Centrifugal
    -
    Xylem Lowara
    -
    230 V
    -
    -
    6 bar
    -
    -
    -
    -
    -
    -
    -
    Centrifugal
    -
    Xylem
    4.1L/min
    230 V
    1/4 in Tube
    -
    40 psi
    -
    -
    -
    +57.2°C
    1/4in
    6.35mm
    -
    Diaphragm
    Polyethylene (Tube)
    SIP
    300L/min
    230 V
    1 in BSP
    11m
    -
    Stainless Steel
    -
    1000W
    +35°C
    -
    25.4mm
    IPX8
    Submersible
    -
    Xylem Jabsco
    80L/min
    110 V
    1-1/2 in Rp
    20m
    -
    Bronze
    -
    550W
    -
    1-1/2in
    1-1/2in
    IP55
    Centrifugal
    -
    Xylem
    1920L/h
    24 V
    -
    9.7m
    14 psi
    POM
    Direct
    -
    +80°C
    -
    19mm
    -
    Submersible
    POM
    Wilo UK LTD
    196L/min
    230 V
    2 in G
    12m
    10 bar
    Cast Iron
    Direct
    200W
    110°C
    2in
    2in
    IPX4D
    Centrifugal
    -
    Wilo UK LTD
    196L/min
    230 V
    1-1/2 in G
    12m
    10 bar
    Cast Iron
    Direct
    200W
    110°C
    1-1/2in
    1-1/2in
    IPX4D
    Centrifugal
    -
    W Robinson And Sons
    80L/min
    220 V
    -
    5m
    -
    Stainless Steel
    Direct
    0.2kW
    +50°C
    -
    1-1/4in
    -
    Submersible
    -
    SIP
    150L/min
    230 V
    1 in BSP
    8m
    -
    Stainless Steel
    -
    400W
    +35°C
    -
    25.4mm
    IPX8
    Submersible
    -
    Wilo UK LTD
    135L/min
    230 V
    1-1/2 in G
    7.5m
    10 bar
    Cast Iron
    Direct
    90W
    110°C
    1-1/2in
    1-1/2in
    IPX4D
    Centrifugal
    -
    Wilo UK LTD
    478L/min
    230 V
    DN 50
    9.6m
    10 bar
    Cast Iron
    Direct
    400W
    110°C
    DN 50
    DN50
    IPX4D
    Centrifugal
    -
    Wilo UK LTD
    294L/min
    230 V
    DN 40
    8.1m
    10 bar
    Cast Iron
    Direct
    200W
    110°C
    DN 40
    DN 40
    IPX4D
    Centrifugal
    -
    Wilo UK LTD
    88L/min
    230 V
    1-1/2 in G
    5.95m
    10 bar
    Bronze
    Direct
    114W
    65°C
    1-1/2in
    1-1/2in
    IP42
    Centrifugal
    -
    SIP
    116L/min
    230 V
    1 in Plain
    30m
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Xylem
    1920L/h
    12 V
    -
    9.7m
    14 psi
    POM
    Direct
    -
    +80°C
    -
    19mm
    -
    Submersible
    POM
    Xylem
    1080L/h
    12 V
    -
    9.7m
    14 psi
    POM
    Direct
    -
    +80°C
    -
    13mm
    -
    Submersible
    POM
    Results per page