Pressure Gauge Cocks, Stopcocks and Valves | RS
Recently searched

    Pressure Gauge Cocks

    When measuring the pressure of a system, it is vital to use reliable and accurate instruments. Pressure gauge cocks are essential for obtaining an accurate reading of the pressure within a system.

    These tiny devices enable technicians and engineers to measure the pressure of fluids in pipes and vessels. They are designed to be fitted into the pipe or vessel, allowing easy access to the pressure gauge to take readings quickly and accurately.

    What are Pressure Guage Cocks?

    Are you looking to increase the efficiency of your plumbing system? Then Stop cocks may be just what you're looking for. Gauge cocks are an essential component of any well-functioning plumbing system, as they provide an effective way for you to monitor and regulate the pressure in your pipes.

    A pressure gauge cock is a valve used to measure and control the pressure in a pipe or other plumbing system. It's basically like having your assistant when it comes to managing the flow of water throughout your system. The device can be easily mounted on any existing pipe, allowing you to keep tabs on and adjust the water pressure.

    How does a Stopcock Work?

    A stopcock is an essential component of a plumbing system. It is a valve that uses a rotating handle attached to the stem to regulate or stop the flow of water, air, gas and other fluids in industrial and domestic applications. So how does this small but essential device work?

    The stopcock usually consists of two parts a body and a tap. The body is generally made from brass, while the tap can be made from steel, plastic or rubber. When you turn the tap clockwise, it seals tight against the seat, creating an effective seal preventing any further liquid flow; turning it anti-clockwise will open up this seal, allowing liquids to pass through again.

    Types of Pressure Gauge Cocks

    Pressure gauge cocks are used to regulate the pressure within a system. They come in two types, male and female, that differ based on their construction and functionality.

    Male brass gauge cocks are the most commonly used type. These feature an externally threaded connection attached to a nut, allowing easy installation. Male cocks also offer superior sealing capabilities compared to their female counterparts, making them ideal for high-pressure applications where leakage needs to be avoided.

    In contrast, a female pressure gauge with gauge cocks has an internally threaded connection which can provide greater stability when connecting multiple components. Female cocks also have smoother internal surfaces than male ones, making them easier to clean and maintain over time.

    Pressure gauge cocks, stopcocks, and gauge cock valve is all essential elements to consider when it comes to the safety and operation of any industrial process. With proper installation, they can protect vital components while ensuring that your process runs smoothly. All these components come in various materials, designs and sizes, so you can find the one that best fits your needs.

    8 Products showing for Pressure Gauge Cocks

    RS PRO
    1/2 in BSP Female
    1/2 in BSP Female
    16 bar
    Female
    Female
    1/2in
    1/2in
    BSP
    BSP
    RS PRO
    3/8 in G Female
    3/8 in G Male
    16 bar
    Female
    Male
    3/8in
    3/8in
    G
    G
    RS PRO
    3/8 in BSP Female
    3/8 in BSP Female
    16 bar
    Female
    Female
    3/8in
    3/8in
    BSP
    BSP
    Bourdon
    1/2 in G Male
    1/2 in G Female
    400 bar
    Male
    Female
    1/2in
    1/2in
    G
    G
    Bourdon
    1/2 in NPT Female
    1/2 in NPT Female
    400 bar
    Female
    Male
    1/2in
    1/2in
    NPT
    NPT
    Bourdon
    -
    -
    250 bar
    -
    -
    -
    -
    -
    -
    Bourdon
    -
    -
    400 bar
    -
    -
    -
    -
    -
    -
    Bourdon
    -
    -
    25 bar
    -
    -
    -
    -
    -
    -
    Results per page