Description | Price | Valve Type | Default Valve Position | Return Type | Connection | Maximum Working Pressure | Thread Size | Thread Standard | |
---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
816-3112
Mfr. Part No.001601
BrandBurkert
|
TWD25,934.00
Each
units
|
Angle | NC | Spring | 2 in G | 10 bar | 2in | G | |
RS Stock No.
203-7073
Mfr. Part No.VZXF-L-M22C-M-A-G114-310-V4ANV-80-V
BrandFesto
|
TWD21,503.00
Each
units
|
Angle Seat | NC | Spring | - | -0.9 bar | - | - | |
RS Stock No.
203-7074
Mfr. Part No.VZXF-L-M22C-M-A-N112-350-H3B1-50-8
BrandFesto
|
TWD6,134.00
Each
units
|
Angle Seat | NC | Spring | - | 8 bar | - | - | |
RS Stock No.
203-7088
Mfr. Part No.VZXF-L-M22C-M-B-G2-450-M1-V4ANT-80-5
BrandFesto
|
TWD26,408.00
Each
units
|
Angle Seat | NC | Spring | - | 5 bar | - | - | |
RS Stock No.
203-7178
Mfr. Part No.VZXF-L-M22C-M-A-N112-350-M1-V4B2T-50-7
BrandFesto
|
TWD10,266.00
Each
units
|
Angle Seat | NC | Spring | - | 7 bar | - | - | |
RS Stock No.
203-7135
Mfr. Part No.VZXF-L-M22C-M-A-G112-350-M1-V4V4T-80-16
BrandFesto
|
TWD24,555.00
Each
units
|
Angle Seat | NC | Spring | - | -0.9 bar | - | - | |
RS Stock No.
203-7179
Mfr. Part No.VZXF-L-M22C-M-A-N12-130-M1-V4V4T-50-16
BrandFesto
|
TWD6,981.00
Each
units
|
Angle Seat | NC | Spring | - | 16 bar | - | - | |
RS Stock No.
816-3134
Mfr. Part No.178848
BrandBurkert
|
TWD10,268.00
Each
units
|
Angle | NO | Spring | 1 in G | 16 bar | 1in | G | |
RS Stock No.
121-5813
Mfr. Part No.VZXF-L-M22C-M-B-G12-130-M1-V4V4T-50-40
BrandFesto
|
TWD7,581.00
Each
units
|
Angle Seat | NC | Spring | 1/2 in BSP | 40 bar | 1/2in | BSP | |
RS Stock No.
203-7123
Mfr. Part No.VZXF-L-M22C-M-A-G2-430-M1-H3B1T-50-4
BrandFesto
|
TWD9,117.00
Each
units
|
Angle Seat | NC | Spring | - | 4 bar | - | - | |
RS Stock No.
203-7083
Mfr. Part No.VZXF-L-M22C-M-A-G34-180-M1-V4V4T-50-16
BrandFesto
|
TWD7,229.00
Each
units
|
Angle Seat | NC | Spring | - | 16 bar | - | - | |
RS Stock No.
203-7028
Mfr. Part No.VZXF-L-M22C-M-B-G112-350-H3B1-50-6-EX4
BrandFesto
|
TWD11,112.00
Each
units
|
Angle Seat | NC | Spring | - | 6 bar | - | - | |
RS Stock No.
203-7075
Mfr. Part No.VZXF-L-M22C-M-A-N34-160-H3B1-50-16
BrandFesto
|
TWD4,063.00
Each
units
|
Angle Seat | NC | Spring | - | 16 bar | - | - | |
RS Stock No.
760-5652
BrandRS PRO
|
TWD6,916.00
Each
units
|
Ball | NC | Spring | 3/8 in BSP | 1000 psi | 3/8in | BSP | |
RS Stock No.
203-7089
Mfr. Part No.VZXF-L-M22C-M-B-N2-450-M1-V4V4T-50-3
BrandFesto
|
TWD18,030.00
Each
units
|
Angle Seat | NC | Spring | - | 3 bar | - | - | |
RS Stock No.
760-5605
BrandRS PRO
|
TWD5,982.00
Each
units
|
Ball | NC | Spring | 3/4 in BSP | 40 bar | 3/4in | BSP | |
RS Stock No.
203-6096
Mfr. Part No.VZPR-BPD-22-R1
BrandFesto
|
TWD9,081.00
Each
units
|
- | - | Direct Action | - | 25 bar | - | - | |
RS Stock No.
203-7084
Mfr. Part No.VZXF-L-M22C-M-B-G112-350-M1-V4V4T-50-6-E
BrandFesto
|
TWD22,105.00
Each
units
|
Angle Seat | NC | Spring | - | 6 bar | - | - | |
RS Stock No.
203-7029
Mfr. Part No.VZXF-L-M22C-M-B-G114-310-M1-V4B2T-50-7
BrandFesto
|
TWD10,405.00
Each
units
|
Angle Seat | NC | Spring | - | 7 bar | - | - | |
RS Stock No.
760-5655
BrandRS PRO
|
TWD6,916.00
Each
units
|
Ball | NC | Spring | 1/2 in BSP | 1000 psi | 1/2in | BSP |