PVC & ABS Threaded Fittings

PVC (polyvinyl chloride) and ABS (acrylonitrile butadiene styrene) threaded fittings are components used to connect compatible plastic pipesin order to convey fluids or chemicals.

What are PVC and ABS threaded fittings used for?

PVC and ABS threaded fittings are often used in, for example, the water treatment, ship building and chemical processing industries. Depending on the type, they can connect straight pipe or tubing sections, adapt to different sizes or shapes and regulate or measure fluid flow. As these PVC and ABS fittings are threaded, they can be coated in thread sealing paste and screwed into the pipe system. They tend to be very robust and resistant to impact, corrosion and chemicals.

Types of PVC and ABS threaded fittings

PVC and ABS threaded fittings come in various styles depending on your needs, for example couplings, reducers, elbows, nipples and adaptors. They may be threaded on both sides or only on one side and the threads can be the same or different genders.


...
Read more Read less

Filters

Viewing 21 - 27 of 27 products
Results per page
Description Price Fitting Type Connection 1 Thread Size 1 Connection Gender 1 Thread Standard 1 Connection 2 Thread Size 2 Connection Gender 2 Thread Standard 2 Fitting Direction Length Material
RS Stock No. 224-6264
Mfr. Part No.729911010
TWD601.00
Each
units
Socket 1-1/2 in Rp Female 1-1/2in Female Rp 1-1/2 in BSP Male 1-1/2in Female BSP - 69mm ABS
RS Stock No. 224-6624
Mfr. Part No.729911710
TWD459.00
Each
units
Adapter 1-1/2 in R Male 1-1/2in Male R 1-1/2 in Cement Female 1-1/2in Female Cement Straight 63mm ABS
RS Stock No. 224-6393
Mfr. Part No.729913909
TWD318.00
Each
units
Nipple 1-1/4 in R Male 1-1/4in Male R 1-1/4 in Cement Male 1-1/4in Female Cement - 75mm ABS
RS Stock No. 224-6236
Mfr. Part No.729911007
TWD269.00
Each
units
Socket 3/4 in Rp Female 3/4in Female Rp 3/4 in BSP Male 3/4in Female BSP - 40mm ABS
RS Stock No. 224-6618
Mfr. Part No.729911709
TWD349.00
Each
units
Adapter 1-1/4 in R Male 1-1/4in Male R 1-1/4 in Cement Female 1-1/4in Female Cement Straight 57mm ABS
RS Stock No. 224-6214
Mfr. Part No.729911006
TWD247.00
Each
units
Socket 1/2 in Rp Female 1/2in Female Rp 1/2 in BSP Male 1/2in Female BSP - 35mm ABS
RS Stock No. 224-6208
Mfr. Part No.729911005
TWD246.00
Each
units
Socket 3/8 in Rp Female 3/8in Female Rp 3/8 in BSP Male 3/8in Female BSP - 31mm ABS