Process Fittings

Process fittings are components used to connectpipes or tubing and affect the flow of the substance being conveyed in systems in the pharmaceutical, food and chemical industries.

How do process fittings work?

Process fittings are made from different materials depending on their application. To connect pipes or tubes, they usually either screw on or use push-fit technology (depending on the type of pipe) rather than using solder. Push-fit technology allows for quick disconnection of the fitting without the use of tools. They are usually used with process tubing, which tends to be transparent so that you can see and note any blockages in the substance being conveyed.

Types of process fittings

Process fittings can be made from different materials, such as acetal, brass, polyvinyl chloride (PVC), rubber and stainless steel. There are several different types of fitting that do different jobs. For example, tee fittings allow different pipes to converge, while reducer fittings allow for a change in pipe size to meet pipes or tubing flow requirements or adapt to existing piping of a different size. Different fittings have different maximum working pressure limits.


...
Read more Read less

Filters

Viewing 21 - 40 of 73 products
Results per page
Description Price Fitting Direction Fitting Type Connection Series Material Maximum Working Pressure Length Connection Size Thread Standard or Connection Type
RS Stock No. 123-8696
Mfr. Part No.753101611
TWD839.00
Each
units
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 63mm -
RS Stock No. 123-8705
Mfr. Part No.753911610
TWD254.00
Each
units
Straight Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 88mm 50mm -
RS Stock No. 467-945
Mfr. Part No.438199
BrandBurkert
TWD11,974.00
Each
units
Straight Flow Sensor 1/2 in G 8010 Stainless Steel 16 bar - 1/2in G
RS Stock No. 123-8735
Mfr. Part No.753961610
TWD618.00
Each
units
Straight End Cap - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 60mm 50mm -
RS Stock No. 896-8358
Mfr. Part No.PI0208S
BrandJohn Guest
TWD475.00
1 Bag of 10
Bag(s)
Tee Equal Tee 1/4 in Push Fit - Acetal 10 bar - 1/4in Push Fit
RS Stock No. 123-8737
Mfr. Part No.753901832
TWD1,606.00
Each
units
Straight Reducer Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 184mm 110 → 63mm -
RS Stock No. 123-8731
Mfr. Part No.753201817
TWD5,284.00
Each
units
Tee 90° Tee - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 325mm 160mm -
RS Stock No. 123-8712
Mfr. Part No.753151608
TWD377.00
Each
units
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 32mm -
RS Stock No. 123-8734
Mfr. Part No.753211606
TWD362.00
Each
units
Tee Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 88mm 20mm -
RS Stock No. 896-8349
Mfr. Part No.CI320816FS
BrandJohn Guest
TWD497.00
1 Bag of 10
Bag(s)
Straight Tap Adapter 1/4 in Push Fit, 3/4 in BSP - Acetal 10 bar - 1/4 (Tube OD) in, 3/4 (Thread BSP) in BSP
RS Stock No. 123-8723
Mfr. Part No.753151610
TWD740.00
Each
units
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 50mm -
RS Stock No. 498-674
Mfr. Part No.106676200
BrandCEJN
TWD3,335.00
Each
units
- Nipple 3/4 in G 667 Brass 20 bar 66mm 3/4in G
RS Stock No. 123-8699
Mfr. Part No.753911608
TWD165.00
Each
units
Straight Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 72mm 32mm -
RS Stock No. 123-8725
Mfr. Part No.753201815
TWD2,660.00
Each
units
Tee 90° Tee - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 276mm 125mm -
RS Stock No. 123-8729
Mfr. Part No.753211607
TWD351.00
Each
units
Tee Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 90mm 25mm -
RS Stock No. 896-8333
Mfr. Part No.PI0408S
BrandJohn Guest
TWD305.00
1 Bag of 10
Bag(s)
Straight Connector 1/4 in Push Fit - Acetal 10 bar - 1/4in Push Fit
RS Stock No. 468-083
Mfr. Part No.428740
BrandBurkert
TWD14,974.00
Each
units
- Tee 1-1/2 in G 8045 Stainless Steel 16 bar - 1-1/2in G
RS Stock No. 249-7591
Mfr. Part No.423982
BrandBurkert
TWD10,793.00
Each
units
Straight Flow Adapter 1 in G S030 Brass 16 bar - 1in G
RS Stock No. 249-7513
Mfr. Part No.423938
BrandBurkert
TWD9,933.00
Each
units
Straight Flow Adapter 1 in Rc S030 PVC 10 bar 135mm 1/2in Rc
RS Stock No. 123-8703
Mfr. Part No.753151813
TWD1,125.00
Each
units
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 90mm -