Process Fittings

Process fittings are components used to connectpipes or tubing and affect the flow of the substance being conveyed in systems in the pharmaceutical, food and chemical industries.

How do process fittings work?

Process fittings are made from different materials depending on their application. To connect pipes or tubes, they usually either screw on or use push-fit technology (depending on the type of pipe) rather than using solder. Push-fit technology allows for quick disconnection of the fitting without the use of tools. They are usually used with process tubing, which tends to be transparent so that you can see and note any blockages in the substance being conveyed.

Types of process fittings

Process fittings can be made from different materials, such as acetal, brass, polyvinyl chloride (PVC), rubber and stainless steel. There are several different types of fitting that do different jobs. For example, tee fittings allow different pipes to converge, while reducer fittings allow for a change in pipe size to meet pipes or tubing flow requirements or adapt to existing piping of a different size. Different fittings have different maximum working pressure limits.


...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Fitting Direction Fitting Type Connection Series Material Maximum Working Pressure Length Connection Size Thread Standard or Connection Type
RS Stock No. 249-7614
Mfr. Part No.423984
BrandBurkert
TWD12,638.00
Each
units
Straight Flow Adapter 1-1/2 in G S030 Brass 16 bar - 1-1/2in G
RS Stock No. 619-4246
Mfr. Part No.449728
BrandBurkert
TWD15,758.00
Each
units
- Sensor 1 in G S030 Stainless Steel 16 bar - 1in G
RS Stock No. 468-021
Mfr. Part No.424005
BrandBurkert
TWD19,611.00
Each
units
Straight Flow Adapter 3/4 in G S030 Stainless Steel 16 bar - 3/4in G
RS Stock No. 467-995
Mfr. Part No.424009
BrandBurkert
TWD25,990.00
Each
units
Straight Flow Adapter 2 in G S030 Stainless Steel 16 bar - 2in G
RS Stock No. 249-7620
Mfr. Part No.423985
BrandBurkert
TWD12,897.00
Each
units
Straight Flow Adapter 2 in G S030 Brass 16 bar - 2in G
RS Stock No. 249-7579
Mfr. Part No.423980
BrandBurkert
TWD9,587.00
Each
units
Straight Flow Adapter 1/2 in G S030 Brass 16 bar - 1/2in G
RS Stock No. 370-4806
Mfr. Part No.438164
BrandBurkert
TWD7,228.00
Each
units
Straight Flow Sensor 3/4 in G 8010 Brass 16 bar - 3/4in G
RS Stock No. 468-140
Mfr. Part No.438093
BrandBurkert
TWD7,893.00
Each
units
- Socket 25 mm 8010 PVC 10 bar 116mm 25mm -
RS Stock No. 468-083
Mfr. Part No.428740
BrandBurkert
TWD14,974.00
Each
units
- Tee 1-1/2 in G 8045 Stainless Steel 16 bar - 1-1/2in G
RS Stock No. 370-4799
Mfr. Part No.438163
BrandBurkert
TWD7,263.00
Each
units
Straight Flow Sensor 1/2 in G 8010 Brass 16 bar - 1/2in G
RS Stock No. 249-7513
Mfr. Part No.423938
BrandBurkert
TWD10,072.00
Each
units
Straight Flow Adapter 1 in Rc S030 PVC 10 bar 135mm 1/2in Rc
RS Stock No. 249-7535
Mfr. Part No.423940
BrandBurkert
TWD10,605.00
Each
units
Straight Flow Adapter 1 in Rc S030 PVC 10 bar 161mm 1in Rc
RS Stock No. 468-100
Mfr. Part No.424006
BrandBurkert
TWD19,290.00
Each
units
Straight Flow Adapter 1 in G S030 Stainless Steel 16 bar - 1in G
RS Stock No. 249-7591
Mfr. Part No.423982
BrandBurkert
TWD10,944.00
Each
units
Straight Flow Adapter 1 in G S030 Brass 16 bar - 1in G
RS Stock No. 249-7585
Mfr. Part No.423981
BrandBurkert
TWD10,605.00
Each
units
Straight In-Line Flow Sensor G S030 Brass 16 bar - 3/4in Internal Thread
RS Stock No. 467-945
Mfr. Part No.438199
BrandBurkert
TWD12,141.00
Each
units
Straight Flow Sensor 1/2 in G 8010 Stainless Steel 16 bar - 1/2in G