Brass & Copper Push Fit Fittings

Copper Pipe Fittings
Copper is used as it can tolerate very high temperatures and as such, is used widely for central heating applications

Different types of Fittings

Adapters
Adapters are used to extend runs, or to simply change the connection type at the end of a pipe

Bushings
Bushings are used to join pipes of different sizes, usually by reducing a larger fitting down to a smaller pipe.

Couplings
A coupling is used to extend the run of a pipe, or change pipe sizes

Elbows
If you need to change the direction of flow, elbows are likely your best bet. Produced primarily in 90 and 45 degree angles (unique sizes like 22.5 and 60 are also available), elbows can be threaded or sweated, and are one of the most crucial fittings used in plumbing

Tees
When more than one branch is required of a water supply, tees are the way to go. Essentially a long coupling with an outlet on the side, these fittings feature their outlets at 90° from the inlet, and are sized according to their "run" (the horizontal, or straight-through dimension of the fitting), and the side outlet (the "top" of the fitting, 90 degrees off the run). When the run of a tee is smaller than the side outlet, it's often referred to as a "bull head" fitting.

Caps and Plugs
A cap, as its name suggests, is a cap that goes over the end of a pipe, creating a dead end. Plugs also stop up a pipe or tube system, but are plugged, like a stopper, into the end of the pipe.

Cross type Fitting
Cross type fittings contains 4 opening in 4 directions. These are connected when there are 4 pipes are meeting at a point.

...
Read more Read less

Filters

Viewing 21 - 26 of 26 products
Results per page
Description Price Fitting Direction Fitting Type Push Fit Pipe Size Threaded Connection Threaded Tee Connection Demountable Connection Gender Tee Gender Thread Size Thread Size Tee Thread Standard Thread Standard Tee Material
RS Stock No. 712-6774
Mfr. Part No.65535
TWD226.00
Each
units
Obtuse Elbow 15mm - - Yes - - - - - - Brass
RS Stock No. 712-6746
Mfr. Part No.65121
TWD264.00
Each
units
Straight Coupler 22mm - - Yes - - - - - - Brass
RS Stock No. 340-6748
Mfr. Part No.PM15WB
TWD581.00
Each
units
90° Wall Plate Elbow Adapter 15mm - - - - - 1/2in - BSP - Brass
RS Stock No. 712-6733
Mfr. Part No.65267
TWD210.00
Each (In a Pack of 2)
units
Straight Taper Coupler 15mm 1/2 in R Male - Yes - Male 1/2in - R - Brass
RS Stock No. 199-2376
Mfr. Part No.22MC(3/4)BRASS
BrandJohn Guest
TWD465.00
Each
units
Straight Coupler 22mm 3/4 in BSP Male - Yes - Male 3/4in - BSP - Brass
RS Stock No. 712-6730
Mfr. Part No.65524
TWD297.00
Each
units
90° Elbow 22mm - - Yes - - - - - - Brass