Hose Pipe Reels | Hose Pipe Storage | RS
Recently searched

    Hose Reels

    A hose reel is the tool we use to store a hose. Hose reels come in various formats, materials and sizes plus can be bought with or without a hose. Hose reels are designed around a cylinder shaped barrel which allows easy and tidy storage for your garden hose. Portable, freestanding and permanently placed hose reels are available including various attachments to be wall mounted. You can also mount a hose reel to lorry’s, trucks and trailers, anywhere you wish.

    What to consider when buying a hose reel.

    • The size and capacity of the hose reel.
    • The diameter and length of the hose pipe to be stored.
    • The water pressure that the hose reel manages.
    • Material the hose reel is made from.
    • Do I want to operate the hose reel manually or with automatic hose feed and retraction?
    • Where and how do I want to store the hose reel?
    • How do I protect my hose and hose reel?

    Types of Hose Reel.

    Manual - can be permanently fixed or mobile/portable. A simple way to store a garden hose is normally with a handle or crank allowing you to retract and reel in or out the hose. A mobile hose reel can then be carried or wheeled away to store safely.

    Hose Reel Carts - same as mobile/portable hose reels. A Hose reel cart is normally horizontally designed with a flat shape and often includes added storage for easy and quick connection to the water source.

    Spring Loaded hose reel. Spring loaded hose reels allow you to retract and reel in the hose. The reels are fitted with a spring loaded mechanism operated by pressing the switch to reel the hose back into the hose reel.

    Air Hose Reels. Air hose reels can be installed anywhere but are normally installed in commercial garages, petrol stations and service centres. This type of hose reel us used with compressed air and are available in permanently fixed, mobile and portable types. Air hose reels come with a quick connect system especially for use with compressed air hoses and power tools. Air hose reels are normally self-retracting allowing the hose reel to retract via a spring loaded system.

    Hose reels are available in various types of material, casings and connections plus suitable for all weather conditions.

    34 Products showing for Hose Reels

    RS PRO
    -
    -
    19mm
    445mm
    53m
    210 bar
    3/4in
    -
    -
    Manual
    RS PRO
    Hose Included
    -
    12mm
    517mm
    30m
    10 bar
    -
    -
    Wall Mounting
    Automatic
    RS PRO
    -
    -
    12mm
    432mm
    69m
    280 bar
    1/2in
    -
    Free Standing
    Manual
    RS PRO
    -
    -
    12mm
    419mm
    69m
    280 bar
    1/2in
    -
    Free Standing
    Manual
    SMC
    -
    -
    10mm
    -
    -
    -
    -
    -
    -
    Manual
    SMC
    -
    -
    8mm
    -
    -
    -
    -
    -
    -
    Manual
    PREVOST
    Hose Included
    3/8 in G
    8x15mm
    -
    15m
    400 bar
    3/8in
    BSP
    Wall Mounting
    Spring Return
    SMC
    -
    -
    -
    8mm
    0.14m
    -
    -
    -
    -
    -
    CEJN
    Hose Included
    1/4 in BSPT
    9.5mm
    -
    14m
    16 bar
    1/4in
    BSPT
    Wall Mounting
    -
    TRICOFLEX
    Hose Included
    Quick Release
    12
    430mm
    18.5m
    24 bar
    -
    -
    Wall Mounting
    -
    SMC
    -
    -
    12mm
    -
    -
    -
    -
    -
    -
    Manual
    TRICOFLEX
    Hose Included
    1/4 in BSP
    9.5
    430mm
    20m
    40 bar
    -
    -
    Wall Mounting
    -
    SAM
    Hose Included
    1/4 in
    -
    8 x 12mm
    -
    -
    -
    -
    Wall Mounted
    -
    PREVOST
    Hose Included
    1/2 in G
    16x24mm
    -
    10m
    10 bar
    1/2in
    BSP
    Wall Mounting
    Spring Return
    PREVOST
    Hose Included
    1/2 in G
    16x24mm
    -
    15m
    10 bar
    1/2in
    BSP
    Wall Mounting
    Spring Return
    PREVOST
    Hose Included
    1 in G
    19x28mm
    -
    20m
    10 bar
    1in
    BSP
    Wall Mounting
    Spring Return
    SAM
    Hose Included
    -
    10mm
    -
    100m
    -
    -
    -
    -
    -
    SAM
    Hose Included
    -
    10mm
    14mm
    18m
    20 bar
    -
    -
    Wall Mounting
    -
    SAM
    Hose Included
    3/8 in
    -
    13 x 19mm
    15m
    12 bar
    -
    -
    Wall Mounting
    -
    SAM
    Hose Included
    -
    8mm
    -
    14m
    15 bar
    -
    -
    Wall Mounting
    -
    Results per page