Hose Pipe & Flexible Tubes | RS
Recently searched

    Hose Pipe & Flexible Tubes

    Suitable for a wide range of applications, rubber hoses can be found in the food, waste and automotive industries to name a few as well as being used in the home for a range of tasks. The flexibility of a rubber hose allows the user to work freely in or around most circumstances or can fix a hose in place in or around a workstation or any other scenario without the need for angle or corner connectors.

    Rubber hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Rubber hoses come in a range of sizes and colours, understanding the application of your hose is key when purchasing to ensure you have a hose suitable for the type of liquid or gas you are working with. Always follow manufacturer's guidelines on hose suitability as incorrect use can lead to corrosion and failure.

    Types of Hoses

    There are a variety of hose pipe types available, each having unique benefits and application uses. These are:

    Water hoses - Mainly used for irrigation, gardening, building, fire and many more. The inner tube is mainly made from PVC and EPDM. These hose come in a range of sizes from 1.5 metres to 50 metres and more.

    Hot water and steam hoses - Used within refrigeration equipment to cool water, engine hot and cold water, food processing. The inner tube is mostly made of EPDM.

    Air hoses - Widely used in compressors, pneumatic lines and systems, spray guns, sprayers and other industrial fields.

    Oil Transmission hoses - Used for transmission oil, petroleum, diesel on land or in the ocean. The inner tube is made of NBR, PVC and SBR with the outer surface having excellent wear resistance.

    House hoses - Used to connect household appliances acting as an inlet hose. It features screw on connections, and usually made from PVC.

    1102 Products showing for Hose Pipe & Flexible Tubes

    RS PRO
    Reinforced
    Hose Pipe
    38mm
    47mm
    PVC
    Transfer, Vacuum
    7 bar
    Industrial
    -
    -
    -10°C
    +55°C
    Clear
    5m
    RS PRO
    Flexible,Reinforced,Food Grade
    Hose Pipe
    19mm
    26mm
    PVC
    Transfer, Vacuum
    7.5 bar
    Industrial
    EU Food, FDA
    -
    -10°C
    +55°C
    Clear
    10m
    RS PRO
    -
    Hose Pipe
    6mm
    9mm
    PVC
    Transfer
    4 bar
    Laboratory
    EU 10/2011
    -
    -15°C
    +60°C
    Clear
    25m
    RS PRO
    -
    Hose Pipe
    8mm
    12mm
    PVC
    Transfer
    9 bar
    Compressed Air
    ISO 2878
    -
    -15°C
    +60°C
    Black
    30m
    RS PRO
    Reinforced
    Hose Pipe
    10mm
    15.75mm
    PUR
    Transfer
    10 bar
    Fuel & Oil
    ISO 5774
    -
    -40°C
    +65°C
    Clear
    25m
    RS PRO
    -
    Hose Pipe
    12.5mm
    21mm
    NBR
    Transfer
    20 bar
    Compressed Air
    ISO 2398
    -
    -40°C
    +90°C
    Black
    25m
    RS PRO
    Reinforced
    Hose Pipe
    25mm
    32mm
    PVC
    Transfer, Vacuum
    8 bar
    Industrial
    -
    -
    -15°C
    +65°C
    Green
    30m
    RS PRO
    Reinforced
    Hose Pipe
    8mm
    12.5mm
    PVC
    Transfer
    15 bar
    Compressed Air
    ISO 5774
    -
    -15°C
    +60°C
    Red
    30m
    RS PRO
    Food Grade
    Flexible Tube
    1.5mm
    3mm
    Silicone
    Peristaltic Pump, Transfer
    -
    Biopharmaceutical, Chemical, Food & Beverage, Medical
    BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material
    -
    -40°C
    +200°C
    Translucent
    5m
    RS PRO
    Food Grade
    Flexible Tube
    6mm
    10mm
    Silicone
    Peristaltic Pump, Transfer
    -
    Biopharmaceutical, Chemical, Food & Beverage, Medical
    BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material
    -
    -40°C
    +200°C
    Translucent
    2m
    RS PRO
    Reinforced
    Hose Pipe
    40.3mm
    47.6mm
    PVC
    Transfer, Vacuum
    6.5 bar
    Agriculture
    -
    -
    -10°C
    +55°C
    Green
    5m
    RS PRO
    Reinforced
    Hose Pipe
    8mm
    13.5mm
    PVC
    Transfer
    16 bar
    Compressed Air
    ISO 5774, NSF 51; NSF 61
    CR
    -10°C
    +60°C
    Clear
    25m
    RS PRO
    Reinforced
    Hose Pipe
    52mm
    55.3mm
    PVC
    Transfer
    4.5 bar
    Flat Roll Up
    -
    -
    -25°C
    +60°C
    Blue
    20m
    RS PRO
    -
    Hose Pipe
    10mm
    13mm
    PVC
    Transfer
    4 bar
    Laboratory
    EU 10/2011
    -
    -15°C
    +60°C
    Clear
    25m
    RS PRO
    -
    Hose Pipe
    5mm
    8mm
    PVC
    Transfer
    4 bar
    Laboratory
    EU 10/2011
    -
    -15°C
    +60°C
    Clear
    25m
    RS PRO
    Reinforced
    Hose Pipe
    51mm
    60.2mm
    PVC
    Transfer, Vacuum
    6 bar
    Industrial
    -
    -
    -15°C
    +65°C
    Green
    5m
    RS PRO
    Reinforced
    Hose Pipe
    12mm
    16.5mm
    PVC
    Transfer
    11 bar
    Compressed Air
    ISO 5774
    -
    -15°C
    +60°C
    Blue
    25m
    RS PRO
    Reinforced
    Hose Pipe
    12mm
    17mm
    PVC
    Transfer
    11 bar
    Compressed Air
    ISO 5774
    -
    -15°C
    +60°C
    Red
    30m
    RS PRO
    Reinforced
    Hose Pipe
    13mm
    19mm
    PUR
    Transfer
    20 bar
    Pneumatic tools
    WRAS
    -
    -15°C
    +60°C
    Green
    30m
    RS PRO
    -
    Hose Pipe
    25mm
    31mm
    PVC
    Transfer
    4 bar
    Laboratory
    EU 10/2011
    -
    -15°C
    +60°C
    Clear
    25m
    Results per page