Rheostats

A rheostat is a variable resistor which is used to control current within an electrical circuit. They are able to vary the resistance in a circuit without interruption. Rheostats are very similar in construction to potentiometers.
How Rheostats Operate
Rheostats use two connections, even when 3 terminals are present, the first connection is made to one end of the resistive element and the other connection to the wiper (sliding contact). Resistive wire is wound around an insulating ceramic core, as the wiper slides over the windings the resistance, and therefore current, produced is altered.
Rheostat Types
Several types of rheostats exist, with varying functions and applications.
• Rotary type – Mostly used in power control applications. Rotary rheostats feature a turnable shaft that adjusts the resistance. They are used to control multiple applications in parallel or to increase the power rating or adjusting range.
• Slide type – Slide rheostats are often used for education and in laboratory environments. Linear or slide types are constructed of resistive wire wound on an insulating cylinder, a sliding contact moves along the winding to increase or decrease the resistance.

...
Read more Read less

Filters

Viewing 1 - 20 of 58 products
Results per page
Description Price Maximum Resistance Tolerance Power Rating Number of Turns Mounting Type Shaft Diameter Mounting Hole Diameter Termination Style Dimensions Depth Height Length Maximum Operating Temperature Actuator Type
RS Stock No. 891-5442
Mfr. Part No.RHS750E
TWD2,075.00
Each
units
750Ω ±10% 25W 300 ° Panel Mount 6.35 mm - Solder Lug 39.62 (Dia.) x 34.93mm - - 34.93mm - Linear Shaft
RS Stock No. 891-5395
Mfr. Part No.RHS1R0E
TWD2,246.00
Each
units
±10% 25W 300 ° Panel Mount 6.35 mm - Solder Lug 39.62 (Dia.) x 34.93mm - - 34.93mm - Linear Shaft
RS Stock No. 891-5345
Mfr. Part No.RES3R0E
TWD1,881.00
Each
units
±10% 12.5W 300 ° Panel Mount 3.18 mm - Solder Lug 22.23 (Dia.) x 17.46mm - - 17.46mm - Linear Shaft
RS Stock No. 891-5402
Mfr. Part No.RHS25RE
TWD2,138.00
Each
units
25Ω ±10% 25W 300 ° Panel Mount 6.35 mm - Solder Lug 39.62 (Dia.) x 34.93mm - - 34.93mm - Linear Shaft
RS Stock No. 891-5348
Mfr. Part No.RES350E
TWD1,754.60
Each (In a Pack of 5)
units
350Ω ±10% 12.5W 300 ° Panel Mount 3.18 mm - Solder Lug 22.23 (Dia.) x 17.46mm - - 17.46mm - Linear Shaft
RS Stock No. 891-5405
Mfr. Part No.RHS250E
TWD2,075.00
Each
units
250Ω ±10% 25W 300 ° Panel Mount 6.35 mm - Solder Lug 39.62 (Dia.) x 34.93mm - - 34.93mm - Linear Shaft
RS Stock No. 891-5351
Mfr. Part No.RES5K0E
TWD1,949.00
Each
units
5kΩ ±10% 12.5W 300 ° Panel Mount 3.18 mm - Solder Lug 22.23 (Dia.) x 17.46mm - - 17.46mm - Linear Shaft
RS Stock No. 891-5382
Mfr. Part No.RHS15KE
TWD2,406.00
Each
units
15kΩ ±10% 25W 300 ° Panel Mount 6.35 mm - Solder Lug 39.62 (Dia.) x 34.93mm - - 34.93mm - Linear Shaft
RS Stock No. 891-5326
Mfr. Part No.RES1K0E
TWD1,894.00
Each
units
1kΩ ±10% 12.5W 300 ° Panel Mount 3.18 mm - Solder Lug 22.23 (Dia.) x 17.46mm - - 17.46mm - Linear Shaft
RS Stock No. 144-5533
Mfr. Part No.RJS1R0E
TWD2,925.00
Each
units
10% 50W 300 ° Panel Mount 6.35 mm - Solder 58.67 (Dia.) x 34.93mm 58.67 (Dia.)mm - 34.93mm - Linear Shaft
RS Stock No. 891-5581
Mfr. Part No.RLS15RE
TWD4,249.00
Each
units
15Ω ±10% 150W 300 ° Panel Mount 6.35 mm - Solder Lug 101.6 (Dia.) x 50.8mm - - 50.8mm - Linear Shaft
RS Stock No. 891-5414
Mfr. Part No.RHS2R0E
TWD2,246.00
Each
units
±10% 25W 300 ° Panel Mount 6.35 mm - Solder Lug 39.62 (Dia.) x 34.93mm - - 34.93mm - Linear Shaft
RS Stock No. 144-5528
Mfr. Part No.RHS25RE
TWD1,685.00
Each
units
25Ω 10% 25W 300 ° Panel Mount 6.35 mm - Solder 39.62 (Dia.) x 34.93mm 39.62 (Dia.)mm - 34.93mm - Linear Shaft
RS Stock No. 891-5329
Mfr. Part No.RES1K5E
TWD1,894.00
Each
units
1.5kΩ ±10% 12.5W 300 ° Panel Mount 3.18 mm - Solder Lug 22.23 (Dia.) x 17.46mm - - 17.46mm - Linear Shaft
RS Stock No. 891-5310
Mfr. Part No.RES10RE
TWD1,842.00
Each
units
10Ω ±10% 12.5W 300 ° Panel Mount 3.18 mm - Solder Lug 22.23 (Dia.) x 17.46mm - - 17.46mm - Linear Shaft
RS Stock No. 891-5301
Mfr. Part No.RES10KE
TWD2,173.00
Each
units
10kΩ ±10% 12.5W 300 ° Panel Mount 3.18 mm - Solder Lug 22.23 (Dia.) x 17.46mm - - 17.46mm - Linear Shaft
RS Stock No. 891-5335
Mfr. Part No.RES25RE
TWD1,755.00
Each
units
25Ω ±10% 12.5W 300 ° Panel Mount 3.18 mm - Solder Lug 22.23 (Dia.) x 17.46mm - - 17.46mm - Linear Shaft
RS Stock No. 144-5534
Mfr. Part No.RJS500E
TWD2,434.00
Each
units
500Ω 10% 50W 300 ° Panel Mount 6.35 mm - Solder 58.67 (Dia.) x 34.93mm 58.67 (Dia.)mm - 34.93mm - Linear Shaft
RS Stock No. 891-5512
Mfr. Part No.RJS50RE
TWD3,026.00
Each
units
50Ω ±10% 50W 300 ° Panel Mount 6.35 mm - Solder Lug 58.67 (Dia.) x 34.93mm - - 34.93mm - Linear Shaft
RS Stock No. 891-5354
Mfr. Part No.RES500E
TWD1,894.00
Each
units
500Ω ±10% 12.5W 300 ° Panel Mount 3.18 mm - Solder Lug 22.23 (Dia.) x 17.46mm - - 17.46mm - Linear Shaft