Surge Suppressor Units

Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

How do surge suppressor units work?

Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units, and sometimes come with a warning light to indicate pre-failure.

Types of surge suppressor units

Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

  • a coaxial surge suppressor is used with coaxial cable
  • a category 6 surge suppressor is used with category 6 cables

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Suppressor Type Maximum Voltage Rating Mounting Type Maximum Surge Current Series Length Depth Height Dimensions Lead Pitch Minimum Operating Temperature Maximum Operating Temperature CAD Drawing
RS Stock No. 170-9938
Mfr. Part No.PGB1010603NR
BrandLittelfuse
TWD7.20
Each (On a Reel of 5000)
units
ESD Suppressor 24 V dc Surface Mount - PGB1 1.66mm 0.84mm 0.36mm 1.66 x 0.84 x 0.36mm - -65°C +125°C -
RS Stock No. 760-6759
Mfr. Part No.PGB1010603NR
BrandLittelfuse
TWD21.20
Each (In a Pack of 5)
units
ESD Suppressor 24 V dc Surface Mount - PGB1 1.66mm 0.84mm 0.36mm 1.66 x 0.84 x 0.36mm - -65°C +125°C -
RS Stock No. 760-6762
Mfr. Part No.PGB102ST23WRHF
BrandLittelfuse
TWD31.00
Each (In a Pack of 5)
units
ESD Suppressor 24 V dc Surface Mount - PGB1 3mm 2.24mm 0.69mm 3 x 2.24 x 0.69mm - -65°C +125°C -
RS Stock No. 170-9939
Mfr. Part No.PGB102ST23WRHF
BrandLittelfuse
TWD22.90
Each (On a Reel of 3000)
units
ESD Suppressor 24 V dc Surface Mount - PGB1 3mm 2.24mm 0.69mm 3 x 2.24 x 0.69mm - -65°C +125°C -
RS Stock No. 170-9937
Mfr. Part No.PGB1010603MRHF
BrandLittelfuse
TWD8.30
Each (On a Reel of 1000)
units
ESD Suppressor 24 V dc Surface Mount - PGB1 1.66mm 0.84mm 0.36mm 1.66 x 0.84 x 0.36mm - -65°C +125°C -
RS Stock No. 760-6756
Mfr. Part No.PGB1010603MRHF
BrandLittelfuse
TWD21.00
Each (In a Pack of 5)
units
ESD Suppressor 24 V dc Surface Mount - PGB1 1.66mm 0.84mm 0.36mm 1.66 x 0.84 x 0.36mm - -65°C +125°C -