Surge Suppressor Units

Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

How do surge suppressor units work?

Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units, and sometimes come with a warning light to indicate pre-failure.

Types of surge suppressor units

Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

  • a coaxial surge suppressor is used with coaxial cable
  • a category 6 surge suppressor is used with category 6 cables

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Suppressor Type Maximum Voltage Rating Mounting Type Maximum Surge Current Series Length Depth Height Dimensions Lead Pitch Minimum Operating Temperature Maximum Operating Temperature CAD Drawing
RS Stock No. 712-3141
Mfr. Part No.J01028A0037
TWD5,063.00
Each
units
Type N Arrester 230 V Panel Mount - J01028A 57mm - 30.5mm - - -30°C +100°C -
RS Stock No. 712-3147
Mfr. Part No.J01028A0034
TWD3,626.00
Each
units
Type N Arrester 90 V Panel Mount - J01028A 62mm - 30.5mm - - -30°C +100°C -
RS Stock No. 712-3144
Mfr. Part No.J01028A0033
TWD5,063.00
Each
units
Type N Arrester 90 V Panel Mount - J01028A 57mm - 30.5mm - - -30°C +100°C -
RS Stock No. 161-8165
Mfr. Part No.J00029A0116
TWD8,941.00
Each
units
Surge Protector 3.3 V dc Surface Mount 2kA - 102mm 65mm - - - - - -
RS Stock No. 712-3153
Mfr. Part No.J01028A0044
TWD3,626.00
Each
units
Type N Arrester 90 V Panel Mount - J01028A 69mm - 30.5mm - - -30°C +100°C -
RS Stock No. 712-3163
Mfr. Part No.J01028A0048
TWD8,325.00
Each
units
Type N Arrester 250 V Panel Mount - J01028A 54.8mm - 22.8 Dia.mm - - -40°C +85°C -