Surge Suppressor Units | Surge Arrestors | RS
Recently searched

    Surge Suppressor Units

    Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

    How do surge suppressor units work?

    Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units and sometimes come with a warning light to indicate pre-failure.

    Types of surge suppressor units

    Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

    • A coaxial surge suppressor is used with coaxial cable
    • A category 6 surge suppressor is used with category 6 cables

    660 Products showing for Surge Suppressor Units

    RS PRO
    3 Phase
    500 V
    DIN Rail
    -
    RC
    62mm
    19mm
    40mm
    62 x 19 x 40mm
    -
    -40°C
    +70°C
    -
    -
    -
    -
    RS PRO
    Telephone Line Protector
    -
    Wall Mount
    -
    DP200
    110mm
    28mm
    75mm
    110 x 28 x 75mm
    -
    -40°C
    +70°C
    -
    -
    -
    -
    RS PRO
    Mains Protector
    500 V
    DIN Rail
    -
    RC
    62mm
    19mm
    40mm
    62 x 19 x 40mm
    -
    -40°C
    +70°C
    -
    -
    -
    -
    RS PRO
    Mains Protector
    230 V ac
    Plug In
    13.5kA
    BS1363
    90mm
    60mm
    40mm
    90 x 60 x 40mm
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    1 Phase
    500 V
    Flange Mount
    -
    RC
    49mm
    -
    57mm
    49 x 57mm
    -
    -40°C
    +70°C
    -
    -
    -
    -
    RS PRO
    EMC Filter
    253 V
    DIN Rail
    6.5kA
    MAXX
    -
    -
    -
    -
    -
    -25°C
    +85°C
    -
    -
    -
    -
    RS PRO
    EMC Filter
    253 V
    DIN Rail
    6.5kA
    MAXX
    -
    -
    -
    -
    -
    -25°C
    +85°C
    -
    -
    -
    -
    Dehn
    Type 2 Arrester
    440 V
    DIN Rail
    40kA
    DG
    54mm
    66mm
    90mm
    54 x 66 x 90mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    WJ Furse
    Twisted Pair Surge Protector
    36.7 V
    DIN Rail
    2.5 kA, 20kA
    ESP SL
    106.5mm
    7mm
    104.6mm
    106.5 x 7 x 104.6mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Roxburgh EMC
    Transient Voltage Suppressor
    480 V
    Screw Mount
    0.04kA
    VSU
    150mm
    40mm
    40mm
    150 x 40 x 40mm
    -
    -
    +40°C
    -
    -
    -
    -
    Red Lion
    Inductive Load Suppressor
    250 V dc
    -
    -
    R-C
    19mm
    8.5mm
    125mm
    19 x 8.5 x 23mm
    -
    -
    -
    -
    -
    -
    -
    Eaton
    Mains Surge Protector
    140 V
    DIN Rail
    18kA
    -
    79mm
    25mm
    79mm
    90.5 x 79 x 25mm
    -
    -40°C
    +85°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Arrester Protection Module
    230 V ac
    DIN Rail
    40kA
    VAL-MS 230 ST
    17.7mm
    54.5mm
    52.4mm
    17.7 x 54.5 x 52.4mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Phoenix Contact
    Attachment Plug
    7 V dc
    Connection-Specific Intermediate Plugging
    2.5kA
    D-LAN-CAT.5E
    -
    25.4mm
    94mm
    25.4 x 94 x 25.4mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Dehn
    Lightning Arrester
    35 V dc
    DIN Rail
    2kA
    BVT
    27mm
    58mm
    90mm
    27 x 58 x 90mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Dehn
    Surge Arrester Protection Module
    255 V ac/dc
    Plug In
    5kA
    DR
    45mm
    18mm
    51mm
    45 x 18 x 51mm
    -
    -
    -
    -
    -
    -
    -
    Bourns
    3 Pole Protector
    415 V ac
    DIN Rail
    50kA
    1250
    54mm
    67mm
    90mm
    54 x 67 x 90mm
    -
    -50°C
    +85°C
    -
    -
    -
    -
    Dehn
    Type 2 Arrester
    600 V
    DIN Rail
    15kA
    DG
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Roxburgh EMC
    3 Phase
    500 V ac
    Flange Mount
    -
    CRH
    50mm
    20mm
    57mm
    50 x 20 x 57mm
    18mm
    -40°C
    +70°C
    -
    -
    -
    -
    Dehn
    Type 2 Arrester
    600 V
    Through Hole
    -
    DG
    18mm
    51mm
    45mm
    18 x 51 x 45mm
    -
    -
    -
    -
    -
    -
    -
    Results per page