Gas Discharge Tubes | GDT Surge Protection | RS
Recently searched

    Gas Discharge Tubes

    Gas discharge tubes (GDT) are sealed glass tubes containing a pair of electrodes and filled with a gas that only conducts when a high voltage is applied across the electrodes. When a voltage spike appears across the device the gas is ionised (becomes a conducting gas plasma) which short-circuits the spike energy away. Gas discharge tubes are often used to protect sensitive circuit inputs from potentially damaging interference voltage transients. The large amount of energy that can be dispersed by gas discharge tubes makes them a good choice for lightning surge protection, particularly for telecommunications equipment.

    Why use a gas discharge tube?

    Most commonly used as a surge protection aid, gas discharge tubes are key in limiting surges in voltage across both electronic and electrical circuits. GDTs are great at handling high current feeds whilst also maintaining low capacitance and having excellent insulation resistance.

    244 Products showing for Gas Discharge Tubes

    EPCOS
    EHV
    2 Electrode Arrester
    5kA
    90V
    500 V, 600V
    90 V dc
    Through Hole
    -
    -
    -
    -
    6.05mm
    +90°C
    -40°C
    Littelfuse
    CG
    2 Electrode Arrester
    4kA
    108V
    400V
    -
    Axial
    8.1 (Dia.) x 6.07mm
    -
    -
    -
    6.07mm
    +90°C
    -40°C
    Bourns
    2046
    3 Electrode Gas Discharge Tube
    20kA
    230V
    700V
    -
    Surface Mount
    8 (Dia.) x 10mm
    -
    -
    -
    10mm
    +85°C
    -30°C
    Littelfuse
    GTCX28-XXXM-R10
    -
    5kA
    420V
    1000 V, 900V
    600 V
    Through Hole
    6 x 8 x 8mm
    -
    8mm
    8mm
    6mm
    +90°C
    -40°C
    Littelfuse
    SL11021A
    3 Electrode Arrester
    10kA
    250V
    500V
    -
    Radial
    8.1 (Dia.) x 10.1mm
    4.4mm
    -
    -
    10.1mm
    +90°C
    -40°C
    EPCOS
    EHV
    2 Electrode Arrester
    12kA
    350V
    650 V, 800V
    350 V dc
    Through Hole
    -
    -
    -
    -
    6.05mm
    +90°C
    -40°C
    EPCOS
    A71-H25X
    2 Electrode Arrester
    15kA
    2500V
    3900V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    EHV
    2 Electrode Arrester
    10kA
    350V
    750 V, 800V
    350 V dc
    Through Hole
    -
    -
    -
    -
    5mm
    +90°C
    -40°C
    Bourns
    2052
    3 Electrode Gas Discharge Tube
    10kA
    420V
    800V
    -
    Surface Mount
    5 x 5 x 7.2mm
    -
    5mm
    7.2mm
    5mm
    +85°C
    -30°C
    Bourns
    GDT25
    Surge Arrester
    10kA
    420V
    820V
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    Bourns
    2049
    2 Electrode Gas Discharge Tube
    20kA
    600V
    1300V
    -
    Axial
    8 (Dia.) x 6mm
    -
    -
    -
    6mm
    +85°C
    -30°C
    EPCOS
    EHV
    2 Electrode Arrester
    20kA
    350V
    650 V, 800V
    350 V dc
    Through Hole
    -
    -
    -
    -
    6.05mm
    +90°C
    -40°C
    TDK
    A80-A600X
    2 Electrode Arrester
    -
    600V
    1400V
    60 V
    Socket Mount
    8 Dia. x 6.1mm
    -
    8mm
    8.5mm
    6.1mm
    +90°C
    -40°C
    Littelfuse
    CG2
    2 Electrode Gas Discharge Tube
    500A
    800V
    400 V, 650V
    160 V
    Axial
    8.1 (Dia.) x 6.07mm
    -
    -
    8.1mm
    6.07mm
    +90°C
    -40°C
    Bourns
    2046
    3 Electrode Gas Discharge Tube
    20kA
    230V
    700V
    -
    Surface Mount
    8 (Dia.) x 10mm
    -
    -
    -
    10mm
    +85°C
    -30°C
    EPCOS
    EHV
    2 Electrode Arrester
    10kA
    230V
    500 V, 600V
    230 V dc
    Through Hole
    -
    -
    -
    -
    5mm
    +90°C
    -40°C
    Bourns
    GDT35
    3 Electrode Gas Discharge Tube
    20kA
    350V
    810V
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    A71-H45X
    2 Electrode Arrester
    15kA
    2500V
    5800V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    EHV
    2 Electrode Arrester
    20kA
    230V
    450 V, 550V
    230 V dc
    Surface Mount
    -
    -
    -
    -
    6.05mm
    +90°C
    -40°C
    EPCOS
    EHV
    2 Electrode Arrester
    25kA
    600V
    950 V, 1100V
    600 V dc
    Through Hole
    -
    -
    -
    -
    6.05mm
    +90°C
    -40°C
    Results per page