Description | Price | Sound Level | Tone Type | Drive Type | Mounting Type | Dimensions | Capacitance | Supply Current | Diameter | Height | Maximum Frequency | Maximum Operating Temperature | Maximum Supply Voltage | Minimum Frequency | Minimum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
237-928
BrandRS PRO
|
TWD122.00
Each
units
|
75dB | Continuous | Internal | Flange Mount | 32 x 16.5 x 15.5mm | - | 50mA | - | 15.5mm | - | +60°C | 4V dc | - | -20°C | |
RS Stock No.
754-2069
Mfr. Part No.KTG0905CL
BrandKingstate
|
TWD85.00
Each
units
|
80dB | Continuous | Internal | Surface Mount | 9.6 x 9.6 x 5mm | - | 30mA | - | 5mm | 3kHz | +85°C | 5V dc | 2400Hz | -40°C | |
RS Stock No.
754-2028
BrandRS PRO
|
TWD50.00
Each (In a Bag of 5)
units
|
80dB | - | External | - | 6.5 (Dia.) x 3.5mm | - | 150mA | 6.5mm | 3.5mm | 3kHz | +60°C | 4V | - | -20°C | |
RS Stock No.
124-9623
BrandRS PRO
|
TWD66.40
Each (In a Tray of 50)
units
|
≥100dB | Continuous | Internal | - | 26.3 (Dia.) x 22.35mm | - | ≤50mA | 26.3mm | 22.35mm | - | +70°C | 18V dc | - | -30°C | |
RS Stock No.
457-037
BrandRS PRO
|
TWD98.80
Each (In a Pack of 5)
units
|
88dB | Continuous | Internal | Surface Mount | 12.8 x 12.8 x 6.5mm | - | 30mA | - | 6.5mm | 2.8kHz | +70°C | 7V dc | 2000Hz | -20°C |