Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Read more Read less

Filters

Viewing 1 - 20 of 2120 products
Results per page
Description Price Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
RS Stock No. 209-257
BrandRS PRO
TWD804.00
Each
units
10A 250 V ac Chassis Mount Tab - Single Stage EFNF 400Hz 46mm 75mm 100 nF, 2200 x 2 pF 19mm 46 x 75 x 19mm 0.3 x 2 mH
RS Stock No. 170-5193
Mfr. Part No.FN2060-30-08
BrandSchaffner
TWD1,910.40
Each (In a Box of 10)
units
30A 250 V ac Chassis Mount Stud 1 Two Stage FN2060 400Hz 119mm 57.6mm 1 μF, 10 nF 85.5mm 119 x 57.6 x 85.5mm 600 μH
RS Stock No. 776-1140
Mfr. Part No.FN2060-30-08
BrandSchaffner
TWD2,513.00
Each
units
30A 250 V ac Chassis Mount Stud 1 Two Stage FN2060 400Hz 119mm 57.6mm 1 μF, 10 nF 85.5mm 119 x 57.6 x 85.5mm 600 μH
RS Stock No. 383-178
Mfr. Part No.ZCAT2032-0930
BrandTDK
TWD75.00
Each
units
- - Clip On - - - ZCAT - 36mm - - - 19.5 (Dia.) x 36mm -
RS Stock No. 292-802
Mfr. Part No.FN2030-10-06
BrandSchaffner
TWD643.00
Each
units
10A 250 V ac Flange Mount Tab - Single Stage FN2030 400Hz 85mm 54mm 4.7 nF, 470 nF 30.3mm 85 x 54 x 33.3mm 8 mH
RS Stock No. 467-854
Mfr. Part No.B84143A0020R106
BrandEPCOS
TWD3,463.00
Each
units
20A 520 V ac Flange Mount Screw 3 Single Stage B84143A*R106 50 → 60Hz 150mm 57.5mm - 58mm 150 x 57.5 x 58mm -
RS Stock No. 170-5230
Mfr. Part No.FN2030-10-06
BrandSchaffner
TWD521.70
Each (In a Box of 50)
units
10A 250 V ac Flange Mount Tab - Single Stage FN2030 400Hz 85mm 54mm 4.7 nF, 470 nF 30.3mm 85 x 54 x 33.3mm 8 mH
RS Stock No. 845-6808
Mfr. Part No.NAC-16-472
BrandCosel
TWD1,470.00
Each
units
16A 250 V ac/dc Panel Mount Screw 1 Single Stage NAC 150 kHz → 1 MHz 92mm 53mm 4.7nF 43mm 92 x 53 x 43mm -
RS Stock No. 125-3161
Mfr. Part No.BNX012-01
BrandMurata
TWD114.60
Each (On a Reel of 150)
units
15A 50 V dc Through Hole Pin - - BNX 1 MHz → 1 GHz 12mm 11mm - 8mm 12 x 11 x 8mm -
RS Stock No. 882-6386
Mfr. Part No.FN3258-30-47
BrandSchaffner
TWD8,829.00
Each
units
30A 3 x 480/277 V ac Chassis Mount Terminal Block 3 Single Stage FN 3258 0 → 60Hz 270mm 50mm - 85mm 270 x 50 x 85mm -
RS Stock No. 170-4910
Mfr. Part No.FN2090-10-06
BrandSchaffner
TWD1,009.40
Each (In a Box of 20)
units
10A 250 V ac Chassis Mount Tab - Two Stage FN2090 0 → 400Hz 85mm 54mm 3.3 nF, 470 nF 45.4mm 85 x 54 x 30.3mm 8 mH
RS Stock No. 170-4914
Mfr. Part No.FN2030-12-06
BrandSchaffner
TWD537.20
Each (In a Box of 50)
units
12A 250 V ac Flange Mount Tab - Single Stage FN2030 400Hz 85mm 54mm 1 μF, 10 nF 30.3mm 85 x 54 x 30.3mm 4 mH
RS Stock No. 110-6828
Mfr. Part No.5500.2041
BrandSchurter
TWD480.00
Each
units
6A 250 V ac Panel Mount Solder Tab - Single Stage FMW2 60Hz 29mm 42mm 2.2 nF, 15 nF 25mm 29 x 42 x 25mm 0.8 x 2 mH
RS Stock No. 881-2460
Mfr. Part No.FN2200B-400-99
BrandSchaffner
TWD16,911.00
Each
units
400A 1200 V dc Screw Mount Tab 1 Single Stage FN2200 DC 300mm 190mm - 110mm 300 x 190 x 110mm -
RS Stock No. 292-903
Mfr. Part No.FN2030-12-06
BrandSchaffner
TWD591.00
Each
units
12A 250 V ac Flange Mount Tab - Single Stage FN2030 400Hz 85mm 54mm 1 μF, 10 nF 30.3mm 85 x 54 x 30.3mm 4 mH
RS Stock No. 738-3191
Mfr. Part No.PGB1010603MR
BrandLittelfuse
TWD21.90
Each (In a Pack of 10)
units
- 24 V dc Surface Mount Solder Pad - - PGB1 - 1.66mm 0.84mm - 0.36mm 1.66 x 0.84 x 0.36mm -
RS Stock No. 292-874
Mfr. Part No.FN2090-10-06
BrandSchaffner
TWD1,118.00
Each
units
10A 250 V ac Chassis Mount Tab - Two Stage FN2090 0 → 400Hz 85mm 54mm 3.3 nF, 470 nF 45.4mm 85 x 54 x 30.3mm 8 mH
RS Stock No. 724-1646
Mfr. Part No.BNX012-01
BrandMurata
TWD205.00
Each
units
15A 50 V dc Through Hole Pin - - BNX 1 MHz → 1 GHz 12mm 11mm - 8mm 12 x 11 x 8mm -
RS Stock No. 724-1649
Mfr. Part No.BNX016-01
BrandMurata
TWD159.00
Each
units
15A 25 V dc Through Hole Pin - - BNX 100 kHz → 1 GHz 12mm 11mm - 8mm 12 x 11 x 8mm -
RS Stock No. 188-8766
Mfr. Part No.NFE61PT102E1H9L
BrandMurata
TWD19.80
Each (In a Pack of 20)
units
2A 50 V dc Surface Mount Solder Pad - - NFE61HT / PT - 6.8mm 1.6mm - 1.6mm 6.8 x 1.6 x 1.6mm -