Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Read more Read less

Filters

Viewing 61 - 80 of 1147 products
Results per page
Description Price Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS Stock No. 741-3614
Mfr. Part No.MLK1005S56NJT
BrandTDK
TWD1.30
Each (In a Bag of 100)
units
MLK1005S 56 nH ±5% 200mA 2.6GHz 6 - 0402 (1005M) 1.3Ω - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
New
RS Stock No. 212-7193
Mfr. Part No.7447860122
TWD1.50
Each (On a Tape of 100)
units
WE-MK 22 nH 5% 300mA 1.6GHz 12 - Package - - - - - -
RS Stock No. 367-4783
Mfr. Part No.74478614
TWD16.50
Each (In a Pack of 10)
units
WE-MK 47 nH ±5% 600mA 1.2GHz 12 - 0603 (1608M) Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 176-5906
Mfr. Part No.SRR4528A-181M
BrandBourns
TWD13.50
Each (On a Reel of 500)
units
SRR4528A 180 μH ±20% 0.43A 7MHz - AEC-Q200 SMD 1.128Ω Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
New
RS Stock No. 212-7131
Mfr. Part No.7447840115
TWD1.00
Each (On a Tape of 100)
units
WE-MK 15 nH 5% 300mA 2.3GHz 8 - Package - - - - - -
RS Stock No. 180-8956
Mfr. Part No.SRF2012-361YA
BrandBourns
TWD8.30
Each (On a Reel of 100)
units
SRF2012A - ±25% 300mA - - - - 500mΩ Ferrite 2 x 1.2 x 1.2mm 1.2mm 1.2mm 2mm
RS Stock No. 923-6352
Mfr. Part No.74479876222C
TWD18.30
Each (In a Pack of 50)
units
WE-PMI 2.2 μH - 1.3A 30MHz 16 - 0806 (2016M) 210mΩ - 2 x 1.6 x 1mm 1.6mm 1mm 2mm
RS Stock No. 883-0348
Mfr. Part No.744784118A
TWD6.00
Each (In a Bag of 25)
units
WE-MK 18 nH - 300mA 2.1GHz 8 - 0402 (1005M) 600mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 786-7122
Mfr. Part No.LQM2HPN3R3MJ0L
BrandMurata
TWD12.80
Each (In a Bag of 10)
units
LQM2HP_J0 3.3 μH ±20% 1A 30MHz - - 1008 (2520M) 150mΩ Ferrite 2.5 x 2 x 1.1mm 2mm 1.1mm 2.5mm
RS Stock No. 923-6413
Mfr. Part No.74479262210
TWD23.40
Each (In a Pack of 50)
units
WE-PMCI 1 μH - 1.2A 80MHz - - 0603 (1608M) 195mΩ - 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 124-1867
Mfr. Part No.742792113
TWD7.30
Each (In a Pack of 50)
units
WE-CBF - - 3A - - - 1206 (3216M) 30mΩ Ferrite 3.2 x 1.6 x 1.1mm 1.6mm 1.1mm 3.2mm
RS Stock No. 163-4112
Mfr. Part No.74437346010
TWD43.30
Each (On a Reel of 1000)
units
WE-LHMI 1 μH ±20% 8A 54MHz - - 7030 10mΩ Composite Iron Powder 6.6 x 6.6 x 2.8mm 6.6mm 2.8mm 6.6mm
RS Stock No. 176-5990
Mfr. Part No.SRR4528A-181M
BrandBourns
TWD21.00
Each (On a Tape of 20)
units
SRR4528A 180 μH ±20% 0.43A 7MHz - AEC-Q200 SMD 1.128Ω Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 179-3306
Mfr. Part No.LQP03TQ6N8H02D
BrandMurata
TWD2.10
Each (On a Reel of 15000)
units
LQP03TQ 6.8 nH ±3% 300mA 7900MHz 17 - 0603 (1608M) 550mΩ - 0.6 x 0.3 x 0.3mm 0.3mm 0.3mm 0.6mm
RS Stock No. 163-3369
Mfr. Part No.744786110
TWD12.00
Each (On a Reel of 4000)
units
WE-MK 100 nH ±5% 600mA 750MHz 12 - 0603 (1608M) Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
New
RS Stock No. 212-0616
Mfr. Part No.CC453232A-1R5KL
BrandBourns
TWD7.30
Each (On a Reel of 500)
units
CC453232A 1.5 μH ±10% 1.9A 110MHz 10 - 1812 (4532M) 120mΩ Ferrite - - - -
RS Stock No. 166-9569
Mfr. Part No.LQM21NNR33K10D
BrandMurata
TWD2.30
Each (On a Reel of 4000)
units
LQM21N 330 nH ±10% 250mA 180MHz 20 - 0805 (2012M) 480mΩ - - 1.25mm 0.5mm 2mm
RS Stock No. 604-1366
Mfr. Part No.MLK1005S3N3ST
BrandTDK
TWD1.30
Each (In a Pack of 10)
units
- 3.3 nH ±0.3nH 400mA 8.3GHz 7 - 0402 (1005M) 220mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
New
RS Stock No. 212-7063
Mfr. Part No.7447820039
TWD1.40
Each (On a Tape of 100)
units
WE-MK 3.9 nH 5% 300mA 6GHz 4 - Package - - - - - -
RS Stock No. 163-8092
Mfr. Part No.744786012
TWD1.60
Each (On a Reel of 4000)
units
WE-MK 1.2 nH - 600mA 17GHz 8 - 0603 (1608M) 100mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm