Leaded Inductors | Axial & Radial Components | RS
Recently searched

    Leaded Inductors

    Leaded inductors are components that act as resistors to changes in currents and absorb EMI (electromagnetic interference) which could affect the status of electrical circuits in devices. Leaded inductors are composed of coils wrapped around magnetic cores and store energy in the form of a magnetic field as opposed to an electric field, which is stored by a capacitor. At RS, we have a varied range of leaded inductors, including axial, radial, through-hole and panel-mount inductors, with products from brands such as Bourns, EPCOS, Murata Power Solutions, Panasonic, Wurth Elektronik and our own RS PRO brand.

    What are leaded inductors used for?

    Leaded inductors are used to suppress asymmetrical interferences in low-voltage and high-voltage circuits. They typically have ferrite cores, however it is possible to find leaded inductors with cores made of other materials, such as nano crystalline or iron. With low or DC voltages, they act as continuous circuits to keep the current flowing if there are interferences but otherwise have no effect on the signal. With high voltage applications, they are able to prevent the current from flowing due to their high resistance, thus are used to protect the circuit from voltage spikes and prevent damages.

    Types of leaded inductors

    These inductors can found in several different shapes, including radial, axial and through-hole components and leads attached concentrically to the opposite ends of the inductor cores or as linear components. Leaded inductors come in two main categories, VHF-choke and RF-choke:

    • VHF (very high frequency) versions are used for line voltage applications to block or filter EMI in small applications or for decoupling in telecom and entertainment electronics.
    • RF (radio frequency) versions are used in low-frequency applications of signal and control circuits and are designed to block radio frequencies while allowing audio signals to be transmitted.

    2035 Products showing for Leaded Inductors

    Wurth Elektronik
    1 μH
    6.9A
    -
    13.5mΩ
    ±30%
    -
    -
    -
    -
    -
    -
    195MHz
    -
    WE-TI
    Wurth Elektronik
    4.7 mH
    150mA
    Radial
    25Ω
    ±10%
    8.5mm
    -
    -
    6mm
    8.5 (Dia.) x 6mm
    Ferrite
    -
    5mm
    WE-TI
    EPCOS
    330 μH
    190mA
    Axial
    6.4Ω
    ±5%
    4mm
    9.2mm
    -
    -
    4 (Dia.) x 9.2mm
    Ferrite
    2.7MHz
    5mm
    B78148S
    Wurth Elektronik
    330 μH
    1.2A
    Radial
    370mΩ
    ±10%
    11mm
    -
    -
    15mm
    11 (Dia.) x 15mm
    Ferrite
    2MHz
    4 x 5mm
    WE-TIF
    FUSS-EMV
    330 μH
    180A
    Panel Mount
    -
    -
    -
    174mm
    135mm
    135mm
    174 x 220 x 135mm
    -
    -
    -
    ZKD400/800
    Schaffner
    1 mH
    16A
    Radial
    4.8mΩ
    -30 → +50%
    -
    53.3mm
    51.34mm
    41.5mm
    53.3 x 51.34 x 41.5mm
    -
    400Hz
    15.24mm
    RB
    Wurth Elektronik
    10 μH
    550mA
    Radial
    50mΩ
    ±20%
    7.2mm
    -
    -
    10mm
    7.2 (Dia.) x 10mm
    Ferrite
    20MHz
    2.54mm
    WE-TI
    Wurth Elektronik
    3.3 mH
    270mA
    Through Hole
    -
    ±10%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Murata Power Solutions
    330 μH
    4.5A
    Radial
    91mΩ
    ±10%
    31.8mm
    31.8mm
    29.8mm
    21.8mm
    31.8 x 29.8 x 21.8mm
    -
    1.6MHz
    29mm
    1400
    Murata Power Solutions
    10 μH
    1.62A
    Radial
    50mΩ
    ±10%
    7.2mm
    7.2mm
    8.5mm
    10.5mm
    7.2 (Dia.) x 10.5mm
    -
    21.2MHz
    3mm
    2200R
    KEMET
    10 μH
    3A
    Through Hole
    -
    20%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hammond
    10 H
    100mA
    Chassis Mount
    -
    +/- 15mH
    -
    -
    -
    -
    -
    -
    -
    -
    158
    EPCOS
    100 μH
    860mA
    Axial
    700mΩ
    ±5%
    6.5mm
    12mm
    -
    -
    6.5 (Dia.) x 12mm
    Ferrite
    3.5MHz
    15mm
    HLBC
    Wurth Elektronik
    150 μH
    1.9A
    Lead Wire
    130mΩ
    ±20%
    16mm
    -
    7.5mm
    -
    16 (Dia.) x 7.5mm
    Composite Iron Powder
    -
    7mm
    WE-FI
    Wurth Elektronik
    470 μH
    430mA
    Radial
    890mΩ
    ±10%
    8.3mm
    -
    -
    10mm
    8.3 (Dia.) x 10mm
    Ferrite
    -
    5mm
    WE-TI
    EPCOS
    2.2 mH
    250mA
    Axial
    ±5%
    6.5mm
    12mm
    -
    -
    6.5 (Dia.) x 12mm
    Ferrite
    800kHz
    15mm
    HLBC
    EPCOS
    39 mH
    550mA
    Radial
    2.2Ω
    -30 → +50%
    -
    21.5mm
    13.5mm
    21.1mm
    21.5 x 13.5 x 21.1mm
    Ferrite
    10kHz
    10mm
    B82731T
    EPCOS
    47 mH
    300mA
    Radial
    2.5Ω
    ±30%
    -
    22.7mm
    22.3mm
    13.3mm
    22.7 x 22.3 x 13.3mm
    Ferrite
    -
    12.5 mm, 20mm
    B82722A
    EPCOS
    400 μH
    3.6A
    Radial
    35mΩ
    ±30%
    -
    17.9mm
    17.3mm
    12.6mm
    17.9 x 17.3 x 12.6mm
    Ferrite
    -
    10 mm, 15mm
    B82721A
    EPCOS
    56 μH
    1.5A
    Through Hole
    -
    ±20%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page