Leaded Inductors

Leaded inductors are components that act as resistors to changes in currents and absorb EMI (electromagnetic interference) which could affect the status of electrical circuits in devices. Leaded inductors are composed of coils wrapped around magnetic cores and store energy in the form of a magnetic field as opposed to an electric field, which is stored by a capacitor. These inductors can found in several different shapes, including radial, axial and through-hole components and leads attached concentrically to the opposite ends of the inductor cores or as linear components. At RS Components, we have a varied range of leaded inductors, including axial, radial, through-hole and panel-mount inductors, with products from brands such as Bourns, EPCOS, Murata Power Solutions, Panasonic, Wurth Elektronik and our own RS PRO brand.

What are leaded inductors used for?

Leaded inductors are used to suppress asymmetrical interferences in low-voltage and high-voltage circuits. They typically have ferrite cores, however it is possible to find leaded inductors with cores made of other materials, such as nano crystalline or iron. With low or DC voltages, they act as continuous circuits to keep the current flowing if there are interferences but otherwise have no effect on the signal. With high voltage applications, they are able to prevent the current from flowing due to their high resistance, thus are used to protect the circuit from voltage spikes and prevent damages.

Types of leaded inductors

Leaded inductors come in two main categories, VHF-choke and RF-choke:

  • VHF (very high frequency) versions are used for line voltage applications to block or filter EMI in small applications or for decoupling in telecom and entertainment electronics.
  • RF (radio frequency) versions are used in low-frequency applications of signal and control circuits and are designed to block radio frequencies while allowing audio signals to be transmitted.

...
Read more Read less

Filters

Viewing 61 - 80 of 1870 products
Results per page
Description Price Inductance Maximum DC Current Mounting Type Maximum DC Resistance Tolerance Diameter Length Depth Height Dimensions Core Material Maximum Self Resonant Frequency Lead Pitch Series
RS Stock No. 432-4394
Mfr. Part No.744772470
TWD32.60
Each (In a Pack of 10)
units
47 μH 1.3A Radial 100mΩ ±10% 8.3mm - - 10mm 8.3 (Dia.) x 10mm Ferrite - 5mm WE-TI
RS Stock No. 163-4251
Mfr. Part No.7448263505
TWD694.20
Each (In a Box of 18)
units
500 μH 35A Through Hole 2.3mΩ ±30% - 47mm 23.5mm 43mm 47 x 23.5 x 43mm Ferrite 100kHz 10.5mm WE-CMB HC
RS Stock No. 715-7131
Mfr. Part No.15102C
TWD59.00
Each
units
1 μH 16.2A Radial 2.76Ω ±20% 16.8mm - - 21.3mm 16.8 (Dia.) x 21.3mm - 142MHz 13.6mm 1500
RS Stock No. 163-3394
Mfr. Part No.744823220
TWD131.30
Each (In a Box of 90)
units
20 mH 1.5A Radial 270mΩ ±30% - 23mm 13mm 28mm 23 x 13 x 28mm - - 7.5mm WE-CMB HC
RS Stock No. 489-0015
Mfr. Part No.744742223
TWD31.90
Each (In a Pack of 10)
units
22 mH 100mA Radial 55Ω ±5% 8.5mm - - 10mm 8.5 (Dia.) x 10mm Ferrite - 5mm WE-TI
RS Stock No. 863-1273
Mfr. Part No.760308102210
TWD369.00
Each
units
7.5 μH 3A Axial 200mΩ ±10% - 37mm 1.8mm 37mm 37 x 37 x 1.8mm Ferrite 22MHz - WE-WPCC
RS Stock No. 106-7736
Mfr. Part No.1410516C
TWD82.80
Each (In a Box of 25)
units
1 mH 1.6A Radial 419mΩ ±10% - 27.1mm 25.9mm 15.5mm 27.1 x 25.9 x 15.5mm - 1.4MHz 23.2mm 1400
RS Stock No. 124-1528
Mfr. Part No.7447070
TWD111.60
Each (In a Pack of 5)
units
100 μH 6A Through Hole 35mΩ ±20% 25mm - - 11mm 25 (Dia.) x 11mm Ferrite, Iron Powder - 8mm WE-FI
RS Stock No. 106-7756
Mfr. Part No.22R105C
TWD18.30
Each (In a Bag of 100)
units
1 mH 170mA Radial 3.63Ω ±10% - 7.7mm - 10.5mm - - 2.1MHz 3mm 2200R
RS Stock No. 905-4970
Mfr. Part No.13R226C
TWD20.00
Each (In a Bag of 5)
units
22 mH 70mA Through Hole 48Ω ±10% 9.5mm - - 13.5mm 9.5 (Dia.) x 13.5 (H)mm - 1kHz 5mm 1300R
RS Stock No. 163-3347
Mfr. Part No.744772470
TWD25.50
Each (In a Tray of 140)
units
47 μH 1.3A Radial 100mΩ ±10% 8.3mm - - 10mm 8.3 (Dia.) x 10mm Ferrite - 5mm WE-TI
RS Stock No. 638-7921
Mfr. Part No.22R105C
TWD20.00
Each (In a Pack of 10)
units
1 mH 170mA Radial 3.63Ω ±10% - 7.7mm - 10.5mm - - 2.1MHz 3mm 2200R
RS Stock No. 863-1261
Mfr. Part No.760308102207
TWD334.00
Each
units
8 μH 5A Axial 80mΩ ±10% - 40mm 1.2mm 40mm 40 x 40 x 1.2mm Ferrite 16MHz 5mm WE-WPCC
RS Stock No. 170-9251
Mfr. Part No.15102C
TWD57.00
Each (On a Reel of 40)
units
1 μH 16.2A Radial 2.76Ω ±20% 16.8mm - - 21.3mm 16.8 (Dia.) x 21.3mm - 142MHz 13.6mm 1500
RS Stock No. 106-7770
Mfr. Part No.22R686C
TWD25.20
Each (In a Bag of 100)
units
68 mH 18mA Radial 242Ω ±10% - 7.7mm - 10.5mm - - 200kHz 3mm 2200R
RS Stock No. 860-3997
Mfr. Part No.2307-V-RC
BrandBourns
TWD91.50
Each (In a Pack of 50)
units
33 μH 11.7A Radial 13mΩ ±15% 32.51mm - - 0.65in 1.28 (Dia.) x 0.65in - 1kHz 0.53in 2300
RS Stock No. 288-222
Mfr. Part No.SF1122
TWD141.00
Each
units
2.9 mH - Flying Leads 500mΩ ±20% 32mm - 13mm - 32 (Dia.) x 13mm Composite Iron Powder - - SF
RS Stock No. 228-589
Mfr. Part No.1410478C
TWD141.00
Each
units
100 μH 7.8A Radial 40mΩ ±10% - 32.4mm 29.8mm 21.8mm 32.4 x 29.8 x 21.8mm - 3.3MHz 29.3mm 1400
RS Stock No. 167-0188
Mfr. Part No.B82723J2102N001
BrandEPCOS
TWD83.10
Each (In a Box of 320)
units
27 mH 1A Radial 750mΩ ±30% - 28mm 18.6mm 30.5mm 28 x 18.6 x 30.5mm Ferrite - 12.5 mm, 15 mm B82721A
RS Stock No. 772-0183
Mfr. Part No.B82723J2102N001
BrandEPCOS
TWD135.00
Each
units
27 mH 1A Radial 750mΩ ±30% - 28mm 18.6mm 30.5mm 28 x 18.6 x 30.5mm Ferrite - 12.5 mm, 15 mm B82721A