Leaded Inductors | Axial & Radial Components | RS
Recently searched

    Leaded Inductors

    Leaded inductors are components that act as resistors to changes in currents and absorb EMI (electromagnetic interference) which could affect the status of electrical circuits in devices. Leaded inductors are composed of coils wrapped around magnetic cores and store energy in the form of a magnetic field as opposed to an electric field, which is stored by a capacitor. At RS, we have a varied range of leaded inductors, including axial, radial, through-hole and panel-mount inductors, with products from brands such as Bourns, EPCOS, Murata Power Solutions, Panasonic, Wurth Elektronik and our own RS PRO brand.

    What are leaded inductors used for?

    Leaded inductors are used to suppress asymmetrical interferences in low-voltage and high-voltage circuits. They typically have ferrite cores, however it is possible to find leaded inductors with cores made of other materials, such as nano crystalline or iron. With low or DC voltages, they act as continuous circuits to keep the current flowing if there are interferences but otherwise have no effect on the signal. With high voltage applications, they are able to prevent the current from flowing due to their high resistance, thus are used to protect the circuit from voltage spikes and prevent damages.

    Types of leaded inductors

    These inductors can found in several different shapes, including radial, axial and through-hole components and leads attached concentrically to the opposite ends of the inductor cores or as linear components. Leaded inductors come in two main categories, VHF-choke and RF-choke:

    • VHF (very high frequency) versions are used for line voltage applications to block or filter EMI in small applications or for decoupling in telecom and entertainment electronics.
    • RF (radio frequency) versions are used in low-frequency applications of signal and control circuits and are designed to block radio frequencies while allowing audio signals to be transmitted.

    2035 Products showing for Leaded Inductors

    EPCOS
    1.2 mH
    3A
    Radial
    56mΩ
    ±30%
    -
    22.7mm
    22.3mm
    13.3mm
    22.7 x 22.3 x 13.3mm
    Ferrite
    -
    20 mm, 12.5mm
    B82722A
    EPCOS
    6.8 mH
    1.2A
    Radial
    280mΩ
    ±30%
    -
    17.9mm
    17.3mm
    12.6mm
    17.9 x 17.3 x 12.6mm
    Ferrite
    -
    10 mm, 15mm
    B82721A
    EPCOS
    100 mH
    300mA
    Radial
    6.6Ω
    -30 → +50%
    -
    21.5mm
    13.5mm
    21.1mm
    21.5 x 13.5 x 21.1mm
    Ferrite
    10kHz
    10mm
    B82731T
    EPCOS
    10 mH
    60mA
    Axial
    42Ω
    ±5%
    5.2mm
    14.8mm
    -
    -
    5.2 (Dia.) x 14.8mm
    Ferrite
    350kHz
    -
    LBC
    Wurth Elektronik
    2.2 μH
    10A
    Through Hole
    8.8mΩ
    ±20%
    11mm
    -
    -
    11.5mm
    11 (Dia.) x 11.5mm
    Ferrite
    75MHz
    5mm
    WE-TIS
    EPCOS
    39 mH
    600mA
    Radial
    1.5Ω
    -30 → +50%
    -
    21mm
    15mm
    20mm
    21 x 15 x 20mm
    Ferrite
    10kHz
    12.5mm
    B82731M
    EPCOS
    2.2 mH
    10A
    Radial
    12mΩ
    ±30%
    -
    50mm
    27.5mm
    50mm
    50 x 27.5 x 50mm
    Ferrite
    10kHz
    18mm
    B82726S
    EPCOS
    10 mH
    700mA
    Radial
    550mΩ
    ±30%
    -
    17.9mm
    17.3mm
    12.6mm
    17.9 x 17.3 x 12.6mm
    Ferrite
    -
    10 mm, 15mm
    B82721A
    KEMET
    550 μH
    3A
    Through Hole
    0.085mΩ
    -
    34mm
    -
    -
    18.7mm
    34 (Dia.) x 18.7mm
    Iron
    -
    30mm
    SN
    EPCOS
    1 mH
    2A
    Radial
    80mΩ
    ±30%
    -
    18.2mm
    13.2mm
    20.3mm
    18.2 x 13.2 x 20.3mm
    Ferrite
    -
    10 mm, 15mm
    B82721K
    EPCOS
    3.3 μH
    900mA
    Axial
    290mΩ
    ±10%
    4mm
    11.5mm
    -
    -
    4 (Dia.) x 11.5mm
    Ferrite
    115MHz
    -
    BC
    EPCOS
    330 μH
    630mA
    Axial
    1.3Ω
    ±5%
    6.5mm
    12mm
    -
    -
    6.5 (Dia.) x 12mm
    Ferrite
    2.1MHz
    15mm
    HLBC
    KEMET
    3.3 mH
    420mA
    Through Hole
    -
    10%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    1 mH
    25A
    Through Hole
    4.5mΩ
    ±30%
    -
    44mm
    23.5mm
    43mm
    44 x 23.5 x 43mm
    Ferrite
    100kHz
    10mm
    WE-CMB HC
    EPCOS
    750 μH
    24A
    Radial
    3.2mΩ
    -30 → +50%
    -
    45mm
    25mm
    41mm
    45 x 25 x 41mm
    Ferrite
    100kHz
    10mm
    B82726S
    EPCOS
    10 mH
    1.1A
    Radial
    400mΩ
    -30 → +50%
    -
    21mm
    15mm
    20mm
    21 x 15 x 20mm
    Ferrite
    10kHz
    12.5mm
    B82731M
    Vishay
    1 μH
    110A
    Chassis Mount
    0.62mΩ
    ±10%
    -
    31mm
    43mm
    22.2mm
    31 x 43 x 22.2mm
    -
    -
    18mm
    IPLA 32
    Wurth Elektronik
    1 mH
    420mA
    Radial
    2.5Ω
    ±10%
    8mm
    -
    -
    12.5mm
    8 (Dia.) x 12.5mm
    Ferrite
    -
    5mm
    WE-TI
    Wurth Elektronik
    1 mH
    750mA
    Radial
    980mΩ
    ±5%
    11mm
    -
    -
    17mm
    11 (Dia.) x 17mm
    Ferrite
    1MHz
    6.5mm
    WE-TIF
    Wurth Elektronik
    1 mH
    6A
    Radial
    13mΩ
    ±30%
    -
    25mm
    17mm
    26.5mm
    25 x 17 x 26.5mm
    -
    -
    10.7mm
    WE-CMB
    Results per page