Ferrite Rings | Ferrite Toroidal Cores | RS
Recently searched

    Ferrite Rings

    Ferrite rings are toroidal (doughnut) shaped, or cylindrical shaped pieces of ferrite (a ceramic compound).

    What do ferrite rings do?

    Ferrite rings help to protect against Electromagnetic Interference) (EMI) and Radio Frequency interference (RFI). They prevent interference moving to a device or from a device

    How do ferrite rings work?

    Ferrite rings can suppress noise without grounding. Ferrites are able to attract magnetic flux. When a cable is passed through the ring, the magnetic fields created by the cable are concentrated within the ferrite ring. This magnetic energy is converted to heat and the ferrite dissipates this by magnetic loss.

    How are ferrite rings used?

    Ferrite rings can often be seen with cables threaded through them. They are common place in electronics to help with noise suppression. The cable can also be wrapped about the ferrite ring numerous times. Ferrite rings can be incorporated into broadband transformers, pulse transformers and common mode chokes.

     Applications

    • Digital Audio systems
    • Computers
    • Sensitive electrical equipment

    237 Products showing for Ferrite Rings

    RS PRO
    Ferrite Core
    12.7 (Dia.) x 28.5mm
    EMI Suppression
    -
    Ferrite
    28.5mm
    28.57mm
    13.77mm
    28.5mm
    Fair-Rite
    Toroid Core
    61 (Dia.) x 12.7mm
    Inductive Component
    -
    43 Material
    61mm
    12.7mm
    35.55mm
    61mm
    RS PRO
    Ferrite Core
    16 x 7 x 29mm
    EMI Suppression
    -
    Ferrite, Nickel Zinc
    -
    29mm
    7mm
    16mm
    Fair-Rite
    Toroid Core
    9.5(Dia.) x 3.3mm
    Broadband Transformers
    -
    43 Material
    9.5mm
    3.3mm
    4.75mm
    9.5mm
    EPCOS
    Toroid Core
    21.2 x 8.95 x 8.1mm
    Automotive Electronics, EMC Components, General Electronics
    -
    N30
    -
    8.1mm
    8.95mm
    21.2mm
    Wurth Elektronik
    Toroid Core
    21 x 13 x 12mm
    EMI Suppression
    -
    4 W 620
    12mm
    12mm
    13mm
    12mm
    EPCOS
    Toroid Core
    50 (Dia.) x 30mm
    General Electronics
    -
    N30
    51.8mm
    30mm
    28.5mm
    51.8mm
    Fair-Rite
    Toroid Core
    12.7 (Dia.) x 12.7mm
    Inductive Component
    -
    43 Material
    12.7mm
    12.7mm
    7.9mm
    12.7mm
    EPCOS
    Ferrite Core
    60.1 x 39.2 x 18.8mm
    Broadband Transformers, Choke, Mixer, Pulse, Transformer
    -
    Ferrite N30
    -
    18.8mm
    39.2mm
    60.1mm
    Wurth Elektronik
    EMI Suppression Toroidal Ferrite
    14 x 10 x 8mm
    Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable
    -
    3 W 800
    -
    8mm
    10mm
    14mm
    Wurth Elektronik
    Ferrite Core
    17.5 x 9.5 x 28.5mm
    General Electronics
    -
    3 W 800
    -
    28.5mm
    9.5mm
    17.5mm
    Wurth Elektronik
    EMI Suppression Toroidal Ferrite
    12.7 x 7.9 x 6.35mm
    Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable
    -
    7 W 380
    -
    6.35mm
    7.9mm
    12.7mm
    Wurth Elektronik
    EMI Suppression
    4.1 x 1.6 x 4mm
    EMI Suppression
    -
    Ferrite, Nickel Zinc
    -
    4mm
    1.6mm
    4.1mm
    KEMET
    Ferrite Core
    -
    Consumer Electronics
    -
    Ferrite
    -
    -
    -
    -
    FERROXCUBE
    Ring Core
    36.25 x 22.75 x 10.56mm
    Interference Suppression Coil, Pulse and Wide Band Transformers
    -
    3E12 Material
    36.25mm
    10.56mm
    22.75mm
    36.25mm
    Wurth Elektronik
    Toroid Core
    16.5 x 8 x 13mm
    General Electronics
    -
    4 W 620
    16.5mm
    13mm
    8mm
    16.5mm
    Wurth Elektronik
    Toroid Core
    31.5 19 (Dia.) x 16mm
    General Electronics
    -
    3W800
    31.5mm
    16mm
    19mm
    31.5mm
    EPCOS
    Ferrite Core
    25.3 (Dia.) x 14.8 x 10mm
    -
    -
    T35
    25.3mm
    10mm
    14.8mm
    25.3mm
    EPCOS
    Ferrite Core
    60.1 x 39.2 x 18.8mm
    Broadband Transformers, Choke, Mixer, Pulse, Transformer
    -
    Ferrite N30
    -
    18.8mm
    39.2mm
    60.1mm
    Wurth Elektronik
    EMI Suppression Toroidal Ferrite
    9.5 x 5 x 14.5mm
    Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable
    -
    4 W 620
    -
    14.5mm
    5mm
    9.5mm
    Results per page