OCXO Oscillators | Oven Controlled Crystal | RS
Recently searched

    OCXO Oscillators

    OCXO stands for Oven Controlled Crystal Oscillator. These oscillators offer higher stability than standard Clock Oscillators or TCXO's over temperature variations. They can also offer better overall accuracy over the short term (typically 1x10-12 over a few seconds) and longer-term (typically 1x10-8 (10 ppb) per year).

    OCXO's are precision oscillators that can provide a stable oscillation over variations in ambient temperature. OCXO temperature stability can range from the most basic at 500ppb to sophisticated double ovens at 0.02ppb, with most falling between 50ppb and 3ppb.

    They work through the tight control of their internal oven that keeps the chamber and the crystal at a set temperature, so holding the frequency stable. The temperature selected for the oven is one at which the slope of the crystal's frequency vs. temperature curve is near zero. This is called the turn point of the crystal and is normally 75'C to 80'C for commercial OCXO's. For industrial-grade OCXO's where the maximum temperature can vary up to 85'C, the turn point will be higher still. The important design consideration is that the turn point/oven temperature must be higher than the operating temperature, so frequency control is maintained.

    Output logic options for these oscillators consist of HCMOS, Clipped Sine-wave, and Sine-wave configurations

    Type of Crystal used

    OCXO's generally use AT-cut or SC-cut (Stress-Compensated) crystals in their design, with the SC-cut being used for higher performance. The SC-cut crystal offer flatter frequency vs. temperature curve reduces warmup time and has other good attributes, like better ageing, higher Q resulting in better phase noise, less G-sensitivity, and less sensitive to vibration.

    Where are OCXO's used?

    • Broadcasting
    • Satellite Systems
    • Telecommunications
    • Data communications
    • Test and measurement

    12 Products showing for OCXO Oscillators

    SYRLINKS
    OXCO
    10MHz
    ±10ppb
    15pF
    Europack High
    Sine
    -30°C
    +70°C
    11.3mm
    31.7 x 25.7 x 11.3mm
    Micro Crystal
    OCXO
    10MHz
    ±0.2ppm
    15pF
    PDIP
    HCMOS
    0°C
    +60°C
    7.8mm
    20.14 x 12.52 x 7.8mm
    SYRLINKS
    OXCO
    10MHz
    ±10ppb
    15pF
    Europack High
    Sine
    -30°C
    +70°C
    11.7mm
    31.7 x 25.7 x 11.7mm
    IQD
    OCXO
    10MHz
    ±1ppb
    15pF
    36x27mm DIP
    Sinewave
    -40°C
    +85°C
    13mm
    36.2 x 27.2 x 13mm
    SYRLINKS
    OXCO
    10MHz
    ±70ppb
    15pF
    Encapsulated DIL14
    HCMOS
    -30°C
    +70°C
    16mm
    41 x 36 x 16mm
    IQD
    OCXO
    10MHz
    ±20ppb
    15pF
    SMD
    HCMOS
    -40°C
    +85°C
    6.5mm
    14.4 x 9.5 x 6.5mm
    SYRLINKS
    OXCO
    20MHz
    ±70ppb
    15pF
    Encapsulated DIL14
    HCMOS
    -30°C
    +70°C
    16mm
    41 x 36 x 16mm
    IQD
    OXCO
    10MHz
    ±10ppb
    15pF
    -
    HCMOS
    -
    -
    -
    -
    SYRLINKS
    OXCO
    10MHz
    ±10ppb
    15pF
    Encapsulated Europack
    Sine
    -30°C
    +70°C
    16mm
    41 x 36 x 16mm
    SYRLINKS
    OXCO
    20MHz
    ±70ppb
    10pF
    DIL14 Low
    Clipped Sinewave
    -30°C
    +70°C
    6.6mm
    20.27 x 12.65 x 6.6mm
    SYRLINKS
    OXCO
    10MHz
    ±70ppb
    10pF
    DIL14 Low
    Clipped Sinewave
    -30°C
    +70°C
    6.6mm
    20.27 x 12.65 x 6.6mm
    IQD
    OXCO
    10MHz
    ±10ppb
    15pF
    -
    HCMOS
    -
    -
    -
    -
    Results per page