Joint Gaiter | Cv Joint Gaiter Replacement | RS
Recently searched

    Joint Gaiters

    What are Joint Gaiters?

    Joint gaiters are a covering used to protect and extend the life of a CV joint. They provide the specific part with protection from the ingress of dust, dirt and corrosive elements.

    What are Gaiters made from?

    Gaiters are typically made from a durable synthetic rubber (such as polychloroprene) or plastic. The rubber ensures that they are resistant to most oils, chemicals and greases. Some models can be filled with grease to help with the lubrication of plain bearing points. Their durable construction gives them a long working life, in which they will need little or no maintenance.

    How do I install a Joint Gaiter?

    Gaiters are incredibly easy to install. Simply put the gaiter in place over the joint, and the nylon cable ties on the locating ring on the outside of the gaiter. This covers the joint, offering protection whilst the ties firmly secure the gaiter into position. In a situation where a double joint part is being used, it is advised to use to use two joint gaiters to provide maximum protection to the joint.

    Some joints do not require gaiters to offer additional protection. For example, joints with needle roller bearings will not benefit.

    17 Products showing for Joint Gaiters

    RS PRO
    20.5mm
    45mm
    40mm
    Polychloroprene
    3
    -
    -
    RS PRO
    40mm
    82mm
    75mm
    Polychloroprene
    3
    -
    -
    RS PRO
    15mm
    34mm
    28mm
    Polychloroprene
    1
    -
    -
    RS PRO
    30.5mm
    65mm
    56mm
    Polychloroprene
    1
    -
    -
    RS PRO
    45mm
    95mm
    84mm
    Polychloroprene
    4
    -
    -
    RS PRO
    24.5mm
    50mm
    48mm
    Polychloroprene
    4
    -
    -
    RS PRO
    16.5mm
    40mm
    32mm
    Polychloroprene
    2
    -
    -
    RS PRO
    35.5mm
    72mm
    66mm
    Polychloroprene
    2
    -
    -
    RS PRO
    27.5mm
    56mm
    52mm
    Polychloroprene
    5
    -
    -
    RS PRO
    50mm
    108mm
    92mm
    Polychloroprene
    5
    -
    -
    Huco
    27.5mm
    58mm
    51mm
    Rubber
    -
    +100°C
    -20°C
    Huco
    20.5mm
    47mm
    39mm
    Rubber
    -
    +100°C
    -20°C
    Huco
    50mm
    110mm
    93mm
    Rubber
    -
    +100°C
    -20°C
    Huco
    24.5mm
    52mm
    47mm
    Rubber
    -
    +100°C
    -20°C
    Huco
    40mm
    84mm
    75mm
    Rubber
    -
    +100°C
    -20°C
    Huco
    45mm
    97mm
    83mm
    Rubber
    -
    +100°C
    -20°C
    Huco
    30.5mm
    67mm
    56mm
    Rubber
    -
    +100°C
    -20°C
    Results per page

    Popular Searches