V & Wedge Belts | V Drive Belt Pulley | RS
Recently searched

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    567 Products showing for V & Wedge Belts

    Z
    585mm
    623mm
    10mm
    607mm
    585mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    B
    1090mm
    1159mm
    17mm
    1130mm
    1090mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    A
    1670mm
    1726mm
    13mm
    1706mm
    1676mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    SPZ
    1012mm
    1025mm
    9.7mm
    1012mm
    974mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    A
    1010mm
    1066mm
    13mm
    1046mm
    1016mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    B
    1470mm
    1544mm
    17mm
    1515mm
    1475mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    SPB
    2120mm
    2142mm
    16.3mm
    2120mm
    2060mm
    -
    13mm
    -
    140mm
    -
    -
    -40°C
    +70°C
    SPB
    3000mm
    3022mm
    16.3mm
    3000mm
    2940mm
    -
    13mm
    -
    140mm
    -
    -
    -40°C
    +70°C
    SPA
    900mm
    918mm
    12.7mm
    900mm
    855mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    SPZ
    1400mm
    1413mm
    9.7mm
    1400mm
    1362mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    A
    889mm
    939mm
    13mm
    919mm
    889mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    Z
    610mm
    648mm
    10mm
    632mm
    610mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    SPZ
    630mm
    643mm
    9.7mm
    630mm
    592mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    SPZ
    2030mm
    2043mm
    9.7mm
    2030mm
    1992mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    B
    2540mm
    2609mm
    17mm
    2580mm
    2540mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    B
    1900mm
    1969mm
    17mm
    1940mm
    1900mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    SPZ
    2000mm
    2013mm
    9.7mm
    2000mm
    1962mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    SPZ
    1562mm
    1575mm
    9.7mm
    1562mm
    1524mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    SPA
    1032mm
    1050mm
    12.7mm
    1032mm
    987mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    B
    889mm
    958mm
    17mm
    929mm
    889mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    Results per page