V & Wedge Belts | V Drive Belt Pulley | RS
Recently searched

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    567 Products showing for V & Wedge Belts

    A
    838mm
    888mm
    13mm
    868mm
    838mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    Z
    915mm
    953mm
    10mm
    937mm
    915mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    A
    1140mm
    1193mm
    13mm
    1173mm
    1143mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    Z
    710mm
    748mm
    10mm
    732mm
    710mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    B
    1150mm
    1219mm
    17mm
    1190mm
    1150mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    SPZ
    1287mm
    1300mm
    9.7mm
    1287mm
    1249mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    SPZ
    750mm
    763mm
    9.7mm
    750mm
    712mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    SPZ
    1180mm
    1193mm
    9.7mm
    1180mm
    1142mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    B
    1120mm
    1189mm
    17mm
    1160mm
    1120mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    B
    1450mm
    1519mm
    17mm
    1490mm
    1450mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    B
    1270mm
    1344mm
    17mm
    1315mm
    1275mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    A
    914mm
    964mm
    13mm
    944mm
    914mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    A
    2160mm
    2210mm
    13mm
    2190mm
    2160mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    SPA
    1382mm
    1400mm
    12.7mm
    1382mm
    1337mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    A
    1600mm
    1650mm
    13mm
    1630mm
    1600mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    A
    1570mm
    1624mm
    13mm
    1604mm
    1574mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    Z
    660mm
    698mm
    10mm
    682mm
    660mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    A
    1220mm
    1270mm
    13mm
    1250mm
    1220mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    Z
    765mm
    803mm
    10mm
    787mm
    765mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    A
    686mm
    736mm
    13mm
    716mm
    686mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    Results per page