V & Wedge Belts | V Drive Belt Pulley | RS
Recently searched

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    567 Products showing for V & Wedge Belts

    SPB
    2800mm
    2822mm
    16.3mm
    2800mm
    2740mm
    -
    13mm
    -
    140mm
    -
    -
    -40°C
    +70°C
    A
    1475mm
    1525mm
    13mm
    1505mm
    1475mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    B
    1170mm
    1244mm
    17mm
    1215mm
    1175mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    Z
    530mm
    568mm
    10mm
    552mm
    530mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    SPZ
    925mm
    938mm
    9.7mm
    925mm
    887mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    SPA
    732mm
    750mm
    12.7mm
    732mm
    687mm
    -
    10mm
    PET, Rubber
    90mm
    -
    -
    -40°C
    +70°C
    B
    1570mm
    1644mm
    17mm
    1615mm
    1575mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    Z
    1140mm
    1178mm
    10mm
    1162mm
    1140mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    B
    1060mm
    1129mm
    17mm
    1100mm
    1060mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    A
    1040mm
    1091mm
    13mm
    1071mm
    1041mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    SPZ
    1010mm
    1023mm
    9.7mm
    1010mm
    972mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    Z
    685mm
    723mm
    10mm
    707mm
    685mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    A
    1880mm
    1930mm
    13mm
    1910mm
    1880mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    SPA
    1207mm
    1225mm
    12.7mm
    1207mm
    1162mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    A
    1700mm
    1750mm
    13mm
    1730mm
    1700mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    A
    1400mm
    1450mm
    13mm
    1430mm
    1400mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    A
    2430mm
    2488mm
    13mm
    2468mm
    2438mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    SPZ
    1200mm
    1213mm
    9.7mm
    1200mm
    1162mm
    -
    8mm
    -
    -
    Looped Belt
    SPZ 1200
    -
    -
    SPA
    1282mm
    1300mm
    12.7mm
    1282mm
    1237mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    SPA
    1180mm
    1198mm
    12.7mm
    1180mm
    1135mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    Results per page