V & Wedge Belts | V Drive Belt Pulley | RS
Recently searched

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    567 Products showing for V & Wedge Belts

    A
    1500mm
    1550mm
    13mm
    1530mm
    1500mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    SPA
    2360mm
    2378mm
    12.7mm
    2360mm
    2315mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    SPA
    1500mm
    1518mm
    12.7mm
    1500mm
    1455mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    SPZ
    1900mm
    1913mm
    9.7mm
    1900mm
    1862mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    SPZ
    825mm
    838mm
    9.7mm
    825mm
    787mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    SPA
    1450mm
    1468mm
    12.7mm
    1450mm
    1405mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    A
    1720mm
    1775mm
    13mm
    1755mm
    1725mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    SPB
    3350mm
    3372mm
    16.3mm
    3350mm
    3290mm
    -
    13mm
    -
    140mm
    -
    -
    -40°C
    +70°C
    SPB
    3150mm
    3172mm
    16.3mm
    3150mm
    3090mm
    -
    13mm
    -
    140mm
    -
    -
    -40°C
    +70°C
    SPC
    4750mm
    4780mm
    22mm
    4750mm
    4667mm
    -
    18mm
    -
    224mm
    -
    -
    -40°C
    +70°C
    A
    1820mm
    1875mm
    13mm
    1855mm
    1825mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    Z
    840mm
    858mm
    10mm
    842mm
    820mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    SPA
    1060mm
    1078mm
    12.7mm
    1060mm
    1015mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    B
    1750mm
    1819mm
    17mm
    1790mm
    1750mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    SPZ
    710mm
    723mm
    9.7mm
    710mm
    672mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    B
    915mm
    984mm
    17mm
    955mm
    915mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    SPZ
    1060mm
    1073mm
    9.7mm
    1060mm
    1022mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    Z
    515mm
    553mm
    10mm
    537mm
    515mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    A
    610mm
    660mm
    13mm
    640mm
    610mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    SPA
    1700mm
    1718mm
    12.7mm
    1700mm
    1655mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    Results per page