V & Wedge Belts | V Drive Belt Pulley | RS
Recently searched

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    567 Products showing for V & Wedge Belts

    A
    813mm
    863mm
    13mm
    843mm
    813mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    B
    1520mm
    1594mm
    17mm
    1565mm
    1525mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    A
    1120mm
    1170mm
    13mm
    1150mm
    1120mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    SPZ
    1437mm
    1450mm
    9.7mm
    1437mm
    1399mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    A
    1620mm
    1675mm
    13mm
    1655mm
    1625mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    A
    1420mm
    1472mm
    13mm
    1452mm
    1422mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    SPA
    1320mm
    1338mm
    12.7mm
    1320mm
    1275mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    A
    2030mm
    2082mm
    13mm
    2062mm
    2032mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    SPZ
    1650mm
    1663mm
    9.7mm
    1650mm
    1612mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    B
    1770mm
    1844mm
    17mm
    1815mm
    1775mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    B
    1300mm
    1369mm
    17mm
    1340mm
    1300mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    A
    2240mm
    2290mm
    13mm
    2270mm
    2240mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    SPB
    2360mm
    2382mm
    16.3mm
    2360mm
    2300mm
    -
    13mm
    -
    140mm
    -
    -
    -40°C
    +70°C
    SPA
    850mm
    868mm
    12.7mm
    850mm
    805mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    A
    1450mm
    1500mm
    13mm
    1480mm
    1450mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    SPZ
    1112mm
    1125mm
    9.7mm
    1112mm
    1074mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    SPA
    1120mm
    1138mm
    12.7mm
    1120mm
    1075mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    Z
    1120mm
    1158mm
    10mm
    1142mm
    1120mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    SPZ
    737mm
    750mm
    9.7mm
    737mm
    699mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    A
    585mm
    635mm
    13mm
    615mm
    585mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    Results per page