V & Wedge Belts | V Drive Belt Pulley | RS
Recently searched

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    567 Products showing for V & Wedge Belts

    SPB
    1600mm
    1622mm
    16.3mm
    1600mm
    1540mm
    -
    13mm
    -
    140mm
    -
    -
    -40°C
    +70°C
    SPA
    1800mm
    1818mm
    12.7mm
    1800mm
    1755mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    SPZ
    1120mm
    1133mm
    9.7mm
    1120mm
    1082mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    B
    1320mm
    1389mm
    17mm
    1360mm
    1320mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    SPA
    2120mm
    2138mm
    12.7mm
    2120mm
    2075mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    Z
    1010mm
    1054mm
    10mm
    1038mm
    1016mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    A
    940mm
    990mm
    13mm
    970mm
    940mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    Z
    630mm
    668mm
    10mm
    652mm
    630mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    B
    1420mm
    1494mm
    17mm
    1465mm
    1425mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    SPZ
    1800mm
    1813mm
    9.7mm
    1800mm
    1762mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    SPZ
    1140mm
    1153mm
    9.7mm
    1140mm
    1102mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    SPZ
    1470mm
    1483mm
    9.7mm
    1470mm
    1432mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    Z
    890mm
    928mm
    10mm
    912mm
    890mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    SPZ
    1270mm
    1283mm
    9.7mm
    1270mm
    1232mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    B
    2280mm
    2355mm
    17mm
    2326mm
    2286mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    A
    1100mm
    1150mm
    13mm
    1130mm
    1100mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    Z
    890mm
    903mm
    10mm
    887mm
    865mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    SPB
    1500mm
    1522mm
    16.3mm
    1500mm
    1440mm
    -
    13mm
    -
    140mm
    -
    -
    -40°C
    +70°C
    A
    660mm
    710mm
    13mm
    690mm
    660mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    A
    1300mm
    1350mm
    13mm
    1330mm
    1300mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    Results per page