Contitech Drive Belts | RS
Recently searched

    Contitech Drive Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    106 Products showing for Contitech Drive Belts

    Contitech
    XPA
    1800mm
    1818mm
    12.7mm
    1800mm
    1755mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPB
    1650mm
    1672mm
    16.3mm
    1650mm
    1590
    CONTI FO-Z
    13mm
    Rubber
    100mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPZ
    1180mm
    1193mm
    9.7mm
    1180mm
    1104mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPZ
    930mm
    943mm
    9.7mm
    930mm
    854mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPZ
    800mm
    813mm
    9.7mm
    800mm
    724mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPA
    1320mm
    1338mm
    12.7mm
    1320mm
    1275mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPZ
    1800mm
    1813mm
    9.7mm
    1800mm
    1724mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPB
    1900mm
    1922mm
    16.3mm
    1900mm
    1840
    CONTI FO-Z
    13mm
    Rubber
    100mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPA
    850mm
    868mm
    12.7mm
    850mm
    805mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPZ
    1280mm
    1293mm
    9.7mm
    1280mm
    1204mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPZ
    1320mm
    1333mm
    9.7mm
    1320mm
    1244mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPB
    1550mm
    1572mm
    16.3mm
    1550mm
    1490
    CONTI FO-Z
    13mm
    Rubber
    100mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPA
    900mm
    918mm
    12.7mm
    900mm
    855mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPB
    1320mm
    1342mm
    16.3mm
    1320mm
    1260
    CONTI FO-Z
    13mm
    Rubber
    100mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPA
    1500mm
    1518mm
    12.7mm
    1500mm
    1455mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPZ
    1500mm
    1513mm
    9.7mm
    1500mm
    1424mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPA
    800mm
    818mm
    12.7mm
    800mm
    755mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPA
    1150mm
    1168mm
    12.7mm
    1150mm
    1105mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPZ
    1080mm
    1100mm
    9.7mm
    1087mm
    1011mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPA
    957mm
    975mm
    12.7mm
    957mm
    912mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Results per page