Contitech Drive Belts | RS
Recently searched

    Contitech Drive Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    106 Products showing for Contitech Drive Belts

    Contitech
    XPA
    2650mm
    2668mm
    12.7mm
    2650mm
    2605mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPB
    3000mm
    3022mm
    16.3mm
    3000mm
    2940
    CONTI FO-Z
    13mm
    Rubber
    100mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPB
    1450mm
    1472mm
    16.3mm
    1450mm
    1390
    CONTI FO-Z
    13mm
    Rubber
    100mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPZ
    1200mm
    1215mm
    9.7mm
    1202mm
    1126mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPA
    1550mm
    1568mm
    12.7mm
    1550mm
    1505mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPA
    1650mm
    1668mm
    12.7mm
    1650mm
    1605mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPB
    2360mm
    2382mm
    16.3mm
    2360mm
    2300
    CONTI FO-Z
    13mm
    Rubber
    100mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPA
    1750mm
    1768mm
    12.7mm
    1750mm
    1705mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPA
    1680mm
    1698mm
    12.7mm
    1680mm
    1635mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPB
    1600mm
    1622mm
    16.3mm
    1600mm
    1540
    CONTI FO-Z
    13mm
    Rubber
    100mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPA
    882mm
    900mm
    12.7mm
    882mm
    837mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPA
    750mm
    768mm
    12.7mm
    750mm
    705mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPA
    2120mm
    2138mm
    12.7mm
    2120mm
    2075mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPA
    1250mm
    1268mm
    12.7mm
    1250mm
    1205mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPB
    2120mm
    2142mm
    16.3mm
    2120mm
    2060
    CONTI FO-Z
    13mm
    Rubber
    100mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPB
    2800mm
    2822mm
    16.3mm
    2800mm
    2740
    CONTI FO-Z
    13mm
    Rubber
    100mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPZ
    630mm
    643mm
    9.7mm
    630mm
    554mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPZ
    830mm
    843mm
    9.7mm
    830mm
    754mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPA
    1140mm
    1158mm
    12.7mm
    1140mm
    1095mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPZ
    1480mm
    1500mm
    9.7mm
    1487mm
    1411mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    Results per page