V & Wedge Belts | V Drive Belt Pulley | RS
Recently searched

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    567 Products showing for V & Wedge Belts

    RS PRO
    B
    1040mm
    1109mm
    17mm
    1080mm
    1040mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    RS PRO
    SPB
    2650mm
    2672mm
    16.3mm
    2650mm
    2590mm
    -
    13mm
    -
    140mm
    -
    -
    -40°C
    +70°C
    RS PRO
    Z
    560mm
    598mm
    10mm
    582mm
    560mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    RS PRO
    B
    1210mm
    1284mm
    17mm
    1255mm
    1215mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    RS PRO
    B
    1250mm
    1319mm
    17mm
    1290mm
    1250mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    RS PRO
    SPA
    800mm
    818mm
    12.7mm
    800mm
    755mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    B
    1700mm
    1769mm
    17mm
    1740mm
    1700mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    RS PRO
    A
    2110mm
    2160mm
    13mm
    2140mm
    2110mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    RS PRO
    B
    2030mm
    2101mm
    17mm
    2072mm
    2032mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    RS PRO
    SPB
    1800mm
    1822mm
    16.3mm
    1800mm
    1740mm
    -
    13mm
    -
    140mm
    -
    -
    -40°C
    +70°C
    RS PRO
    Z
    730mm
    768mm
    10mm
    752mm
    730mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    RS PRO
    A
    2000mm
    2050mm
    13mm
    2030mm
    2000mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    RS PRO
    B
    1670mm
    1744mm
    17mm
    1715mm
    1675mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    Fenner Drives
    Z
    30500mm
    -
    10mm
    30500mm
    -
    EAGLE Clear 80 EC
    6.5mm
    Polyurethane
    46mm
    -
    -
    -30°C
    +66°C
    Hutchinson
    J
    608mm
    -
    -
    -
    -
    FleXonic
    -
    Polyamide
    9mm
    -
    -
    -40°C
    +120°C
    OPTIBELT
    SPB
    2800mm
    2822mm
    16.3mm
    2800mm
    2740mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    Contitech
    XPA
    1480mm
    1500mm
    12.7mm
    1482mm
    1437mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Fenner Drives
    -
    30500mm
    -
    8mm
    -
    -
    EAGLE Clear 80 EC
    5mm
    Polyurethane
    35mm
    -
    -
    -30°C
    +66°C
    Hutchinson
    J
    256mm
    -
    -
    -
    -
    ConveyXonic
    -
    Polyamide
    43mm
    -
    -
    -30°C
    +80°C
    OPTIBELT
    8V
    2500mm
    -
    25.8mm
    -
    -
    SK
    -
    Rubber
    315mm
    Wedged Belt
    -
    -
    -
    Results per page