V & Wedge Belts | V Drive Belt Pulley | RS
Recently searched

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    567 Products showing for V & Wedge Belts

    OPTIBELT
    SPC
    4000mm
    4030mm
    22mm
    4000mm
    3917mm
    SK
    18mm
    Rubber
    224mm
    Wedged Belt
    -
    -40°C
    +70°C
    Fenner Drives
    B
    30000mm
    -
    17mm
    30500mm
    -
    EAGLE Blue 80 MD
    11.5mm
    Polyurethane
    81mm
    -
    -
    -30°C
    +66°C
    Hutchinson
    J
    290mm
    -
    -
    -
    -
    ConveyXonic
    -
    Polyamide
    43mm
    -
    -
    -30°C
    +80°C
    Contitech
    XPZ
    1080mm
    1100mm
    9.7mm
    1087mm
    1011mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    OPTIBELT
    SPB
    4000mm
    4022mm
    16.3mm
    4000mm
    3940mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    Hutchinson
    J
    1008mm
    -
    -
    -
    -
    FleXonic
    -
    Polyamide
    9mm
    -
    -
    -40°C
    +120°C
    Contitech
    XPA
    957mm
    975mm
    12.7mm
    957mm
    912mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    OPTIBELT
    SPC
    2650mm
    2680mm
    22mm
    2650mm
    2567mm
    SK
    18mm
    Rubber
    224mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPA
    2432mm
    2450mm
    12.7mm
    2432mm
    2387mm
    SK
    10mm
    Rubber
    90mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPB
    1850mm
    1872mm
    16.3mm
    1850mm
    1790mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPZ
    1500mm
    1513mm
    9.7mm
    1500mm
    1462mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPA
    1000mm
    1018mm
    12.7mm
    1000mm
    955mm
    SK
    10mm
    Rubber
    90mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    XPZ
    1500mm
    1513mm
    9.7mm
    1500mm
    1424mm
    XE-Power
    8mm
    Rubber
    56mm
    Raw Edge Belt
    -
    -40°C
    +120°C
    A
    1320mm
    1370mm
    13mm
    1350mm
    1320mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    B
    1400mm
    1469mm
    17mm
    1440mm
    1400mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    SPB
    4000mm
    4022mm
    16.3mm
    4000mm
    3940mm
    -
    13mm
    -
    140mm
    -
    -
    -40°C
    +70°C
    Z
    1090mm
    1128mm
    10mm
    1112mm
    1090mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    OPTIBELT
    SPA
    950mm
    968mm
    12.7mm
    950mm
    905mm
    SK
    10mm
    Rubber
    90mm
    Wedged Belt
    -
    -40°C
    +70°C
    A
    965mm
    1015mm
    13mm
    995mm
    965mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    A
    1370mm
    1425mm
    13mm
    1405mm
    1375mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    Results per page