V & Wedge Belts | V Drive Belt Pulley | RS
Recently searched

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    567 Products showing for V & Wedge Belts

    OPTIBELT
    SPZ
    1637mm
    938mm
    9.7mm
    925mm
    1599mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPB
    2060mm
    2082mm
    16.3mm
    2060mm
    2000mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    Contitech
    XPA
    1340mm
    1358mm
    12.7mm
    1340mm
    1295mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    OPTIBELT
    SPC
    3350mm
    3380mm
    22mm
    3350mm
    3267mm
    SK
    18mm
    Rubber
    224mm
    Wedged Belt
    -
    -40°C
    +70°C
    Contitech
    XPA
    1000mm
    1018mm
    12.7mm
    1000mm
    955mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Hutchinson
    J
    286mm
    -
    -
    -
    -
    ConveyXonic
    -
    Polyamide
    43mm
    -
    -
    -30°C
    +80°C
    Contitech
    XPA
    2000mm
    2018mm
    12.7mm
    2000mm
    1955mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    OPTIBELT
    SPA
    1782mm
    1800mm
    12.7mm
    1782mm
    1737mm
    SK
    10mm
    Rubber
    90mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPZ
    1060mm
    1073mm
    9.7mm
    1060mm
    1022mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPB
    1750mm
    1772mm
    16.3mm
    1750mm
    1690mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    Contitech
    XPA
    982mm
    1000mm
    12.7mm
    982mm
    937mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    OPTIBELT
    SPZ
    2360mm
    2373mm
    9.7mm
    2360mm
    2322mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPC
    3150mm
    3180mm
    22mm
    3150mm
    3067mm
    SK
    18mm
    Rubber
    224mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPB
    2180mm
    2202mm
    16.3mm
    2180mm
    2120mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPA
    1400mm
    1418mm
    12.7mm
    1400mm
    1355mm
    SK
    10mm
    Rubber
    90mm
    Wedged Belt
    -
    -40°C
    +70°C
    Fenner Drives
    -
    30500mm
    -
    6.5mm
    -
    -
    EAGLE Blue 80 EC
    4mm
    Polyurethane
    28mm
    -
    -
    -30°C
    +66°C
    OPTIBELT
    SPA
    2932mm
    2950mm
    12.7mm
    2932mm
    2887mm
    SK
    10mm
    Rubber
    90mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPZ
    2120mm
    2133mm
    9.7mm
    2120mm
    2082mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPZ
    1320mm
    1333mm
    9.7mm
    1320mm
    1282mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPB
    1250mm
    1272mm
    16.3mm
    1250mm
    1190mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    Results per page