V & Wedge Belts | V Drive Belt Pulley | RS
Recently searched

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    567 Products showing for V & Wedge Belts

    Contitech
    XPZ
    1130mm
    1150mm
    9.7mm
    1137mm
    1061mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    Hutchinson
    J
    1196mm
    -
    -
    -
    -
    FleXonic
    -
    Polyamide
    9mm
    -
    -
    -40°C
    +120°C
    OPTIBELT
    SPZ
    1662mm
    1675mm
    9.7mm
    1662mm
    1624mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPB
    1500mm
    1522mm
    16.3mm
    1500mm
    1440mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    RS PRO
    A
    864mm
    914mm
    13mm
    894mm
    864mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    OPTIBELT
    SPZ
    900mm
    913mm
    9.7mm
    900mm
    862mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    Fenner Drives
    -
    -
    -
    -
    -
    -
    TLink
    -
    -
    -
    -
    -
    -
    -
    Contitech
    XPA
    1580mm
    1600mm
    12.7mm
    1582mm
    1537mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Fenner Drives
    -
    30500mm
    -
    10mm
    -
    -
    EAGLE Blue 80 EC
    4mm
    Polyurethane
    28mm
    -
    -
    -30°C
    +66°C
    OPTIBELT
    SPA
    1032mm
    1050mm
    12.7mm
    1032mm
    987mm
    SK
    10mm
    Rubber
    90mm
    Wedged Belt
    -
    -40°C
    +70°C
    Contitech
    XPZ
    1700mm
    1713mm
    9.7mm
    1700mm
    1624mm
    CONTI FO-Z
    8mm
    Rubber
    50mm
    -
    -
    -30°C
    +90°C
    OPTIBELT
    SPB
    2280mm
    2302mm
    16.3mm
    2280mm
    2220mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPZ
    670mm
    683mm
    9.7mm
    670mm
    632mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPZ
    800mm
    813mm
    9.7mm
    800mm
    762mm
    SK
    8mm
    Rubber
    63mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPA
    1180mm
    1198mm
    12.7mm
    1180mm
    1135mm
    SK
    10mm
    Rubber
    90mm
    Wedged Belt
    -
    -40°C
    +70°C
    OPTIBELT
    SPB
    1800mm
    1822mm
    16.3mm
    1800mm
    1740mm
    SK
    13mm
    Rubber
    140mm
    Wedged Belt
    -
    -40°C
    +70°C
    Contitech
    XPA
    950mm
    968mm
    12.7mm
    950mm
    905mm
    CONTI FO-Z
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    Contitech
    XPA
    1900mm
    1918mm
    12.7mm
    1900mm
    1855mm
    -
    10mm
    Rubber
    63mm
    -
    -
    -30°C
    +90°C
    OPTIBELT
    SPA
    1457mm
    1475mm
    12.7mm
    1457mm
    1412mm
    SK
    10mm
    Rubber
    90mm
    Wedged Belt
    -
    -40°C
    +70°C
    Contitech
    XPB
    2500mm
    2522mm
    16.3mm
    2500mm
    2440
    CONTI FO-Z
    13mm
    Rubber
    100mm
    -
    -
    -30°C
    +90°C
    Results per page