LED Panel Lights | LED Ceiling Panel Light | RS
Recently searched

    LED Panel Lights

    LED panel lights offer an economical alternative to traditional modular luminaries. LED light panels provide a bright evenly distributed illumination as well as great energy savings and reduced maintenance compared to traditional ceiling light fittings.

    Panel lights are often used in offices to increase lighting levels to give a softer and even light. LED panels are an ideal replacement for traditional fluorescent tubes in workplaces as they are flicker free and silent, unlike fluorescent tubes which flicker and hum and can be annoying and distracting.

    LED lights have a long life span and do not need to warm up. As soon as you switch LED lights on, you have instant illumination with no flickering. LED panel lights are also available as a surface mount unit, which is ideal when recessing your lights is not possible. Some LED panels are supplied with brackets and can be mounted directly onto the surface with the driver hidden behind the panel keeping the installation neat and tidy.

    Features can include:

    • Flat panel design with a contemporary modern look
    • Replacement for luminaires with fluorescent lamps
    • Different mounting options, built in panels are installed in the ceiling and surface mounted panels are attached to the ceiling
    • LED panels are available in various sizes to suit different lighting applications including popular sizes 600x600 mm and 1200x600 mm
    • IP20 rating for indoor use and higher ratings for damp environments
    • Some LED panels can be dimmable and change colour
    • LED panels provide great even illumination across the area
    • LED technology has a long life and low maintenance
    • Various colour temperatures such as warm white, daylight and cool white
    • LED panels can feature a TP(B) fire rated diffuser, ensuring light is evenly distributed from the panel

    Applications

    LED panel lights are suitable for ceilings and walls and are ideal for commercial buildings, especially:

    • Reception areas
    • Conference rooms
    • Offices
    • Shops
    • Supermarkets
    • Schools
    • Hospitals
    • Hotels
    • Car Parks
    • Workshops

    66 Products showing for LED Panel Lights

    RS PRO
    LED
    595 mm
    3500 lm
    595 mm
    34 mm
    Squared
    Daylight
    6000K
    32 W
    220 → 240 V ac
    IP20
    -
    -
    BS EN 60598
    RS PRO
    LED
    1.2m
    5500 lm
    595 mm
    32 mm
    Rectangular
    Cool White
    4000K
    45 W
    220 → 240 V ac
    IP20
    -
    -
    BS EN 60598
    RS PRO
    LED
    1.2 m
    5500 lm
    595 mm
    32 mm
    Rectangular
    Daylight
    6000K
    45 W
    220 → 240 V ac
    IP20
    -
    -
    BS EN 60598
    Knightsbridge
    LED
    -
    1940 lm
    290 mm
    15 mm
    Circular
    Cool White
    -
    24 W
    230 V ac
    -
    -
    -
    -
    Ansell Lighting
    LED
    595 mm
    2950 lm
    595 mm
    10 mm
    Rectangular
    Neutral White
    4000K
    29 W
    230 V ac
    IP44
    -
    -
    -
    LEDVANCE
    Panel
    1.2 m
    4320 lm
    295 mm
    -
    Rectangular
    Warm White
    3000K
    33 W
    220 → 240 V
    IP40/IP20
    -
    -
    -
    Ansell Lighting
    LED
    595 mm
    3090 lm
    595 mm
    10 mm
    Rectangular
    Neutral White
    4000K
    29 W
    230 V ac
    IP44
    -
    -
    -
    Ansell Lighting
    LED
    600
    2900 lm
    600
    -
    Square
    -
    -
    30 W
    -
    -
    -
    -
    -
    PowerLED
    LED
    11.61 in
    3500 lm
    1.195 m
    -
    Tile
    Neutral White
    -
    40 W
    -
    -
    -
    -
    -
    Seeit
    LED
    85 mm
    240 lm
    12 mm
    -
    Round
    Warm White
    -
    3 W
    -
    -
    -
    -
    -
    Seeit
    LED
    170 mm
    960 lm
    12 mm
    -
    Round
    Warm White
    -
    12 W
    -
    -
    -
    -
    -
    SHOT
    High Resistance Ceiling Light
    -
    4000 lm
    85 mm
    85 mm
    Circular
    Cool White
    3000 K, 4000K
    25 W
    -
    IP65
    -
    -
    -
    Ansell Lighting
    LED
    1.2 m
    5780 lm
    595 mm
    10 mm
    Rectangular
    Neutral White
    4000K
    58 W
    230 V ac
    IP44
    -
    -
    -
    Knightsbridge
    LED
    -
    850 lm
    165 mm
    15 mm
    Circular
    Cool White
    -
    12 W
    230 V ac
    -
    -
    -
    -
    Ansell Lighting
    LED
    595 mm
    3740 lm
    595 mm
    10 mm
    Rectangular
    Neutral White
    4000K
    29 W
    230 V ac
    IP44
    -
    -
    -
    Sylvania
    LED
    595 mm
    4000 lm
    595 mm
    -
    Square
    Neutral White
    -
    36 W
    -
    -
    -
    -
    -
    Knightsbridge
    LED
    -
    1300 lm
    217 mm
    15 mm
    Circular
    Cool White
    -
    18 W
    230 V ac
    -
    -
    -
    -
    Knightsbridge
    LED
    -
    410 lm
    140 mm
    15 mm
    Circular
    Cool White
    -
    6 W
    230 V ac
    -
    -
    -
    -
    PowerLED
    LED
    23.42 in
    3500 lm/W
    595 mm
    -
    Square
    Cool White
    -
    40 W
    -
    -
    -
    -
    -
    Sylvania
    LED
    595 mm
    4000 lm
    595 mm
    -
    Square
    Neutral White
    -
    36 W
    -
    -
    -
    -
    -
    Results per page